Bourns - Varistors
1,950 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 550 VAC | 745 VDC | 910 V | 1.5 kV | 14 mm | 4.5 kA | 175 J | 288 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 6.5 kA | 108 J | 1.98 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 175 VAC | 225 VDC | 270 V | 455 V | 20 mm | 6.5 kA | 127 J | 1.8 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-10D-KC | Varistors | PCB Mount | Through Hole | 190 VAC | 250 VDC | 300 V | 500 V | 10 mm | 2.5 kA | 40 J | 396 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-20D-KC | Varistors | PCB Mount | Through Hole | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 6.5 kA | 180 J | 1.2 nF | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOV-10D301KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 190 VAC | 250 VDC | 300 V | 500 V | 12.5 mm | 2.5 kA | 40 J | 396 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D180KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 11 VAC | 14 VDC | 18 V | 36 V | 16.5 mm | 1 kA | 4 J | 14.4 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D221KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 140 VAC | 180 VDC | 220 V | 360 V | 16.5 mm | 4.5 kA | 60 J | 1.08 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D331KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 210 VAC | 275 VDC | 330 V | 550 V | 16.5 mm | 4.5 kA | 85 J | 732 pF | - 40 C | + 105 C | Reel | ||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 190 VAC | 250 VDC | 300 V | 500 V | 14 mm | 4.5 kA | 77 J | 804 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | CV | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 400 A | 16 J | 70 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | ZV | MLVs | Reel | ||||||||||||||||||
0In Stock | MOV-07DxxxK | PCB Mount | Radial | 363 VDC | 550 V | 7 mm | 1.2 kA | 23 J | 150 pF | - 40 C | + 85 C | Reel | |||||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 40 VAC | 75 VDC | 68 V | 135 V | 7 mm | 250 A | 3.6 J | 740 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 420 VAC | 748 VDC | 680 V | 1.12 kV | 7 mm | 1.2 kA | 33 J | 75 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 95 VAC | 165 VDC | 150 V | 250 V | 10 mm | 2.5 kA | 22 J | 670 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 190 VAC | 330 VDC | 300 V | 500 V | 10 mm | 2.5 kA | 40 J | 330 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 780 VDC | 1.29 kV | 20 mm | 4.5 kA | 148 J | 260 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: MOV-20D561KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 28 mm | 350 VAC | 460 VDC | 560 V | 925 V | 23 mm | 6.5 kA | 220 J | 852 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D181KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 115 VAC | 150 VDC | 180 V | 300 V | 12.5 mm | 2.5 kA | 27 J | 672 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D470KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 30 VAC | 38 VDC | 47 V | 93 V | 12.5 mm | 500 A | 5.5 J | 3.6 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-10D621KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12.5 mm | 2.5 kA | 70 J | 192 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D680KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 40 VAC | 56 VDC | 68 V | 135 V | 16.5 mm | 1 kA | 14 J | 6.24 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D681KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 23 mm | 420 VAC | 560 VDC | 680 V | 1.12 kV | 16.5 mm | 4.5 kA | 130 J | 360 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D121KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 75 VAC | 100 VDC | 120 V | 200 V | 23 mm | 6.5 kA | 55 J | 4.2 nF | - 40 C | + 105 C | Bulk |