Bourns - Varistors

1,950 Results
1,950 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-20D241KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
150 VAC
200 VDC
240 V
395 V
23 mm
6.5 kA
108 J
1.98 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-20D331KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
210 VAC
275 VDC
330 V
550 V
23 mm
6.5 kA
150 J
1.44 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-20D431KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
275 VAC
350 VDC
430 V
710 V
23 mm
6.5 kA
190 J
1.116 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: CG0201MLU-30H
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors ChipGuard 0201 0.05pF 30VDC

0In Stock

Please adjust quantity to Min / Mult value
CG0201MLU
SMD/SMT
0201
20 V
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D271KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
175 VAC
225 VDC
270 V
455 V
9 mm
1.2 kA
18 J
222 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-07D561KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
350 VAC
460 VDC
560 V
925 V
9 mm
1.2 kA
30 J
108 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-07D751KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
460 VAC
620 VDC
750 V
1.24 kV
9 mm
1.2 kA
38 J
84 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-07D820KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
50 VAC
65 VDC
82 V
135 V
9 mm
1.2 kA
5.5 J
720 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-10D101KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
60 VAC
85 VDC
100 V
165 V
12.5 mm
2.5 kA
15 J
1.2 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-10D220KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
14 VAC
18 VDC
22 V
43 V
12.5 mm
500 A
2.5 J
6 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-10D820KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
50 VAC
65 VDC
82 V
135 V
12.5 mm
2.5 kA
12 J
1.44 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: BVR0805-11PFR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors MLV 0805 11VAC , Lead free

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BVR0805
Low Voltage Varistors
SMD/SMT
SMD/SMT
0805 (2012 metric)
11 VAC
14 VDC
17 V to 21 V
38 V
500 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: BVR0805-14PFR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors MLV 0805 14VAC , Lead free

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BVR0805
Low Voltage Varistors
SMD/SMT
SMD/SMT
0805 (2012 metric)
14 VAC
18 VDC
22 V to 28 V
44 V
350 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: BVR1206-04PFR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors MLV 1206 4VAC , Lead free

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BVR1206
Low Voltage Varistors
SMD/SMT
SMD/SMT
1206 (3216 metric)
4 VAC
5.5 VDC
8 V to 14 V
25 V
2 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: BVR1206-14PFR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors MLV 1206 14VAC , Lead free

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BVR1206
Low Voltage Varistors
SMD/SMT
SMD/SMT
1206 (3216 metric)
14 VAC
16 VDC
22 V to 28 V
42 V
900 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: BVR1210-04R
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors MLV 1210 4VAC , Lead exemption

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BVR1210
Low Voltage Varistors
SMD/SMT
SMD/SMT
1210 (3225 metric)
4 VAC
5.5 VDC
9 V to 14 V
28 V
2.1 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: BVR1812-04R
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors MLV 1812 4VAC , Lead exemption

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BVR1812
Low Voltage Varistors
SMD/SMT
SMD/SMT
1812 (4532 metric)
4 VAC
5.5 VDC
9 V to 14 V
30 V
5.4 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: CG0603MLC-05LEA
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors Chip Guard 0603 5 Volts

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLC
SMD/SMT
0603 (1608 metric)
25 V
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MOV-10D470KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 2100pF 47volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
30 VAC
52 VDC
47 V
93 V
10 mm
500 A
5.5 J
2.1 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D681KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 150pF 680volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
PCB Mount
Radial
748 VDC
1.12 kV
10 mm
2.5 kA
70 J
150 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D820K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 250pF 82volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
50 VAC
90 VDC
82 V
135 V
10 mm
2.5 kA
12 J
250 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D301K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 300volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
190 VAC
300 VDC
300 V
500 V
20 mm
4.5 kA
77 J
670 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D781K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 780volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
485 VAC
780 VDC
780 V
1.29 kV
20 mm
4.5 kA
148 J
260 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: CGA0603MLA-32120E
TTI: Not Assigned
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors CG Auto MLV 0603, 12pF AEC-Q200

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
CGA-MLA
SMD/SMT
0603 (1608 metric)
124 V
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: CGA0603MLA-19161E
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors CG Auto MLV 0603, 160pF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CGA-MLA
SMD/SMT
0603 (1608 metric)
64 V
- 55 C
+ 125 C
AEC-Q100
Reel
  • ...
  • 26
  • 27
  • 28