Bourns - Varistors
1,950 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 40 VAC | 75 VDC | 68 V | 135 V | 10 mm | 500 A | 8.2 J | 1.25 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 50 VAC | 90 VDC | 82 V | 135 V | 10 mm | 2.5 kA | 12 J | 250 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 510 VAC | 820 VDC | 820 V | 1.355 kV | 14 mm | 4.5 kA | 157 J | 240 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 150 VAC | 240 VDC | 240 V | 395 V | 20 mm | 4.5 kA | 63 J | 830 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: CGA0603MLC-12E TTI: Not Assigned Bourns Availability: 0In StockVaristors Chip Guard 0603 12 Volt AEC-Q200 | 0In Stock | CGA-MLC | SMD/SMT | 0603 (1608 metric) | 30 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: MOV-10D101KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 60 VAC | 85 VDC | 100 V | 165 V | 12.5 mm | 2.5 kA | 15 J | 1.2 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-10D180KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 11 VAC | 14 VDC | 18 V | 36 V | 12.5 mm | 500 A | 2.1 J | 8.16 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-20D470KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 30 VAC | 38 VDC | 47 V | 93 V | 23 mm | 2 kA | 33 J | 16.8 nF | - 40 C | + 105 C | Reel | ||||
0In Stock | MOV-07D-KC | Varistors | PCB Mount | Through Hole | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 28 J | 138 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOV-10D101KTR TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors 500pF 100volts 10% | Not Available Online | MOV-10DxxxK | MOVs | PCB Mount | Radial | 60 VAC | 110 VDC | 100 V | 165 V | 10 mm | 2.5 kA | 15 J | 500 pF | - 40 C | + 85 C | Reel | |||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 14 VAC | 24 VDC | 22 V | 43 V | 10 mm | 500 A | 2.5 J | 4.25 nF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MOV-14DxxxK | MOVs | PCB Mount | Radial | 485 VAC | 780 VDC | 780 V | 1.29 kV | 14 mm | 4.5 kA | 148 J | 260 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 27 VDC | 53 V | 20 mm | 1 kA | 6 J | 7.4 nF | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 115 VAC | 180 VDC | 180 V | 300 V | 20 mm | 4.5 kA | 50 J | 1.1 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 20 VAC | 33 VDC | 33 V | 65 V | 14 mm | 1 kA | 7.5 J | 6.1 nF | - 40 C | + 85 C | Reel | ||||||
Not Available Online | MOV-14DxxxK | MOVs | PCB Mount | Radial | 130 VAC | 200 VDC | 200 V | 340 V | 14 mm | 4.5 kA | 57 J | 1 nF | - 40 C | + 85 C | Reel | ||||||
Not Available Online | MOV-20DxxxK | MOVs | PCB Mount | Radial | 11 VAC | 18 VDC | 18 V | 36 V | 20 mm | 1 kA | 4 J | 11.1 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 140 VAC | 242 VDC | 220 V | 360 V | 7 mm | 1.2 kA | 14 J | 230 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: MOV-10D681KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 420 VAC | 560 VDC | 680 V | 1.12 kV | 12.5 mm | 2.5 kA | 70 J | 180 pF | - 40 C | + 105 C | Reel | ||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 150 VAC | 264 VDC | 240 V | 395 V | 7 mm | 1.2 kA | 15 J | 210 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 17 VAC | 30 VDC | 27 V | 53 V | 10 mm | 500 A | 3 J | 3.7 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 140 VAC | 180 VDC | 220 V | 360 V | 14 mm | 4.5 kA | 60 J | 1.08 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | MOV-14D-KC | Varistors | PCB Mount | Through Hole | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 4.5 kA | 125 J | 384 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOV-07D330KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 20 VAC | 26 VDC | 33 V | 65 V | 9 mm | 250 A | 1.7 J | 2.64 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-07D331KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 210 VAC | 275 VDC | 330 V | 550 V | 9 mm | 1.2 kA | 23 J | 180 pF | - 40 C | + 105 C | Bulk |