Bourns - Varistors

1,950 Results
1,950 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-10D331KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
210 VAC
275 VDC
330 V
550 V
12.5 mm
2.5 kA
43 J
360 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-10D331KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
210 VAC
275 VDC
330 V
550 V
12.5 mm
2.5 kA
43 J
360 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D471KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
300 VAC
385 VDC
470 V
775 V
12.5 mm
2.5 kA
70 J
252 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: CG0402MLC-05LGA
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors Chip Guard 0402 5 Volts

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLC
SMD/SMT
0402 (1005 metric)
25 V
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MOV-07D330KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 1250pF 33volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
20 VAC
36 VDC
33 V
65 V
7 mm
250 A
1.7 J
1.25 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D621K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 80pF 620volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
385 VAC
682 VDC
620 V
1.025 kV
7 mm
1.2 kA
33 J
80 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D121KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 830pF 120volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
75 VAC
132 VDC
120 V
200 V
10 mm
2.5 kA
18 J
830 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D390K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 2400pF 39volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
25 VAC
43 VDC
39 V
77 V
10 mm
500 A
4.6 J
2.4 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D751K
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors 750volts 20mm

Not Available Online

Call
or
View Details
MOV-20DxxxK
MOVs
PCB Mount
Radial
460 VAC
750 VDC
750 V
1.24 kV
20 mm
4.5 kA
143 J
270 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-14D390KTR
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors 39volts 14mm

Not Available Online

Call
or
View Details
MOV-14DxxxK
MOVs
PCB Mount
Radial
25 VAC
39 VDC
39 V
77 V
14 mm
1 kA
8.6 J
5.1 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D330KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
20 VAC
26 VDC
33 V
65 V
9 mm
250 A
1.7 J
2.64 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D361KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
230 VAC
300 VDC
360 V
595 V
12.5 mm
2.5 kA
47 J
336 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-20D390KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
25 VAC
31 VDC
39 V
77 V
23 mm
2 kA
26 J
18 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-20D431KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
275 VAC
350 VDC
430 V
710 V
23 mm
6.5 kA
190 J
1.116 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-14D221KC
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D-KC
Varistors
PCB Mount
Through Hole
140 VAC
180 VDC
220 V
360 V
14 mm
4.5 kA
60 J
1.08 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-20D102KC
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D-KC
Varistors
PCB Mount
Through Hole
625 VAC
825 VDC
1 kV
1.65 kV
20 mm
6.5 kA
310 J
480 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: CG1206MLC-12E
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors CHIP GUARD

Not Available Online

Call
or
View Details
MLC
SMD/SMT
1206 (3216 metric)
30 V
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-20D112K
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors 1100volts 20mm

Not Available Online

Call
or
View Details
MOV-20DxxxK
MOVs
PCB Mount
Radial
680 VAC
1.1 kVDC
1.1 kV
1.815 kV
20 mm
4.5 kA
213 J
180 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-14D751KTR
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors 750volts 14mm

Not Available Online

Call
or
View Details
MOV-14DxxxK
MOVs
PCB Mount
Radial
460 VAC
750 VDC
750 V
1.24 kV
14 mm
4.5 kA
143 J
270 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-20D391KTR
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors 390volts 20mm

Not Available Online

Call
or
View Details
MOV-20DxxxK
MOVs
PCB Mount
Radial
250 VAC
390 VDC
390 V
650 V
20 mm
4.5 kA
100 J
510 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: CG0603MLC-24LEA
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors CHIP GUARD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLC
SMD/SMT
0603 (1608 metric)
25 V
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MOV-10D561KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 180pF 560volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
350 VAC
616 VDC
560 V
925 V
10 mm
2.5 kA
70 J
180 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: CV150K5BL1
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CV
MOVs
Through Hole
Radial
150 VAC
200 VDC
240 V
395 V
7 mm
400 A
9 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D101KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
60 VAC
85 VDC
100 V
165 V
23 mm
6.5 kA
45 J
5.04 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-20D621KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 28 mm
385 VAC
505 VDC
620 V
1.025 kV
23 mm
6.5 kA
220 J
780 pF
- 40 C
+ 105 C
Reel
  • ...
  • 19
  • 20
  • 21