Bourns - Varistors

1,950 Results
1,950 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: PV250K4032R2
TTI: PV250K4032R2
Bourns
Availability:

3,000In Stock

Varistors PV 250V 10%

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
250 VAC
320 VDC
390 V
650 V
1.2 kA
25 J
180 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: PV130K4032R2
TTI: PV130K4032R2
Bourns
Availability:

3,000In Stock

Varistors PV 130V 10%

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
130 VAC
170 VDC
205 V
340 V
1.2 kA
15 J
320 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: AV30K2220122NIR1HT
TTI: AV30K2220122NIR1HT
Bourns
Availability:

1,000In Stock

Varistors AVHT AUTO SERIES 30V

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVHT
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
30 VAC
34 VDC
47 V
77 V
1.2 kA
10 J
6.5 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: GMOV-14D271K
TTI: GMOV-14D271K
Bourns
Availability:

300In Stock

Varistors 275 VAC 155J 730V-CL 6KA-PK

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
275 VAC
350 VDC
16.5 mm
6 kA
155 J
4 pF
- 40 C
+ 85 C
Box
Datasheet
Mfr: DV250K3225R2
TTI: DV250K3225R2
Bourns
Availability:

2,000In Stock

Varistors DV SERIES 250V

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
250 VAC
320 VDC
390 V
650 V
400 A
11 J
100 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: CG0603MLA-5.5ME
TTI: CG0603MLA-5.5ME
Bourns
Availability:

24,000In Stock

Varistors 5.5VDC 20%

24,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
SMD/SMT
0603 (1608 metric)
24 V
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MOV-20D821K
TTI: MOV-20D821K
Bourns
Availability:

600In Stock

Varistors 820volts 20mm

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
510 VAC
820 VDC
820 V
1.355 kV
20 mm
4.5 kA
157 J
240 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: PV250K3225R2
TTI: PV250K3225R2
Bourns
Availability:

1,000In Stock

Varistors PV 250V 10%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
250 VAC
320 VDC
390 V
650 V
400 A
11 J
80 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ZV11K0603300NIR1
TTI: ZV11K0603300NIR1
Bourns
Availability:

16,000In Stock

Varistors ZV 11V 10%

16,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
11 VAC
14 VDC
18 V
33 V
30 A
0.2 J
210 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV20K1210401NIR1
TTI: ZV20K1210401NIR1
Bourns
Availability:

7,500In Stock

Varistors ZV 20V 10%

7,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
20 VAC
26 VDC
33 V
54 V
400 A
2 J
1.4 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV25K1210401NIR1HT
TTI: ZV25K1210401NIR1HT
Bourns
Availability:

7,500In Stock

Varistors ZV 25V 10%

7,500In Stock

Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
25 VAC
31 VDC
39 V
65 V
400 A
1.8 J
1.06 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV40K1206121NIR1
TTI: ZV40K1206121NIR1
Bourns
Availability:

12,500In Stock

Varistors ZV 40V 10%

12,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
40 VAC
56 VDC
68 V
110 V
120 A
0.8 J
370 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: AV20K2220122NIR1
TTI: AV20K2220122NIR1
Bourns
Availability:

5,000In Stock

Varistors AV AUTO SERIES 20V

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AV
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
20 VAC
26 VDC
22 V
54 V
1.2 kA
8 J
7 nF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: DV250K4032R2
TTI: DV250K4032R2
Bourns
Availability:

4,000In Stock

Varistors DV SERIES 250V

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
250 VAC
320 VDC
390 V
650 V
1.2 kA
25 J
160 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM3-275-B-L2
TTI: ISOM3-275-B-L2
Bourns
Availability:

2,000In Stock

Varistors IsoMOV 3KA 275Vrms Bulk In-Line

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM3
MOVs
Through Hole
Radial
275 VAC
350 VDC
730 V
13.2 mm
250 A
30 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: AV20K1210401NIR1
TTI: AV20K1210401NIR1
Bourns
Availability:

10,000In Stock

Varistors AV AUTO SERIES 20V

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AV
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
20 VAC
26 VDC
22 V
54 V
400 A
1.9 J
1.65 nF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: PV150K3225R2
TTI: PV150K3225R2
Bourns
Availability:

3,000In Stock

Varistors PV 150V 10%

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
150 VAC
200 VDC
240 V
395 V
400 A
9 J
140 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ISOM8-320-B-L2
TTI: ISOM8-320-B-L2
Bourns
Availability:

1,200In Stock

Varistors IsoMOV 8KA 320Vrms Bulk In-Line

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM8
MOVs
Through Hole
Radial
320 VAC
415 VDC
875 V
23 mm
250 A
50 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV-20D102K
TTI: MOV-20D102K
Bourns
Availability:

6,000In Stock

Varistors 1000volts 20mm

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
625 VAC
1 kVDC
1 kV
1.65 kV
20 mm
4.5 kA
190 J
200 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: DV300K3225R2
TTI: DV300K3225R2
Bourns
Availability:

6,000In Stock

Varistors DV SERIES 300V

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
300 VAC
385 VDC
470 V
775 V
400 A
15 J
85 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ZV20K0805121NIR1
TTI: ZV20K0805121NIR1
Bourns
Availability:

17,500In Stock

Varistors 26 VDC .4J 54V-CL 290PF

17,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
20 VAC
26 VDC
33 V
54 V
120 A
0.4 J
290 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV25K1206201NIR1
TTI: ZV25K1206201NIR1
Bourns
Availability:

7,500In Stock

Varistors ZV 25V 10%

7,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
25 VAC
31 VDC
39 V
65 V
200 A
1 J
510 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: AV30K1206201NIR1
TTI: AV30K1206201NIR1
Bourns
Availability:

7,500In Stock

Varistors AV AUTO SERIES 30V

7,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AV
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
30 VAC
34 VDC
47 V
77 V
200 A
2 J
530 pF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: PV130K3225R2
TTI: PV130K3225R2
Bourns
Availability:

4,500In Stock

Varistors PV 130V 10%

4,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
130 VAC
170 VDC
205 V
340 V
400 A
7 J
160 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: PV60K3225R2
TTI: PV60K3225R2
Bourns
Availability:

12,000In Stock

Varistors PV 60V 10%

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
60 VAC
85 VDC
100 V
165 V
400 A
3 J
330 pF
- 40 C
+ 85 C
Reel
  • 1
  • 2
  • 3
  • 4