Bourns - Varistors

1,950 Results
1,950 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-10D511K
TTI: MOV-10D511K
Bourns
Availability:

0In Stock

Varistors 200pF 510volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
320 VAC
561 VDC
510 V
845 V
10 mm
2.5 kA
70 J
200 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: CG0603MLC-3.3LE
TTI: CG0603MLC-3.3LE
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors CHIP GUARD 3.3VOLT LOW LEAKAGE

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
MLC
SMD/SMT
0603 (1608 metric)
25 V
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D561K
TTI: MOV-10D561K
Bourns
Availability:

0In Stock

Varistors 180pF 560volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
350 VAC
616 VDC
560 V
925 V
10 mm
2.5 kA
70 J
180 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D680K
TTI: MOV-20D680K
Bourns
Availability:

0In Stock

Varistors 68volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
40 VAC
68 VDC
68 V
135 V
20 mm
1 kA
14 J
2.9 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D151KTR
TTI: MOV-07D151KTR
Bourns
Availability:

0In Stock

Varistors 330pF 150volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
95 VAC
165 VDC
150 V
250 V
7 mm
1.2 kA
9.7 J
330 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D470KTR
TTI: MOV-07D470KTR
Bourns
Availability:

0In Stock

Varistors 1100pF 47volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
30 VAC
52 VDC
47 V
93 V
7 mm
250 A
2.5 J
1.1 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ISOM8-250-B-L2
TTI: ISOM8-250-B-L2
Bourns
Availability:

0In Stock

Varistors IsoMOV 8KA 250Vrms Bulk In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM8
MOVs
Through Hole
Radial
250 VAC
320 VDC
675 V
23 mm
250 A
50 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: GMOV-14D301K
TTI: GMOV-14D301K
Bourns
Availability:

0In Stock

Varistors 300 VAC 175J 800V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
300 VAC
385 VDC
16.5 mm
6 kA
175 J
4 pF
- 40 C
+ 85 C
Box
Datasheet
Mfr: ZV40K1210251NIR1HT
TTI: ZV40K1210251NIR1HT
Bourns
Availability:

0In Stock

Varistors ZV 40V 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
40 VAC
56 VDC
68 V
110 V
250 A
2.4 J
570 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MOV-20D431K
TTI: MOV-20D431K
Bourns
Availability:

0In Stock

Varistors 430volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
275 VAC
430 VDC
430 V
710 V
20 mm
4.5 kA
115 J
460 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: CG0201MLU-24H
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors ChipGuard 0201 0.05pF 24VDC

0In Stock

Please adjust quantity to Min / Mult value
CG0201MLU
SMD/SMT
0201
20 V
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D270KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
17 VAC
22 VDC
27 V
53 V
9 mm
250 A
1.4 J
3.12 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-07D821KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
510 VAC
675 VDC
820 V
1.355 kV
9 mm
1.2 kA
40 J
72 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-07D301KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 7mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D
Varistors
Through Hole
Radial
9 mm x 11 mm
190 VAC
250 VDC
300 V
500 V
9 mm
1.2 kA
20 J
198 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-20D101KK
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
60 VAC
85 VDC
100 V
165 V
23 mm
6.5 kA
45 J
5.04 nF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-10D361KKCTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D-KC
Varistors
PCB Mount
Through Hole
230 VAC
300 VDC
360 V
595 V
10 mm
2.5 kA
47 J
336 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D511KKCTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D-KC
Varistors
PCB Mount
Through Hole
320 VAC
415 VDC
510 V
845 V
10 mm
2.5 kA
70 J
240 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D561KCTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D-KC
Varistors
PCB Mount
Through Hole
350 VAC
460 VDC
560 V
925 V
10 mm
2.5 kA
70 J
216 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D751KCTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D-KC
Varistors
PCB Mount
Through Hole
460 VAC
615 VDC
750 V
1.24 kV
10 mm
2.5 kA
75 J
156 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-10D821KC
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D-KC
Varistors
PCB Mount
Through Hole
510 VAC
670 VDC
820 V
1.355 kV
10 mm
2.5 kA
85 J
132 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-14D112KC
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D-KC
Varistors
PCB Mount
Through Hole
680 VAC
895 VDC
1.1 kV
1.815 kV
14 mm
4.5 kA
213 J
240 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-07D201KKC
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D-KC
Varistors
PCB Mount
Through Hole
130 VAC
170 VDC
200 V
340 V
7 mm
1.2 kA
13 J
300 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-14D241KKC
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14D-KC
Varistors
PCB Mount
Through Hole
150 VAC
200 VDC
240 V
395 V
14 mm
4.5 kA
63 J
996 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-07D241KKCTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D-KC
Varistors
PCB Mount
Through Hole
150 VAC
200 VDC
240 V
395 V
7 mm
1.2 kA
15 J
252 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-07D361KCTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D-KC
Varistors
PCB Mount
Through Hole
230 VAC
300 VDC
360 V
595 V
7 mm
1.2 kA
25 J
168 pF
- 40 C
+ 105 C
Reel
  • ...
  • 13
  • 14
  • 15