Bourns - Varistors
1,950 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MLE | SMD/SMT | 0402 (1005 metric) | 120 V | - 55 C | + 125 C | Reel | ||||||||||||||
0In Stock | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 80 V | 2.5 nF | - 40 C | + 125 C | Reel | ||||||||||
Mfr: MOV-10D221KKTR TTI: MOV-10D221KKTR Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 140 VAC | 180 VDC | 220 V | 360 V | 12.5 mm | 2.5 kA | 32 J | 540 pF | - 40 C | + 105 C | Reel | ||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 210 VAC | 330 VDC | 330 V | 550 V | 20 mm | 4.5 kA | 85 J | 610 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 23 mm | 10 kA | 106 J | 4 pF | - 40 C | + 85 C | Box | ||||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 95 VAC | 125 VDC | 150 V | 250 V | 400 A | 6 J | 220 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | MLU | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 125 C | Reel | ||||||||||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 20 VAC | 33 VDC | 33 V | 65 V | 20 mm | 1 kA | 7.5 J | 6.1 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: GMOV-20D111K TTI: GMOV-20D111K Bourns Availability: 0In StockVaristors 115 VAC 130J 320V-CL 10KA-PK | 0In Stock | GMOV | MOVs | PCB Mount | Radial | 115 VAC | 150 VDC | 23 mm | 10 kA | 130 J | 4 pF | - 40 C | + 85 C | Box | |||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 130 VAC | 200 VDC | 200 V | 340 V | 14 mm | 4.5 kA | 57 J | 1 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 16.5 mm | 6 kA | 70 J | 4 pF | - 40 C | + 85 C | Box | ||||||||
Mfr: GMOV-20D141K TTI: GMOV-20D141K Bourns Availability: 0In StockVaristors 140 VAC 155J 380V-CL 10KA-PK | 0In Stock | GMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 23 mm | 10 kA | 155 J | 4 pF | - 40 C | + 85 C | Box | |||||||
Mfr: ZV20K0805121NIR1HT TTI: ZV20K0805121NIR1HT Bourns Availability: 0In StockVaristors 26 VDC .4J 54V-CL 290PF | 0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 120 A | 0.4 J | 290 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 400 A | 2 J | 1.4 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 20 VAC | 26 VDC | 22 V | 54 V | 800 A | 3 J | 3.3 nF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: CG0201MLU-06H TTI: CG0201MLU-06H Bourns Availability: 0In StockVaristors ChipGuard 0201 0.05pF 6VDC | 0In Stock | CG0201MLU | SMD/SMT | 0201 | 20 V | - 40 C | + 85 C | Reel | |||||||||||||
0In Stock | MLD | SMD/SMT | 0402 (1005 metric) | 150 V | - 30 C | + 85 C | Reel | ||||||||||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 16.5 mm | 6 kA | 53 J | 4 pF | - 40 C | + 85 C | Box | ||||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 95 VAC | 125 VDC | 150 V | 250 V | 1.2 kA | 11 J | 440 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 420 VAC | 680 VDC | 680 V | 1.12 kV | 20 mm | 4.5 kA | 130 J | 290 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | Varistors | SMD/SMT | SMD/SMT | 1210 (3224 metric) | 14 VAC | 18 VDC | 60 V | 3.7 nF | - 40 C | + 125 C | Reel | ||||||||||
0In Stock | AV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | 24 V | 40 V | 400 A | 1.6 J | 2.23 nF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | AV | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 14 VAC | 16 VDC | 24 V | 40 V | 800 A | 2.4 J | 4.5 nF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: AV17K1812801NIR1HT TTI: AV17K1812801NIR1HT Bourns Availability: 0In StockVaristors AVHT AUTO SERIES 17V | 0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 17 VAC | 20 VDC | 27 V | 44 V | 800 A | 2.9 J | 3.8 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: AV20K1210401NIR1HT TTI: AV20K1210401NIR1HT Bourns Availability: 0In StockVaristors AVHT AUTO SERIES 20V | 0In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 22 V | 54 V | 400 A | 1.9 J | 1.65 nF | - 55 C | + 150 C | AEC-Q200 | Reel |