Bourns - Varistors
1,950 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CG0603MLC-05LE TTI: CG0603MLC-05LE Bourns Availability: 25,000In StockVaristors Chip Guard 0603 5 Volts | 25,000In Stock | MLC | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 85 C | Reel | |||||||||||||
11,000In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 250 VAC | 390 VDC | 390 V | 650 V | 14 mm | 4.5 kA | 100 J | 510 pF | - 40 C | + 85 C | Bulk | ||||||
6,000In Stock | PV | MOVs | PCB Mount | SMD/SMT | 230 VAC | 300 VDC | 360 V | 595 V | 1.2 kA | 23 J | 190 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: CG0603MLC-05E TTI: CG0603MLC-05E Bourns Availability: 5,000In Stock10,000 On Order Expected 08-Dec-26 Varistors Chip Guard 0603 5 Volts | 5,000In Stock10,000 On Order Expected 08-Dec-26 | MLC | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 85 C | Reel | |||||||||||||
48,000In Stock | MLA | SMD/SMT | 0603 (1608 metric) | 40 V | - 55 C | + 125 C | Reel | ||||||||||||||
30,000In Stock | MLU | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 125 C | Reel | ||||||||||||||
Mfr: AV20K1210401NIR1 TTI: AV20K1210401NIR1 Bourns Availability: 10,000In StockVaristors AV AUTO SERIES 20V | 10,000In Stock | AV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 22 V | 54 V | 400 A | 1.9 J | 1.65 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
3,000In Stock | PV | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 395 V | 400 A | 9 J | 140 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: ISOM8-320-B-L2 TTI: ISOM8-320-B-L2 Bourns Availability: 1,200In StockVaristors IsoMOV 8KA 320Vrms Bulk In-Line | 1,200In Stock | IsoM8 | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 875 V | 23 mm | 250 A | 50 pF | - 40 C | + 125 C | Bulk | |||||||
6,000In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 625 VAC | 1 kVDC | 1 kV | 1.65 kV | 20 mm | 4.5 kA | 190 J | 200 pF | - 40 C | + 85 C | Bulk | ||||||
6,000In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 300 VAC | 385 VDC | 470 V | 775 V | 400 A | 15 J | 85 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: ZV20K0805121NIR1 TTI: ZV20K0805121NIR1 Bourns Availability: 17,500In StockVaristors 26 VDC .4J 54V-CL 290PF | 17,500In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 120 A | 0.4 J | 290 pF | - 55 C | + 125 C | Reel | |||||
7,500In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 1 J | 510 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: AV30K1206201NIR1 TTI: AV30K1206201NIR1 Bourns Availability: 7,500In StockVaristors AV AUTO SERIES 30V | 7,500In Stock | AV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 200 A | 2 J | 530 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
4,500In Stock | PV | MOVs | PCB Mount | SMD/SMT | 130 VAC | 170 VDC | 205 V | 340 V | 400 A | 7 J | 160 pF | - 40 C | + 85 C | Reel | |||||||
12,000In Stock | PV | MOVs | PCB Mount | SMD/SMT | 60 VAC | 85 VDC | 100 V | 165 V | 400 A | 3 J | 330 pF | - 40 C | + 85 C | Reel | |||||||
3,000In Stock | PV | MOVs | PCB Mount | SMD/SMT | 130 VAC | 170 VDC | 205 V | 340 V | 1.2 kA | 15 J | 320 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: AV30K2220122NIR1HT TTI: AV30K2220122NIR1HT Bourns Availability: 1,000In StockVaristors AVHT AUTO SERIES 30V | 1,000In Stock | AVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 1.2 kA | 10 J | 6.5 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: GMOV-14D271K TTI: GMOV-14D271K Bourns Availability: 300In StockVaristors 275 VAC 155J 730V-CL 6KA-PK | 300In Stock | GMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 16.5 mm | 6 kA | 155 J | 4 pF | - 40 C | + 85 C | Box | |||||||
2,000In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 250 VAC | 320 VDC | 390 V | 650 V | 400 A | 11 J | 100 pF | - 40 C | + 125 C | Reel | ||||||
24,000In Stock | MLA | SMD/SMT | 0603 (1608 metric) | 24 V | - 55 C | + 125 C | Reel | ||||||||||||||
600In Stock | MOV-20DxxxK | MOVs | PCB Mount | Radial | 510 VAC | 820 VDC | 820 V | 1.355 kV | 20 mm | 4.5 kA | 157 J | 240 pF | - 40 C | + 85 C | Bulk | ||||||
5,000In Stock | PV | MOVs | PCB Mount | SMD/SMT | 175 VAC | 225 VDC | 270 V | 455 V | 400 A | 9.5 J | 120 pF | - 40 C | + 85 C | Reel | |||||||
3,000In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 1.2 kA | 8 J | 6.5 nF | - 55 C | + 125 C | Reel | ||||||
4,500In Stock | PV | MOVs | PCB Mount | SMD/SMT | 140 VAC | 180 VDC | 220 V | 360 V | 400 A | 7.5 J | 150 pF | - 40 C | + 85 C | Reel |