ABRACON - Varistors
332 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,000In Stock | Reel | ||||||||||||||||||||
ABRACON Availability: 10,000In StockVaristors 100 PF 25V 20A | 10,000In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 12.7 VAC | 18 VDC | 22 V to 28 V | 48 V | 20 A | 50 mJ | 100 pF | - 55 C | + 125 C | Reel | |||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 410VDC 510 [459-561] at 1mA 880Vclamp 60A | 0In Stock | AMCV-SH1206 | Varistors | PCB Mount | SMD/SMT | 320 VAC | 410 VDC | 510 V | 880 V | 60 A | 0.5 J | - 55 C | + 125 C | Reel | |||||||
0In Stock | AMCV-SS1206 | Varistors | PCB Mount | SMD/SMT | 32 VAC | 42 VDC | 53 V | 100 V | 180 A | 0.4 J | - 55 C | + 125 C | Reel | ||||||||
0In Stock | AMCV-SS1206 | Varistors | PCB Mount | SMD/SMT | 60 VAC | 85 VDC | 100 V | 165 V | 150 A | 0.6 J | - 55 C | + 125 C | Reel | ||||||||
0In Stock | AMCV-SS1210 | Varistors | PCB Mount | SMD/SMT | 12.7 VAC | 18 VDC | 25 V | 45 V | 400 A | 0.5 J | - 55 C | + 125 C | Reel | ||||||||
0In Stock | AMCV-SS1210 | Varistors | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 50 V | 80 V | 400 A | 0.8 J | - 55 C | + 125 C | Reel | ||||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 56VDC 68.0 [61.0 75.0]a.1mA 125Vclamp 1200A | 0In Stock | AMCV-SS1210 | Varistors | PCB Mount | SMD/SMT | 40 VAC | 56 VDC | 68 V | 125 V | 1.2 kA | 4 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 85VDC 100.0 [90.0 110.0]a.1mA 165Vclamp 1500A | 0In Stock | AMCV-SS1210 | Varistors | PCB Mount | SMD/SMT | 60 VAC | 85 VDC | 100 V | 165 V | 1.5 kA | 4 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 385VDC 470 [423-517] at 1mA 710Vclamp 50A | 0In Stock | AMCV-SH0806 | Varistors | PCB Mount | SMD/SMT | 300 VAC | 385 VDC | 470 V | 710 V | 50 A | 0.4 J | - 55 C | + 125 C | Reel | |||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 18.4 VAC | 26 VDC | 31 V to 38 V | 70 V | 2 A | 5 mJ | 10 pF | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 9VDC 14.0[11.0 16.0] at 1mA 10Vclamp 100A | 0In Stock | AMCV-SS0603 | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 6.4 VAC | 9 VDC | 14 V | 30 V | 100 A | 0.1 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 56VDC 68.0[61.0 75.0] at 1mA 10Vclamp 30A | 0In Stock | AMCV-SS0603 | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 40 VAC | 56 VDC | 68 V | 125 V | 30 A | 0.05 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 38VDC 50.0 [46.0-54.0] at 1mA 10Vclamp 400A | 0In Stock | AMCV-SS0806 | Varistors | SMD/SMT | SMD/SMT | 0806 (2217 metric) | 30 VAC | 38 VDC | 50 V | 80 V | 400 A | 0.7 J | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5.5 VDC | 14 V | 23 V | 20 A | 50 mJ | 100 pF | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 38VDC 50.0[46.0 54.0] at 1mA 10Vclamp 80A | 0In Stock | AMCV-SS0603 | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 30 VAC | 38 VDC | 50 V | 80 V | 80 A | 0.08 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 48VDC 60.0[54.0 67.0] at 1mA 10Vclamp 60A | 0In Stock | AMCV-SS0603 | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 34.1 VAC | 48 VDC | 60 V | 110 V | 60 A | 0.08 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 60VDC 76.0[69.0 83.0] at 1mA 10Vclamp 30A | 0In Stock | AMCV-SS0603 | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 46 VAC | 60 VDC | 76 V | 130 V | 30 A | 0.05 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 30VDC 42.0 [37.0-46.0] at 1mA 10Vclamp 400A | 0In Stock | AMCV-SS0806 | Varistors | SMD/SMT | SMD/SMT | 0806 (2217 metric) | 21.3 VAC | 30 VDC | 42 V | 70 V | 400 A | 0.5 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 56VDC 68.0 [61.0-75.0] at 1mA 10Vclamp 300A | 0In Stock | AMCV-SS0806 | Varistors | SMD/SMT | SMD/SMT | 0806 (2217 metric) | 40 VAC | 56 VDC | 68 V | 125 V | 300 A | 0.7 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 85VDC 100.0 [90.0-110.0] at 1mA 10Vclamp 200A | 0In Stock | AMCV-SS0806 | Varistors | SMD/SMT | SMD/SMT | 0806 (2217 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 200 A | 0.7 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 320VDC 390 [351-429] at 1mA 590Vclamp 70A | 0In Stock | AMCV-SH0806 | Varistors | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 590 V | 70 A | 0.36 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 350VDC 430 [387-473] at 1mA 650Vclamp 50A | 0In Stock | AMCV-SH0806 | Varistors | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 430 V | 650 V | 50 A | 0.4 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 200VDC 240[216-264] at 1mA 360Vclamp 200A | 0In Stock | AMCV-SH1206 | Varistors | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 360 V | 200 A | 0.9 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 200VDC 240[216-264] at 1mA 360Vclamp 600A | 0In Stock | AMCV-SH1210 | Varistors | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 360 V | 600 A | 1.8 J | - 55 C | + 125 C | Reel |