ABRACON - Varistors
199 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ABRACON Availability: 20,000In StockVaristors 100 PF 25V 20A | 20,000In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 12.7 VAC | 18 VDC | 22 V to 28 V | 48 V | 20 A | 50 mJ | 100 pF | - 55 C | + 125 C | Reel | |||||
20,000In Stock | Reel | ||||||||||||||||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18.4 VAC | 26 VDC | 31 V to 38 V | 70 V | 1 A | 3 mJ | 3 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.5 VDC | 14 V | 23 V | 20 A | 50 mJ | 100 pF | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 38VDC 50.0[46.0 54.0] at 1mA 10Vclamp 30A | 0In Stock | AMCV-SS0603 | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 30 VAC | 38 VDC | 50 V | 80 V | 30 A | 0.05 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 85VDC 100[90.0 110.0] at 1mA 10Vclamp 20A | 0In Stock | AMCV-SS0603 | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 20 A | 0.03 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 9VDC 14.0 [11.0-16.0] at 1mA 10Vclamp 400A | 0In Stock | AMCV-SS0806 | Varistors | SMD/SMT | SMD/SMT | 0806 (2217 metric) | 6.4 VAC | 9 VDC | 14 V | 30 V | 400 A | 0.5 J | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18.4 VAC | 26 VDC | 31 V to 38 V | 70 V | 20 A | 50 mJ | 80 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.4 VAC | 9 VDC | 11 V to 16 V | 26 V | 20 A | 50 mJ | 100 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 16 V to 22 V | 39 V | 10 A | 20 mJ | 50 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 12.7 VAC | 18 VDC | 22 V to 28 V | 48 V | 5 A | 5 mJ | 18 pF | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 30VDC 42.0[37.0 46.0] at 1mA 10Vclamp 100A | 0In Stock | AMCV-SS0603 | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 21.3 VAC | 30 VDC | 42 V | 70 V | 100 A | 0.1 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 30VDC 42.0[37.0 46.0] at 1mA 10Vclamp 30A | 0In Stock | AMCV-SS0603 | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 21.3 VAC | 30 VDC | 42 V | 70 V | 30 A | 0.05 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 65VDC 82.0[73.0 91.0] at 1mA 10Vclamp 30A | 0In Stock | AMCV-SS0603 | Varistors | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 30 A | 0.05 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 100VDC 120.0 [108.0-132.0] at 1mA 10Vclamp 200A | 0In Stock | AMCV-SS0806 | Varistors | SMD/SMT | SMD/SMT | 0806 (2217 metric) | 75 VAC | 100 VDC | 120 V | 200 V | 200 A | 0.7 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 30VDC 42.0 [37.0-46.0] at 1mA 10Vclamp 60A | 0In Stock | AMCV-SS0806 | Varistors | SMD/SMT | SMD/SMT | 0806 (2217 metric) | 21.3 VAC | 30 VDC | 42 V | 70 V | 60 A | 0.08 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 100VDC 120.0 [108.0132.0] at 1mA 10Vclamp 1500A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 75 VAC | 100 VDC | 120 V | 200 V | 1.5 kA | 7 J | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.5 VDC | 14 V | 23 V | 3 A | 5 mJ | 18 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5.5 VDC | 14 V | 23 V | 10 A | 10 mJ | 50 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 16 V to 22 V | 39 V | 20 A | 50 mJ | 100 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 56 VDC | 68 V | 125 V | 1.2 kA | 4 J | 500 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | AMCV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 12.7 VAC | 18 VDC | 22 V to 28 V | 48 V | 2 A | 5 mJ | 10 pF | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 125VDC 150.0 [135.0-165.0] at 1mA 10Vclamp 70A | 0In Stock | AMCV-SS0806 | Varistors | SMD/SMT | SMD/SMT | 0806 (2217 metric) | 95 VAC | 125 VDC | 150 V | 260 V | 70 A | 0.3 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 65VDC 82.0 [73.0-91.0] at 1mA 10Vclamp 300A | 0In Stock | AMCV-SS0806 | Varistors | SMD/SMT | SMD/SMT | 0806 (2217 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 300 A | 0.7 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 125VDC 150.0 [135.0165.0] at 1mA 10Vclamp 800A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 95 VAC | 125 VDC | 150 V | 260 V | 800 A | 0.5 J | - 55 C | + 125 C | Reel |