ABRACON - Varistors
332 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 56VDC 68.0 [61.0 75.0]a.1mA 125Vclamp 900A | 0In Stock | AMCV-SS2220 | Varistors | PCB Mount | SMD/SMT | 40 VAC | 56 VDC | 68 V | 125 V | 900 A | 3 J | - 55 C | + 125 C | Reel | |||||||
0In Stock | AMCV-SS2220 | Varistors | PCB Mount | SMD/SMT | 50 VAC | 65 VDC | 82 V | 135 V | 5 kA | 18 J | - 55 C | + 125 C | Reel | ||||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 200VDC 240[216-264] at 1mA 360Vclamp 800A | 0In Stock | AMCV-SH1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 150 VAC | 200 VDC | 240 V | 360 V | 800 A | 6.4 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 225VDC 270(243-297) at 1mA 410Vclamp 800A | 0In Stock | AMCV-SH1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 175 VAC | 225 VDC | 270 V | 410 V | 800 A | 7.2 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 250VDC 300(270-330) at 1mA 495Vclamp 600A | 0In Stock | AMCV-SH1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 195 VAC | 250 VDC | 300 V | 450 V | 600 A | 7.2 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 385VDC 470(423-517) at 1mA 710Vclamp 400A | 0In Stock | AMCV-SH1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 300 VAC | 385 VDC | 470 V | 710 V | 400 A | 7.2 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 350VDC 430(387-473) at 1mA 710Vclamp 800A | 0In Stock | AMCV-SH2220 | Varistors | SMD/SMT | SMD/SMT | 2220 (6053 metric) | 275 VAC | 350 VDC | 430 V | 710 V | 800 A | 10 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 30VDC 42.0 [37.046.0] at 1mA 10Vclamp 2000A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 21.3 VAC | 30 VDC | 42 V | 70 V | 2 kA | 2 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 38VDC 50.0 [46.054.0] at 1mA 10Vclamp 2000A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 50 V | 80 V | 2 kA | 2.5 J | - 55 C | + 125 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21.3 VAC | 30 VDC | 42 V | 70 V | 1 kA | 2 J | 800 pF | - 55 C | + 85 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 100VDC 120.0 [108.0 132.0]a.1mA 200Vclamp 3000A | 0In Stock | AMCV-SS2220 | Varistors | PCB Mount | SMD/SMT | 75 VAC | 100 VDC | 120 V | 200 V | 3 kA | 10 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 60VDC 76.0 [69.0 83.0]a.1mA 130Vclamp 5000A | 0In Stock | AMCV-SS2220 | Varistors | PCB Mount | SMD/SMT | 46 VAC | 60 VDC | 76 V | 130 V | 5 kA | 15 J | - 55 C | + 125 C | Reel | |||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 385VDC 470(423-517) at 1mA 775Vclamp 800A | 0In Stock | AMCV-SH2220 | Varistors | SMD/SMT | SMD/SMT | 2220 (6053 metric) | 300 VAC | 385 VDC | 470 V | 775 V | 800 A | 10 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 56VDC 68.0 [61.075.0] at 1mA 10Vclamp 2000A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 40 VAC | 56 VDC | 68 V | 125 V | 2 kA | 3.5 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 65VDC 82.0 [73.091.0] at 1mA 10Vclamp 2000A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 2 kA | 5 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 75VDC 94.0 [85.0103.0] at 1mA 10Vclamp 500A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 55 VAC | 75 VDC | 94 V | 160 V | 500 A | 2 J | - 55 C | + 125 C | Reel | ||||||
TTI: Not Assigned ABRACON Availability: 0In StockVaristors VAR 85VDC 100.0 [90.0110.0] at 1mA 10Vclamp 600A | 0In Stock | AMCV-SS1812 | Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 500 A | 2 J | - 55 C | + 125 C | Reel | ||||||
0In Stock | AMCV-SS2220 | Varistors | PCB Mount | SMD/SMT | 60 VAC | 85 VDC | 100 V | 165 V | 800 A | 4 J | - 55 C | + 125 C | Reel | ||||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.4 VAC | 9 VDC | 11 V to 16 V | 26 V | 5 A | 5 mJ | 30 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 8.5 VAC | 12 VDC | 16 V | 25 V | 400 A | 1 J | 2 nF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 125 V | 500 A | 1.2 J | 250 pF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 12.7 VAC | 18 VDC | 22 V to 28 V | 48 V | 10 A | 20 mJ | 30 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 6.4 VAC | 9 VDC | 11 V to 16 V | 26 V | 3 A | 5 mJ | 18 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 1.2 kA | 4 J | 350 pF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | AMCV | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 6.4 VAC | 9 VDC | 11 V to 16 V | 26 V | 15 A | 20 mJ | 80 pF | - 55 C | + 125 C | Reel |