ZNR - Panasonic - Varistors
126 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-C20EK781Y TTI: ERZ-C20EK781Y Panasonic Industry Availability: 0In StockVaristors 780V 8KA 48x42x14mm | 0In Stock | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 440 VAC | 640 VDC | 780 V | 1.29 kV | 8 kA | 200 J | 800 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-C20EK201 TTI: ERZ-C20EK201 Panasonic Industry Availability: 0In StockVaristors 20MM SUR ABSORBER 200V 8000A ZNR | 0In Stock | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 130 VAC | 170 VDC | 200 V | 340 V | 8 kA | 80 J | 2.3 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-U34JP252F TTI: ERZ-U34JP252F Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorb 104x340x122mm | 0In Stock | ZNR | MOVs | Chassis Mount | Screw | 1.32 kVAC | 1.867 kVDC | 2.5 kV | 3.8 kV | 45 kA | 5.58 kJ | 1.54 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-C20EK391 TTI: ERZ-C20EK391 Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorber Type E | 0In Stock | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 250 VAC | 320 VDC | 390 V | 650 V | 8 kA | 130 J | 1.2 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-U31JP252H TTI: ERZ-U31JP252H Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorb 104x288x141mm | 0In Stock | ZNR | MOVs | Chassis Mount | Screw | 1.32 kVAC | 2.5 kV | 3.8 kV | 45 kA | 1.8 kJ | 400 pF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U32JP252F TTI: ERZ-U32JP252F Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorb 104x238x122mm | 0In Stock | ZNR | MOVs | Chassis Mount | 1.32 kVAC | 1.867 kVDC | 2.5 kV | 3.8 kV | 20 kA | 3.06 kJ | 780 pF | - 40 C | + 70 C | Bulk | |||||||
0In Stock | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 150 VAC | 200 VDC | 240 V | 395 V | 8 kA | 95 J | 1.5 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-U33JP252F TTI: ERZ-U33JP252F Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorb 104x289x122mm | 0In Stock | ZNR | MOVs | Chassis Mount | Screw | 1.32 kVAC | 1.867 kVDC | 2.5 kV | 3.8 kV | 45 kA | 4.32 kJ | 1.16 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-C32EK911 TTI: ERZ-C32EK911 Panasonic Industry Availability: 0In StockVaristors 32MM 910V 25K ZNR SUR ABSORBER | 0In Stock | ZNR | MOVs | Chassis Mount | Screw | 550 VAC | 745 VDC | 910 V | 1.5 kV | 25 kA | 600 J | 1.7 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-C32EK391 TTI: ERZ-C32EK391 Panasonic Industry Availability: 0In StockVaristors 32MM 390V 25K ZNR SUR ABSORBER | 0In Stock | ZNR | MOVs | Chassis Mount | Screw | 250 VAC | 320 VDC | 390 V | 650 V | 25 kA | 350 J | 3 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-C32EK511Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 510V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 291 VAC | 415 VDC | 510 V | 845 V | 25 kA | 405 J | 2.4 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-U15JP541 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x176x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 264 VAC | 373 VDC | 540 V | 785 V | 45 kA | 1.635 kJ | 10.7 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U16JP511 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x192x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | 242 VAC | 342 VDC | 510 V | 760 V | 45 kA | 1.8 kJ | 13.9 nF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U22JP162H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x337x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 825 VAC | 1.6 kV | 2.375 kV | 35 kA | 1.85 kJ | 1.2 nF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-C32EK201Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 200V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 118 VAC | 170 VDC | 200 V | 340 V | 25 kA | 210 J | 5.5 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-U25JP132F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x298x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 660 VAC | 933 VDC | 1.3 kV | 1.9 kV | 45 kA | 3.42 kJ | 4.6 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-C32EK241 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 32MM 240V 25K ZNR SUR ABSORBER | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 150 VAC | 200 VDC | 240 V | 395 V | 32 mm | 25 kA | 240 J | 5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-C32EK471Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 470V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 272 VAC | 385 VDC | 470 V | 775 V | 25 kA | 405 J | 2.5 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-C32EK621Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 620V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 350 VAC | 505 VDC | 620 V | 1.025 kV | 25 kA | 415 J | 2.2 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-C32EK911Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 910V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 500 VAC | 745 VDC | 910 V | 1.5 kV | 25 kA | 600 J | 1.7 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-U11JP541 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x108x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 264 VAC | 373 VDC | 540 V | 785 V | 15 kA | 430 J | 2.2 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U12JP541B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x191x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 264 VAC | 540 V | 785 V | 25 kA | 730 J | 4.3 nF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U14JP511 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x158x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 242 VAC | 342 VDC | 510 V | 760 V | 45 kA | 1.24 kJ | 9.3 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U16JP541 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x192x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 264 VAC | 373 VDC | 540 V | 785 V | 45 kA | 1.935 kJ | 12.7 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U21JP132H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x233x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 660 VAC | 1.3 kV | 1.9 kV | 15 kA | 900 J | 1 nF | - 40 C | + 70 C | Bulk |