Panasonic - Varistors

1,450 Results
1,450 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-VF2M270
TTI: ERZ-VF2M270
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers SMD Mold

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VF
MOVs
PCB Mount
SMD/SMT
17 VAC
22 VDC
22 V
53 V
125 A
1 J
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11A911S1
TTI: ERZ-E11A911S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 910VDC 0.6W 1mA L/S=7.5mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
14 mm
5 kA
255 J
240 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-E14A621S1
TTI: ERZ-E14A621S1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 620VDC 1W 7500A L/S=10mm Long LD

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E-S1
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
17.5 mm
7.5 kA
382 J
650 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ERZ-VF2M221
TTI: ERZ-VF2M221
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 220V 600A VFM ZNR SURGE ABSORBER

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VF
MOVs
PCB Mount
SMD/SMT
140 VAC
180 VDC
220 V
360 V
600 A
9 J
- 40 C
+ 85 C
Reel
Datasheet
Mfr: EZJ-Z0V800AA
TTI: EZJ-Z0V800AA
Panasonic Industry
Availability:

0In Stock

Varistors 80V MULTILAYER VARISTOR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
18 VDC
80 V
2.1 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: EZJ-Z0V500AA
TTI: EZJ-Z0V500AA
Panasonic Industry
Availability:

0In Stock

Varistors 50V MULTILAYER VARISTOR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-Z
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
5 VDC
50 V
2.1 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11A102
TTI: ERZ-E11A102
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 11mm 1000V Blk ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
14 mm
5 kA
280 J
220 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VF2M470
TTI: ERZ-VF2M470
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 47V 125A SMD SUR ABSORB ZNR VF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VF
MOVs
PCB Mount
SMD/SMT
30 VAC
38 VDC
47 V
93 V
125 A
1.8 J
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-VF2M390
TTI: ERZ-VF2M390
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 39V 125A SMD SUR ABSORB ZNR VF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VF
MOVs
PCB Mount
SMD/SMT
25 VAC
31 VDC
39 V
77 V
125 A
1.5 J
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V05D391
TTI: ERZ-V05D391
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 390V 600A ZNR SUR ABSORBER 5MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
675 V
5 mm
800 A
17 J
80 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VGED431
TTI: ERZ-VGED431
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
14 mm
6 kA
450 pF
Reel
Datasheet
Mfr: ERZ-E14A331
TTI: ERZ-E14A331
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 14mm D type 330volts 10KA 228J 900pF

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
16.5 mm
10 kA
228 J
900 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C20EK781Y
TTI: ERZ-C20EK781Y
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 780V 8KA 48x42x14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
440 VAC
640 VDC
780 V
1.29 kV
8 kA
200 J
800 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VF2M331
TTI: ERZ-VF2M331
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 330V 300A SMD SUR ABSORB ZNR VF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VF
MOVs
PCB Mount
SMD/SMT
210 VAC
270 VDC
330 V
545 V
300 A
8 J
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V14D820
TTI: ERZ-V14D820
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 82V 4500A ZNR SUR ABSORBER 14MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
14 mm
6 kA
56 J
3.7 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D101
TTI: ERZ-V10D101
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 60V 25A CLAMP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
10 mm
3.5 kA
17 J
1.7 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VA5D471
TTI: ERZ-VA5D471
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
810 V
5 mm
800 A
60 pF
Ammo Pack
Datasheet
Mfr: ERZ-V14V241CS
TTI: ERZ-V14V241CS
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 200V 50A CLAMP

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
14 mm
6 kA
700 pF
Bulk
Datasheet
Mfr: ERZ-VEAV241
TTI: ERZ-VEAV241
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
10 mm
3.5 kA
380 pF
Ammo Pack
Datasheet
Mfr: ERZ-E08A561
TTI: ERZ-E08A561
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ERZ-E 8mm 560V Bulk ZNR Surge Absorber

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
10.5 mm
3.5 kA
92 J
150 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-P0V270GA
TTI: EZJ-P0V270GA
Panasonic Industry
Availability:

0In Stock

Varistors Multilayer Varistor27V 100pFmax. 0402 inch

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-P
Varistor
PCB Mount
SMD/SMT
0402 (1005 metric)
16 VDC
27 V
10 A
100 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: EZJ-P0V330GA
TTI: EZJ-P0V330GA
Panasonic Industry
Availability:

0In Stock

Varistors Multilayer Varistor33V 100pFmax. 0402 inch

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-P
Varistor
PCB Mount
SMD/SMT
0402 (1005 metric)
25 VDC
33 V
10 A
100 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: EZJ-P1V420FA
TTI: EZJ-P1V420FA
Panasonic Industry
Availability:

0In Stock

Varistors Multilayer Varistor42V 68pFmax. 0603 inch

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-P
Varistor
PCB Mount
SMD/SMT
0603 (1608 metric)
30 VDC
42 V
10 A
68 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: EZJ-PZV6R8GA
TTI: EZJ-PZV6R8GA
Panasonic Industry
Availability:

0In Stock

Varistors 0201, 6.8V, 5A MAX CLAMP 20V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
EZJ-P
MLVs
PCB Mount
SMD/SMT
0201 (0603 metric)
3.7 VDC
6.8 V
5 A
100 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-VS34C751
TTI: ERZ-VS34C751
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 750VDC SURGE ABSORBR 1240V @ V250A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VS
MOVs
PCB Mount
SMD/SMT
460 VAC
615 VDC
750 V
1.24 kV
20 kA
- 40 C
+ 85 C
Bulk
  • ...
  • 5
  • 6
  • 7