Panasonic - Varistors

1,450 Results
1,450 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-C40CK751W
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
CK
MOVs
Chassis Mount
Screw
460 VAC
615 VDC
750 V
1.24 kV
30 kA
625 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-E11B271CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 270V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
13 mm
6 kA
99 J
580 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11F911
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 910V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
14 mm
5 kA
255 J
240 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E07B511CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 510V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
9 mm
2.5 kA
70 J
210 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VA7D330
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
7 mm
500 A
2.9 nF
Datasheet
Mfr: ERZ-VA7D331
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
7 mm
1.75 kA
28 J
130 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA7D361
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
7 mm
1.75 kA
32 J
130 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA7D431
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
7 mm
1.75 kA
40 J
120 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-VA7V151
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
7 mm
1.75 kA
13 J
500 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V09D361
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
9 mm
3.5 kA
65 J
300 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VEEV751
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
14 mm
4.5 kA
310 pF
Datasheet
Mfr: ERZ-VEEV911
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
14 mm
5 kA
250 pF
Datasheet
Mfr: ERZ-C40CK621W
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
CK
MOVs
Chassis Mount
Screw
385 VAC
505 VDC
620 V
1.025 kV
40 mm
30 kA
515 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-C40CK911W
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
44 mm
30 kA
750 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-C40CK361B
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ERZC TYPE CK UL/ CSA DISK ZNRTABS

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
44 mm
30 kA
405 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-C40CK431B
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ERZC TYPE CK UL/ CSA DISK ZNRTABS

Not Available Online

Call
or
View Details
CK
Varistors
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
44 mm
30 kA
500 J
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-E11A271CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 270V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
13 mm
6 kA
99 J
580 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A391CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 390V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
13 mm
6 kA
140 J
450 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-U11JP511B
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x140x141mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
242 VAC
510 V
760 V
15 kA
400 J
2.4 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U13JP511
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x141x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
242 VAC
342 VDC
510 V
760 V
35 kA
960 J
7 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: EZJ-P0V270EA
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
EZJ-P
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
16 VDC
27 V
4 A
47 pF
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: ERZ-E07A471CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 470V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
9 mm
2.5 kA
65 J
230 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07A271CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 270V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
9 mm
2.5 kA
39 J
350 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07A201CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 200V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
9 mm
2.5 kA
26 J
430 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E05E361
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 360V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
7 mm
1.2 kA
23 J
130 pF
- 40 C
+ 85 C
Reel
  • ...
  • 44
  • 45
  • 46