Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-VGAD270 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 10 mm | 1 kA | 8 nF | |||||||||
Mfr: ERZ-VGAD511 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 10 mm | 3.5 kA | 210 pF | |||||||||
Mfr: ERZ-V09V511CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 9 mm | 3.5 kA | 92 J | 210 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VGED221 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 14 mm | 6 kA | 740 pF | |||||||||
Mfr: ERZ-VGED470 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 14 mm | 2 kA | 6.75 nF | |||||||||
Mfr: ERZ-E08B361CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 360V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 10.5 mm | 3.5 kA | 65 J | 280 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-P0V270RM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 1%, 1mA, 27V, 20pf 0402,.5MM THICKNESS | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 18 VDC | 27 V | 1 A | 20 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: EZJ-P0V270BM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 1%, 1mA, 27V, 10pf 0402,.5MM THICKNESS | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 18 VDC | 27 V | 10 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||||
Mfr: EZJ-P1V180JM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 0603 11volts 220pF VV=18volts AEC-Q200 | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VDC | 18 V | 20 A | 220 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: ERZ-C20EK271Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 270V 8KA 48x42x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 159 VAC | 225 VDC | 270 V | 455 V | 8 kA | 100 J | 1.4 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-C32EK431Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 430V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 250 VAC | 350 VDC | 430 V | 710 V | 25 kA | 400 J | 2.5 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-C32EK681Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 680V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 381 VAC | 560 VDC | 680 V | 1.12 kV | 25 kA | 450 J | 2.1 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | ERZ-HF | MOVs | PCB Mount | SMD/SMT | 16 VDC | 23.2 V | 35 V | - 40 C | + 125 C | AEC-Q200 | Reel | ||||||||||
Mfr: ERZ-U13JP541 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x142x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 264 VAC | 373 VDC | 540 V | 785 V | 35 kA | 1.03 kJ | 6.4 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U14JP511B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x288x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 242 VAC | 510 V | 760 V | 45 kA | 1.24 kJ | 9.3 nF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U15JP511 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x175x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 242 VAC | 342 VDC | 510 V | 760 V | 45 kA | 1.52 kJ | 11.6 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U21JP132F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x169x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 660 VAC | 933 VDC | 1.3 kV | 1.9 kV | 15 kA | 900 J | 1 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U21JP162H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x237x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 825 VAC | 1.6 kV | 2.375 kV | 20 kA | 1.09 kJ | 630 pF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U21JP222F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x174x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1.1 kVAC | 1.55 kVDC | 2.2 kV | 3.325 kV | 20 kA | 1.46 kJ | 500 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U22JP132F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x202x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | 660 VAC | 933 VDC | 1.3 kV | 1.9 kV | 25 kA | 1.53 kJ | 1.9 nF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U22JP192H TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x347x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 990 VAC | 1.9 kV | 2.85 kV | 35 kA | 2.245 kJ | 1.13 nF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U22JP222F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x210x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1.1 kVAC | 1.55 kVDC | 2.2 kV | 3.325 kV | 35 kA | 2.48 kJ | 950 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U24JP132F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x266x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 660 VAC | 933 VDC | 1.3 kV | 1.9 kV | 45 kA | 2.79 kJ | 3.7 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U24JP162F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x272x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 825 VAC | 1.167 kVDC | 1.6 kV | 2.375 kV | 45 kA | 3.38 kJ | 2.4 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U26JP102 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x281x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | 484 VAC | 684 VDC | 1 kV | 1.52 kV | 45 kA | 3.6 kJ | 6.7 nF | - 40 C | + 70 C | Bulk |