Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-A48GS502 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors Transient/Surge Absorber ES | Not Available Online | ZNR | MOVs | Chassis Mount | 1.32 kVAC | 5 kV | 14 kV | 21 kA | - 25 C | + 70 C | Bulk | ||||||||||
Mfr: ERZ-V10D511CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 10 mm | 3.5 kA | 92 J | 210 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA7V121 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 7 mm | 1.75 kA | 10 J | 590 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA7V220 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 7 mm | 500 A | 1.3 J | 3.6 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA7V271 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.75 kA | 24 J | 150 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V05D470CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 104 V | 5 mm | 250 A | 1.5 J | 650 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V05V271CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 475 V | 5 mm | 800 A | 90 pF | |||||||||
Mfr: ERZ-V07D471CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.75 kA | 85 J | 100 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V14V560CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 14 mm | 2 kA | 6.5 nF | |||||||||
Mfr: ERZ-V09D511 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 9 mm | 3.5 kA | 92 J | 210 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VGED361 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 6 kA | 540 pF | |||||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 36 mm | 25 kA | 400 J | - 40 C | + 85 C | ||||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 36 mm | 25 kA | 415 J | - 40 C | + 85 C | ||||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 44 mm | 30 kA | 680 J | - 40 C | + 85 C | ||||||||
Mfr: ERZ-E11A241CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 240V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 13 mm | 6 kA | 84 J | 620 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11B102CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 1000V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 14 mm | 5 kA | 280 J | 220 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11B201CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 200V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 13 mm | 6 kA | 70 J | 690 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11B681CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 680V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 5 kA | 190 J | 290 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E05B221CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 5mm 220V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.2 kA | 14 J | 190 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E07B221CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 7mm 220V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 9 mm | 2.5 kA | 30 J | 410 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E07E431 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 7mm 430V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 2.5 kA | 60 J | 270 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E05F331 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 5mm 330V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 7 mm | 1.2 kA | 21 J | 130 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E07B361CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 7mm 360V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 9 mm | 2.5 kA | 50 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E07A391CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 7mm 390V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 2.5 kA | 53 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A221CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 220volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 11.5 mm | 4.5 kA | 50 J | 600 pF | - 40 C | + 85 C | Bulk |