Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-V05D101CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 175 V | 5 mm | 800 A | 4 J | 400 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V07D221CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.75 kA | 19 J | 190 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V09D180CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 9 mm | 1 kA | 2.6 J | 16 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V10D820CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 3.5 kA | 2 nF | |||||||||
Mfr: ERZ-V10V101CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 10 mm | 3.5 kA | 1.7 nF | |||||||||
Not Available Online | CK | MOVs | Chassis Mount | Screw | 130 VAC | 170 VDC | 200 V | 340 V | 40 mm | 30 kA | 260 J | - 40 C | + 85 C | ||||||||
Mfr: ERZ-V10D561 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors NEW SMALLER VERSION 667-ERZ-E08A561 | Not Available Online | V | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 620 V | 930 V | 10 mm | 3.5 kA | 92 J | 200 pF | - 40 C | + 85 C | ||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 36 mm | 25 kA | 600 J | - 40 C | + 85 C | ||||||||
Mfr: ERZ-E07A201 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 7mm 200V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 9 mm | 2.5 kA | 26 J | 430 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-P0V270GM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 1%, 1mA 27V, 100pf 0402,.5MM THICKNESS | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 16 VDC | 27 V | 10 A | 100 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: ERZ-C20EK681Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 680V 8KA 48x42x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 381 VAC | 560 VDC | 680 V | 1.12 kV | 8 kA | 175 J | 850 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-A20GK552 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient /Surge Absorbers | Not Available Online | ZNR | MOVs | 5.5 kV | - 25 C | + 70 C | Bulk | ||||||||||||||
0In Stock | EZJ-P | Varistors | SMD/SMT | SMD/SMT | 0402 (1005 metric) | 13 VDC | 22 V | 10 A | 150 pF | - 55 C | + 150 C | Reel | |||||||||
Mfr: ERZ-V05D241CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 415 V | 5 mm | 800 A | 10.5 J | 100 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VGED751 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 5 kA | 310 pF | |||||||||
Mfr: ERZ-V10V151CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 10 mm | 3.5 kA | 1.1 nF | |||||||||
Mfr: ERZ-V10V221CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 10 mm | 3.5 kA | 410 pF | |||||||||
Mfr: ERZ-V10V391CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 3.5 kA | 300 pF | |||||||||
Mfr: ERZ-V10V470CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 10 mm | 1 kA | 4.6 nF | |||||||||
Mfr: ERZ-V10V511CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 10 mm | 3.5 kA | 210 pF | |||||||||
Mfr: ERZ-V10V680CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 10 mm | 1 kA | 2.8 nF | |||||||||
Mfr: ERZ-V14D331CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 14 mm | 6 kA | 580 pF | |||||||||
Mfr: ERZ-V14V270CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 14 mm | 2 kA | 16 nF | |||||||||
Mfr: ERZ-V07V271CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.75 kA | 150 pF | |||||||||
Mfr: ERZ-V07V361CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.75 kA | 130 pF |