Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-V10D820 TTI: ERZ-V10D820 Panasonic Industry Availability: 600In StockVaristors 82V 2500A ZNR SUR ABSORBER 10MM | 600In Stock | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 3.5 kA | 14 J | 2 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E14A471 TTI: ERZ-E14A471 Panasonic Industry Availability: 800In Stock15,000 On Order Expected 10-Dec-26 Varistors 14mm D type 470volts 10KA 350J 750pF | 800In Stock15,000 On Order Expected 10-Dec-26 | ERZ-E10 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 10 kA | 350 J | 750 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D270 TTI: ERZ-V07D270 Panasonic Industry Availability: 1,000In StockVaristors ZNR Transient/Surge Absorbers Type D | 1,000In Stock | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 7 mm | 500 A | 1.6 J | 3.4 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D751 TTI: ERZ-V10D751 Panasonic Industry Availability: 200In Stock1,000 On Order Expected 10-Dec-26 Varistors NEW SMALLER VERSION 667-ERZ-E08A751 | 200In Stock1,000 On Order Expected 10-Dec-26 | V | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 10 mm | 3.5 kA | 100 J | 160 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D101 TTI: ERZ-V20D101 Panasonic Industry Availability: 1,750In StockVaristors 100V 6500A ZNR SUR ABSORBER 20MM | 1,750In Stock | V | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 20 mm | 10 kA | 70 J | 6.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D182CS TTI: ERZ-V14D182CS Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 2.97 kV | 14 mm | 5 kA | 510 J | 120 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D621 TTI: ERZ-V14D621 Panasonic Industry Availability: 3,900In Stock400 On Order Expected 09-Feb-27 Varistors NEW SMALLER VERSION 667-ERZ-E11A621 | 3,900In Stock400 On Order Expected 09-Feb-27 | V | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 5 kA | 190 J | 330 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D271 TTI: ERZ-V07D271 Panasonic Industry Availability: 1,500In StockVaristors NEW SMALLER VERSION 667-ERZ-E05A271 | 1,500In Stock | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.75 kA | 24 J | 150 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D270 TTI: ERZ-V20D270 Panasonic Industry Availability: 100In StockVaristors 27V 2000A ZNR SUR ABSORBER 20MM | 100In Stock | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 20 mm | 3 A | 19 J | 24.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E14A511 TTI: ERZ-E14A511 Panasonic Industry Availability: 1,700In StockVaristors 14mm D type 510volts 10KA 382J 700pF | 1,700In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 16.5 mm | 10 kA | 382 J | 700 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D220 TTI: ERZ-V07D220 Panasonic Industry Availability: 1,000In StockVaristors ZNR Transient/Surge Absorbers Type D | 1,000In Stock | V | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 7 mm | 500 A | 1.3 J | 3.6 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V07D221 TTI: ERZ-V07D221 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E05A221 | 0In Stock | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.75 kA | 19 J | 190 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D151 TTI: ERZ-V14D151 Panasonic Industry Availability: 400In StockVaristors 150V 4500A ZNR SUR ABSORBER 14MM | 400In Stock | V | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 14 mm | 6 kA | 25 J | 2.2 nF | - 40 C | + 85 C | Bulk | |||||
300In Stock | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 500 A | 2 J | 2.9 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E14A112 TTI: ERZ-E14A112 Panasonic Industry Availability: 8,200In StockVaristors 14mm D type 1.1Kvolt 7.5KA 620J 350pF | 8,200In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 17.5 mm | 7.5 kA | 620 J | 350 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VF2M820 TTI: ERZ-VF2M820 Panasonic Industry Availability: 2,000In Stock2,000 On Order Expected 17-Dec-26 Varistors 82V 600A VFM ZNR SURGE ABSORBER | 2,000In Stock2,000 On Order Expected 17-Dec-26 | VF | MOVs | PCB Mount | SMD/SMT | 50 VAC | 65 VDC | 82 V | 135 V | 600 A | 3.5 J | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-V05D201 TTI: ERZ-V05D201 Panasonic Industry Availability: 1,000In StockVaristors 130V 5A CLAMP | 1,000In Stock | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 355 V | 7 mm | 800 A | 8.5 J | 120 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20R511 TTI: ERZ-V20R511 Panasonic Industry Availability: 1,750In StockVaristors 510V 6500A ZNR SUR ABSORBER 20MM | 1,750In Stock | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 20 mm | 10 kA | 382 J | 800 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-Z1V270GA TTI: EZJ-Z1V270GA Panasonic Industry Availability: 8,000In Stock40,000 On Order Expected 22-Jan-27 Varistors 27V 20A MULTILAYER VARISTOR | 8,000In Stock40,000 On Order Expected 22-Jan-27 | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 16 VDC | 27 V | 20 A | 100 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-V14D102 TTI: ERZ-V14D102 Panasonic Industry Availability: 900In StockVaristors NEW SMALLER VERSION 667-ERZ-E11A102 | 900In Stock | V | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.001 kV | 1.65 kV | 14 mm | 5 kA | 280 J | 230 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-Z1V270EA TTI: EZJ-Z1V270EA Panasonic Industry Availability: 0In Stock500,000 On Order Expected 12-Feb-27 Varistors 27V MULTILAYER VARISTOR | 0In Stock500,000 On Order Expected 12-Feb-27 | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 16 VDC | 27 V | 20 A | 47 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-E11A821 TTI: ERZ-E11A821 Panasonic Industry Availability: 1,800In StockVaristors ERZ-E 14MM 820V BULK ZNR Surge Absorber | 1,800In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 5 kA | 235 J | 260 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V10D271 TTI: ERZ-V10D271 Panasonic Industry Availability: 1,800In StockVaristors NEW SMALLER VERSION 667-ERZ-E08A271 | 1,800In Stock | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 10 mm | 3.5 kA | 49 J | 350 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D180 TTI: ERZ-V20D180 Panasonic Industry Availability: 1,600In StockVaristors ZNR Transient/Surge Absorbers Type D | 1,600In Stock | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 20 mm | 3 A | 13 J | 40 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-Z0V420WA TTI: EZJ-Z0V420WA Panasonic Industry Availability: 60,000In StockVaristors 42V 10A 56PF VARISTOR | 60,000In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 30 VDC | 42 V | 10 A | 56 pF | - 40 C | + 85 C | Reel |