Panasonic - Varistors

1,450 Results
1,450 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-V07D560
TTI: ERZ-V07D560
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 56V 250A ZNR SUR ABSORBER 7MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
7 mm
500 A
3.4 J
1.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VF2M220
TTI: ERZ-VF2M220
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers SMD Mold

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VF
MOVs
PCB Mount
SMD/SMT
14 VAC
18 VDC
22 V
43 V
125 A
900 mJ
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V14D361
TTI: ERZ-V14D361
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E11A361

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
14 mm
6 kA
130 J
540 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D511CS
TTI: ERZ-V14D511CS
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
14 mm
6 kA
350 pF
Bulk
Datasheet
Mfr: ERZ-V10D180
TTI: ERZ-V10D180
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 18V 500A ZNR SUR ABSORBER 10MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
10 mm
1 kA
2.6 J
16 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A431
TTI: ERZ-E14A431
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 14mm D type 430volts 10KA 303J 800pF

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
16.5 mm
10 kA
303 J
800 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A751
TTI: ERZ-E14A751
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 14mm D type 750volts 7.5KA 420J 530pF

0In Stock

Please adjust quantity to Min / Mult value
ERZ-E10
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
17.5 mm
7.5 kA
420 J
530 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D390
TTI: ERZ-V20D390
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 39V 2000A ZNR SUR ABSORBER 20MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
20 mm
3 A
28 J
13.8 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VF2M391
TTI: ERZ-VF2M391
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 390V 300A SMD SUR ABSORB ZNR VF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VF
MOVs
PCB Mount
SMD/SMT
250 VAC
320 VDC
390 V
650 V
300 A
9 J
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V10D201
TTI: ERZ-V10D201
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A201

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
10 mm
3.5 kA
35 J
430 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VF2M121
TTI: ERZ-VF2M121
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 120V 600A VFM ZNR SURGE ABSORBER

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VF
MOVs
PCB Mount
SMD/SMT
75 VAC
100 VDC
120 V
200 V
600 A
5 J
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-V10D121
TTI: ERZ-V10D121
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
200 V
10 mm
3.5 kA
20 J
1.4 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D471CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
10 mm
3.5 kA
85 J
230 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V05D180CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
40 V
5 mm
250 A
1.6 nF
Datasheet
Mfr: ERZ-V05D220CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
48 V
5 mm
250 A
0.7 J
1.5 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VGED821
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
14 mm
5 kA
280 pF
Datasheet
Mfr: ERZ-VA7D511
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
7 mm
1.75 kA
45 J
90 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA7V201
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
7 mm
1.75 kA
200 pF
Datasheet
Mfr: ERZ-VA7V431
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
7 mm
1.75 kA
120 pF
Reel
Datasheet
Mfr: ERZ-VA7V471
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
7 mm
1.75 kA
100 pF
Datasheet
Mfr: ERZ-VA7V820
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
7 mm
1.75 kA
810 pF
Datasheet
Mfr: ERZ-VA9D471
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
9 mm
3.5 kA
230 pF
Datasheet
Mfr: ERZ-V10V220CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
10 mm
1 kA
11 nF
Datasheet
Mfr: ERZ-V10V271CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
10 mm
3.5 kA
350 pF
Datasheet
Mfr: ERZ-V10V331CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
10 mm
3.5 kA
300 pF
  • ...
  • 13
  • 14
  • 15