Xtreme - Littelfuse - Varistors

110 Results
110 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V10X320E
TTI: V10X320E
Littelfuse
Availability:

700In Stock

Varistors 320 VAC 84J 845V-CL 4.5KA-P

700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
12.5 mm
4.5 kA
84 J
250 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X320E
TTI: V14X320E
Littelfuse
Availability:

0In Stock

Varistors 320 VAC 273J 845V-CL 10KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
17 mm
10 kA
273 J
500 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X140E
TTI: V07X140E
Littelfuse
Availability:

0In Stock

Varistors 140 VAC 22J 360V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
9 mm
2.5 kA
22 J
240 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X230E
TTI: V07X230E
Littelfuse
Availability:

0In Stock

Varistors 230 VAC 36J 595V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
9 mm
2.5 kA
36 J
170 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X385E
TTI: V10X385E
Littelfuse
Availability:

0In Stock

Varistors 385 VAC 88J 1025V-CL 4.5KA-

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
12.5 mm
4.5 kA
88 J
210 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X625E
TTI: V10X625E
Littelfuse
Availability:

0In Stock

Varistors 625 VAC 130J 1650V-CL 4.5KA-

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
12.5 mm
4.5 kA
130 J
140 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X420E
TTI: V14X420E
Littelfuse
Availability:

0In Stock

Varistors 420 VAC 273J 1120V-CL 10KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
17 mm
10 kA
273 J
400 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X550E
TTI: V14X550E
Littelfuse
Availability:

0In Stock

Varistors 550 VAC 360J 1500V-CL 10KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
17 mm
10 kA
360 J
300 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V20X150E
TTI: V20X150E
Littelfuse
Availability:

0In Stock

Varistors 150 VAC 240J 395V-CL 15KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
23 mm
15 kA
240 J
1.9 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V20X510E
TTI: V20X510E
Littelfuse
Availability:

0In Stock

Varistors 510 VAC 650J 1355V-CL 15KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
23 mm
15 kA
650 J
600 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V20X680E
TTI: V20X680E
Littelfuse
Availability:

0In Stock

Varistors 680 VAC 880J 1815V-CL 15KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
23 mm
15 kA
880 J
500 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X460E
TTI: V11X460E
Littelfuse
Availability:

0In Stock

Varistors 460 VAC 150J 1240V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
14 mm
6 kA
150 J
210 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V05X130E
TTI: V05X130E
Littelfuse
Availability:

0In Stock

Varistors 130 VAC 9.5J 340V-CL 1.2KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
7 mm
1.2 kA
9.5 J
130 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V05X195E
TTI: V05X195E
Littelfuse
Availability:

0In Stock

Varistors 195 VAC 14J 495V-CL 1.2KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
195 VAC
250 VDC
300 V
495 V
7 mm
1.2 kA
14 J
95 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X550E
TTI: V11X550E
Littelfuse
Availability:

0In Stock

Varistors 550 VAC 180J 1500V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
14 mm
6 kA
180 J
170 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X680E
TTI: V11X680E
Littelfuse
Availability:

0In Stock

Varistors 680 VAC 220J 1815V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
14 mm
6 kA
220 J
150 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X175E
TTI: V10X175E
Littelfuse
Availability:

0In Stock

Varistors 175 VAC 46J 455V-CL 4500A-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
12.5 mm
4.5 kA
46 J
440 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V05X150E
TTI: V05X150E
Littelfuse
Availability:

0In Stock

Varistors 150 VAC 11J 395V-CL 1.2KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
7 mm
1.2 kA
11 J
110 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X250E
TTI: V07X250E
Littelfuse
Availability:

0In Stock

Varistors 250 VAC 38J 650V-CL 2.5KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
9 mm
2.5 kA
38 J
160 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X440E
TTI: V07X440E
Littelfuse
Availability:

0In Stock

Varistors 440 VAC 68J 1180V-CL 2.5KA-

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
440 VAC
585 VDC
710 V
1.18 kV
9 mm
2.5 kA
68 J
110 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X275E
TTI: V10X275E
Littelfuse
Availability:

0In Stock

Varistors 275 VAC 71J 710V-CL 4500A-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
12.5 mm
4.5 kA
71 J
290 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X250E
TTI: V11X250E
Littelfuse
Availability:

0In Stock

Varistors 250 VAC 100J 650V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
14 mm
6 kA
100 J
390 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V20X460E
TTI: V20X460E
Littelfuse
Availability:

0In Stock

Varistors 460 VAC 600J 1240V-CL 15KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
23 mm
15 kA
600 J
700 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X210E
TTI: V11X210E
Littelfuse
Availability:

0In Stock

Varistors 210 VAC 80J 545V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
14 mm
6 kA
80 J
450 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X460E
TTI: V14X460E
Littelfuse
Availability:

0In Stock

Varistors 460 VAC 300J 1240V-CL 10KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
17 mm
10 kA
300 J
400 pF
- 40 C
+ 125 C
Bulk
  • 1
  • 2
  • 3
  • 4
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™