SM20 - Littelfuse - Varistors

7 Results
7 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V26SM20
TTI: V26SM20
Littelfuse
Availability:

0In Stock

Varistors SM SERIES VARISTOR 26V DC RATING

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM20
MOVs
PCB Mount
SMD/SMT
20 VAC
26 VDC
40 V
63 V
26 mm
2 kA
20 J
12 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: V275SM20
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors SURFACE MOUNT SM20 VARISTORS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM20
MOVs
PCB Mount
SMD/SMT
275 VAC
369 VDC
473 V
710 V
26 mm
6.5 kA
140 J
900 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: V320SM20
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Varistors SURFACE MOUNT SM20 VARISTORS

Not Available Online

Call
or
View Details
SM20
MOVs
PCB Mount
SMD/SMT
320 VAC
420 VDC
540 V
810 V
26 mm
6.5 kA
150 J
750 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: V300SM20
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Varistors SURFACE MOUNT SM20 VARISTORS

Not Available Online

Call
or
View Details
SM20
MOVs
PCB Mount
SMD/SMT
300 VAC
405 VDC
517 V
775 V
26 mm
6.5 kA
165 J
800 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: V175SM20
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors SURFACE MOUNT SM20 VARISTORS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM20
PCB Mount
SMD/SMT
175 VAC
225 VDC
455 V
26 mm
6.5 kA
90 J
1.4 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: V230SM20
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors MOV 230VAC/300VDC 6500A 396V SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM20
PCB Mount
SMD/SMT
230 VAC
300 VDC
595 V
26 mm
6.5 kA
122 J
1.1 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: V250SM20
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors SURFACE MOUNT SM20 VARISTORS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM20
MOVs
PCB Mount
SMD/SMT
250 VAC
330 VDC
429 V
650 V
26 mm
6.5 kA
130 J
1 nF
- 40 C
+ 85 C
Reel
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™