SM10 - Littelfuse - Varistors

20 Results
20 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V510SM10
TTI: V510SM10
Littelfuse
Availability:

900In Stock

Varistors 510 VAC

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
510 VAC
670 VDC
820 V
1.35 kV
5 kA
86 J
170 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V300SM10
TTI: V300SM10
Littelfuse
Availability:

0In Stock

600 On Order
Expected 08-Mar-27
Varistors 300 VAC

0In Stock

600 On Order
Expected 08-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
300 VAC
385 VDC
470 V
775 V
5 kA
87 J
380 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V320SM10
TTI: V320SM10
Littelfuse
Availability:

0In Stock

Varistors 320 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
320 VAC
420 VDC
510 V
840 V
5 kA
90 J
260 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V275SM10
TTI: V275SM10
Littelfuse
Availability:

0In Stock

Varistors 275 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
275 VAC
350 VDC
430 V
710 V
5 kA
83 J
420 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V250SM10
TTI: V250SM10
Littelfuse
Availability:

0In Stock

Varistors 250 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
250 VAC
320 VDC
390 V
650 V
5 kA
80 J
490 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V350SM10
TTI: V350SM10
Littelfuse
Availability:

0In Stock

Varistors 350 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
350 VAC
460 VDC
560 V
930 V
5 kA
95 J
250 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V420SM10
TTI: V420SM10
Littelfuse
Availability:

0In Stock

Varistors 420 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
420 VAC
560 VDC
680 V
1.12 kV
5 kA
105 J
190 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V460SM10
TTI: V460SM10
Littelfuse
Availability:

0In Stock

Varistors 460 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
460 VAC
615 VDC
750 V
1.24 kV
5 kA
110 J
180 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V385SM10
TTI: V385SM10
Littelfuse
Availability:

0In Stock

Varistors 385 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
385 VAC
505 VDC
620 V
1.025 kV
5 kA
100 J
200 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V130SM10
TTI: V130SM10
Littelfuse
Availability:

0In Stock

Varistors 130 VAC 340V-CL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
130 VAC
170 VDC
205 V
340 V
5 kA
48 J
600 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V480SM10
TTI: V480SM10
Littelfuse
Availability:

0In Stock

Varistors 480 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
480 VAC
640 VDC
780 V
1.28 kV
5 kA
84 J
175 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V195SM10
TTI: V195SM10
Littelfuse
Availability:

0In Stock

Varistors 195 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
195 VAC
250 VDC
300 V
495 V
5 kA
65 J
540 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V625SM10
TTI: V625SM10
Littelfuse
Availability:

0In Stock

Varistors 625 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
625 VAC
720 VDC
1 kV
1.65 kV
5 kA
90 J
160 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V210SM10
TTI: V210SM10
Littelfuse
Availability:

0In Stock

Varistors 210 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
210 VAC
270 VDC
330 V
545 V
5 kA
69 J
520 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V230SM10
TTI: V230SM10
Littelfuse
Availability:

0In Stock

Varistors 230 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
230 VAC
300 VDC
360 V
595 V
5 kA
75 J
500 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V175SM10
TTI: V175SM10
Littelfuse
Availability:

0In Stock

Varistors 175 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
175 VAC
225 VDC
270 V
455 V
5 kA
60 J
560 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V150SM10
TTI: V150SM10
Littelfuse
Availability:

0In Stock

Varistors 150 VAC 395V-CL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
150 VAC
200 VDC
240 V
395 V
5 kA
53 J
580 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V440SM10
TTI: V440SM10
Littelfuse
Availability:

0In Stock

Varistors 440 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
440 VAC
585 VDC
710 V
1.18 kV
5 kA
107 J
185 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V550SM10
TTI: V550SM10
Littelfuse
Availability:

0In Stock

Varistors 550 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
550 VAC
720 VDC
910 V
1.5 kV
5 kA
88 J
165 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V330SM10
TTI: V330SM10
Littelfuse
Availability:

0In Stock

Varistors 330 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
330 VAC
435 VDC
530 V
875 V
5 kA
92 J
255 pF
- 40 C
+ 125 C
Reel
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™