MA - Littelfuse - Varistors

52 Results
52 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V430MA7B
TTI: V430MA7B
Littelfuse
Availability:

2,600In Stock

Varistors 275V 100A 11pF

2,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
264 VAC
365 VDC
430 V
700 V
3 mm
100 A
1.7 J
11 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V47MA2B
TTI: V47MA2B
Littelfuse
Availability:

300In Stock

Varistors 30V 40A 210pF

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
90 V
3 mm
4.5 kA
210 mJ
210 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V39MA2B
TTI: V39MA2B
Littelfuse
Availability:

100In Stock

Varistors 25V 40A 250pF

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
79 V
3 mm
4.5 kA
180 mJ
250 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V100MA4B
TTI: V100MA4B
Littelfuse
Availability:

0In Stock

800 On Order
Expected 28-Oct-26
Varistors 100V 100pF

0In Stock

800 On Order
Expected 28-Oct-26
Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
60 VAC
81 VDC
100 V
185 V
3 mm
4.5 kA
0.45 J
100 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V18MA1B
TTI: V18MA1B
Littelfuse
Availability:

0In Stock

Varistors 18V 40A 550pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
10 VAC
14 VDC
18 V
44 V
3 mm
4.5 kA
600 mJ
550 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V39MA2A
TTI: V39MA2A
Littelfuse
Availability:

0In Stock

Varistors 25V 40A 250pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
22 VAC
28 VDC
39 V
86 V
3 mm
4.5 kA
160 mJ
250 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V270MA2A
TTI: V270MA2A
Littelfuse
Availability:

0In Stock

Varistors 163V 100A 17pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
163 VAC
224 VDC
270 V
460 V
3 mm
100 A
0.9 J
17 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V390MA3A
TTI: V390MA3A
Littelfuse
Availability:

0In Stock

Varistors 234V 100A 12pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
234 VAC
322 VDC
670 V
3 mm
100 A
12 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V180MA3B
TTI: V180MA3B
Littelfuse
Availability:

0In Stock

Varistors 105V 100A 27pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
125 VAC
152 VDC
180 V
290 V
3 mm
100 A
700 mJ
27 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V82MA3A
TTI: V82MA3A
Littelfuse
Availability:

0In Stock

Varistors 82V 40A 120pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
45 VAC
60 VDC
82 V
163 V
3 mm
4.5 kA
0.33 J
120 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V220MA4B
TTI: V220MA4B
Littelfuse
Availability:

0In Stock

Varistors 132V 100A 21pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
138 VAC
191 VDC
220 V
360 V
3 mm
100 A
0.9 J
21 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V27MA1B
TTI: V27MA1B
Littelfuse
Availability:

0In Stock

Varistors 17V 40A 370pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
59 V
3 mm
4.5 kA
110 mJ
370 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V390MA6B
TTI: V390MA6B
Littelfuse
Availability:

0In Stock

Varistors 234V 100A 12pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
242 VAC
334 VDC
390 V
640 V
3 mm
100 A
1.2 J
12 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V430MA3A
TTI: V430MA3A
Littelfuse
Availability:

0In Stock

Varistors 275V 100A 11pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
253 VAC
349 VDC
430 V
740 V
3 mm
100 A
1.5 J
11 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V33MA1B
TTI: V33MA1B
Littelfuse
Availability:

0In Stock

Varistors 20V 40A 300pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
67 V
3 mm
4.5 kA
150 mJ
300 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V270MA4B
TTI: V270MA4B
Littelfuse
Availability:

0In Stock

Varistors 163V 100A 17pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
171 VAC
235 VDC
270 V
440 V
3 mm
100 A
1 J
17 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V47MA2A
TTI: V47MA2A
Littelfuse
Availability:

0In Stock

Varistors 30V 40A 210pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
27 VAC
34 VDC
47 V
99 V
3 mm
4.5 kA
190 mJ
210 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V22MA1B
TTI: V22MA1B
Littelfuse
Availability:

0In Stock

Varistors 10V 40A 410pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
51 V
3 mm
4.5 kA
100 mJ
410 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V220MA2A
TTI: V220MA2A
Littelfuse
Availability:

0In Stock

Varistors 132V 100A 21pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
132 VAC
181 VDC
220 V
380 V
3 mm
100 A
800 mJ
21 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V68MA3B
TTI: V68MA3B
Littelfuse
Availability:

0In Stock

Varistors 68V 40A 150pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
127 V
3 mm
4.5 kA
0.3 J
150 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V56MA2A
TTI: V56MA2A
Littelfuse
Availability:

0In Stock

Varistors 53V 40A 180pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
32 VAC
40 VDC
56 V
117 V
3 mm
4.5 kA
230 mJ
180 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V150MA1A
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors 150V 100A 32pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
88 VAC
121 VDC
255 V
3 mm
100 A
32 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V47MA2S
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors 30V 40A 210pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
99 V
3 mm
4.5 kA
0.19 J
210 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V150MA2B
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors 150V 100A 32pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
92 VAC
127 VDC
150 V
240 V
3 mm
100 A
0.6 J
32 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V100MA4A
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors 100V 100pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
57 VAC
72 VDC
100 V
200 V
3 mm
4.5 kA
0.4 J
100 pF
- 55 C
+ 85 C
Bulk
  • 1
  • 2
  • 3
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™