DHB34 - Littelfuse - Varistors
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DHB34 | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 1.13 kV | 34 mm | 40 kA | 3 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | DHB34 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 405 V | 34 mm | 40 kA | 8 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | DHB34 | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 1.24 kV | 34 mm | 40 kA | 2.7 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | DHB34 | MOVs | PCB Mount | Radial | 250 VAC | 460 VDC | 894 V | 34 mm | 40 kA | 3.6 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | DHB34 | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 650 V | 34 mm | 40 kA | 5 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | DHB34 | MOVs | PCB Mount | Radial | 180 VAC | 240 VDC | 468 V | 34 mm | 40 kA | 6.8 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | DHB34 | MOVs | PCB Mount | Radial | 330 VAC | 435 VDC | 843 V | 34 mm | 40 kA | 3.75 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | DHB34 | MOVs | PCB Mount | Radial | 550 VAC | 710 VDC | 1.404 kV | 34 mm | 40 kA | 2.39 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | DHB34 | MOVs | PCB Mount | Radial | 140 VAC | 188 VDC | 375 V | 34 mm | 40 kA | 9 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | DHB34 | MOVs | PCB Mount | Radial | 300 VAC | 410 VDC | 780 V | 34 mm | 40 kA | 4.1 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | DHB34 | MOVs | PCB Mount | Radial | 575 VAC | 730 VDC | 1.48 kV | 34 mm | 40 kA | 2.2 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | DHB34 | MOVs | PCB Mount | Radial | 125 VAC | 148 VDC | 288 V | 34 mm | 40 kA | 11.6 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | DHB34 | MOVs | PCB Mount | Radial | 660 VAC | 850 VDC | 1.72 kV | 34 mm | 40 kA | 2 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | DHB34 | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 1.147 kV | 34 mm | 40 kA | 2.9 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | DHB34 | MOVs | PCB Mount | Radial | 750 VAC | 970 VDC | 2 kV | 34 mm | 40 kA | 1.8 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | DHB34 | MOVs | PCB Mount | Radial | 680 VAC | 875 VDC | 1.777 kV | 34 mm | 40 kA | 1.9 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | DHB34 | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 830 V | 34 mm | 40 kA | 3.8 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | DHB34 | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 345 V | 32 mm | 40 kA | 10 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | DHB34 | MOVs | PCB Mount | Radial | 200 VAC | 265 VDC | 533 V | 34 mm | 40 kA | 6.35 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | DHB34 | MOVs | PCB Mount | Radial | 385 VAC | 510 VDC | 1 kV | 34 mm | 40 kA | 3.5 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | DHB34 | MOVs | PCB Mount | Radial | 510 VAC | 675 VDC | 1.35 kV | 34 mm | 40 kA | 2.5 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | DHB34 | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 730 V | 34 mm | 40 kA | 4.5 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | DHB34 | 435 VDC | 843 V | 3.75 nF | Bulk |