AUMOV - Littelfuse - Varistors

530 Results
530 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V20P30AUTO
TTI: V20P30AUTO
Littelfuse
Availability:

1,400In Stock

Varistors 30V 20mm Phenolic AEC-Q200 AUMOV

1,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
30 VAC
34 VDC
47 V
93 V
17 mm
20 A
90 J
12 nF
- 40 C
+ 125 C
AEC-Q100
Bulk
Datasheet
Mfr: V10E17AUTO
TTI: V10E17AUTO
Littelfuse
Availability:

0In Stock

Varistors 17V 10mm Epoxy AEC-Q200 AUMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
17 VAC
20 VDC
27 V
53 V
9 mm
5 A
6.5 J
3.9 nF
- 40 C
+ 85 C
AEC-Q100
Bulk
Datasheet
Mfr: V14E30AUTO
TTI: V14E30AUTO
Littelfuse
Availability:

0In Stock

Varistors 30V 14mm Epoxy AEC-Q200 AUMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
30 VAC
34 VDC
47 V
93 V
17 mm
10 A
32 J
5.55 nF
- 40 C
+ 85 C
AEC-Q100
Bulk
Datasheet
Mfr: V20P275AUTO
TTI: V20P275AUTO
Littelfuse
Availability:

0In Stock

Varistors 275 VAC 260J 710V-CL 10KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
23 mm
10 kA
260 J
900 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V14E14AUTO
TTI: V14E14AUTO
Littelfuse
Availability:

0In Stock

Varistors 14V 14mm Epoxy AEC-Q200 AUMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
14 VAC
16 VDC
22 V
43 V
14 mm
10 A
10 J
10.2 nF
- 40 C
+ 85 C
AEC-Q100
Bulk
Datasheet
Mfr: V20E420AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
23 mm
6.5 kA
330 J
600 pF
- 40 C
+ 85 C
AEC-Q200
Bulk
Datasheet
Mfr: V14H460AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
17 mm
6.5 kA
190 J
220 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V14H550AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
17 mm
6.5 kA
210 J
180 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V14P35AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
17 mm
6.5 kA
40 J
5 nF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V20P75AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
210 V
23 mm
10 kA
120 J
4.8 nF
- 40 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: V10E14AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors 14V 10mm Epoxy AEC-Q200 AUMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
14 VAC
16 VDC
22 V
43 V
9 mm
5 A
5 J
4.65 nF
- 40 C
+ 85 C
AEC-Q100
Bulk
Datasheet
Mfr: V20E17AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors 17V 20mm Epoxy AEC-Q200 AUMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
17 VAC
20 VDC
27 V
53 V
20 mm
20 A
35 J
18.75 nF
- 40 C
+ 85 C
AEC-Q100
Bulk
Datasheet
Mfr: V20P25AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors 25V 20mm Phenolic AEC-Q200 AUMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
25 VAC
28 VDC
39 V
77 V
12.5 mm
20 A
77 J
13.5 nF
- 40 C
+ 125 C
AEC-Q100
Bulk
Datasheet
Mfr: V20P420AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
23 mm
10 kA
330 J
600 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V14P50AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
145 V
17 mm
6.5 kA
40 J
3 nF
- 40 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: V14P550AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
17 mm
6.5 kA
210 J
180 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V20E385AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
23 mm
6.5 kA
325 J
700 pF
- 40 C
+ 85 C
AEC-Q200
Bulk
Datasheet
Mfr: V20P510AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
23 mm
10 kA
410 J
350 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V20P95AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
23 mm
10 kA
150 J
3.7 nF
- 40 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: V20H320AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
320 VAC
420 VDC
510 V
840 V
23 mm
10 kA
320 J
750 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V14P625AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
17 mm
6.5 kA
235 J
160 pF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V14P23AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
23 VAC
28 VDC
36 V
71 V
17 mm
6.5 kA
23 J
8 nF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V20E23AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
23 VAC
28 VDC
36 V
71 V
23 mm
6.5 kA
70 J
12.5 nF
- 40 C
+ 85 C
AEC-Q200
Bulk
Datasheet
Mfr: V20P20AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
20 VAC
20 VDC
33 V
65 V
23 mm
10 kA
58 J
13 nF
- 40 C
+ 125 C
AEC-Q200
Bulk
Datasheet
Mfr: V20P35AUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
AUMOV
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
23 mm
10 kA
115 J
10 nF
- 40 C
+ 125 C
AEC-Q200
Bulk
  • 1
  • 2
  • 3
  • 4
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™