Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V14MLA0805NH. TTI: V14MLA0805NH. Littelfuse Availability: 2,100In StockCut Tape Varistors 14 VDC .3J 32V-CL 120A PK | 2,100In Stock | MLA | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 32 V | 4.5 kA | 100 mJ | 320 pF | - 55 C | + 125 C | Cut Tape | ||||||||
Mfr: V42MLA1206NH TTI: V42MLA1206NH. Littelfuse Availability: 430In StockCut Tape Varistors 42 VDC .8J 92V-CL 180A PK | 430In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 42 VDC | 46 V | 92 V | 180 A | 800 mJ | 425 pF | - 55 C | + 125 C | Cut Tape | ||||||
Mfr: V47CH8TX2613 TTI: V47CH8TX2613 Littelfuse Availability: 10,000In StockVaristors 30 VAC 1.2J 92V-CL 100A-PK | 10,000In Stock | Reel | ||||||||||||||||||||
Mfr: RPSFJ101A3850D001 TTI: RPSFJ101A3850D001 Littelfuse Availability: 50In StockVaristors 500 OHM 1% DO-35 | 50In Stock | Bulk | ||||||||||||||||||||
Mfr: V100RA16X4077 TTI: V100RA16X4077 Littelfuse Availability: 522In StockVaristors 60 VAC 20J 175V-CL 4500A | 522In Stock | Bulk | ||||||||||||||||||||
50In Stock | Bulk | |||||||||||||||||||||
Mfr: V18MLE1206H TTI: V18MLE1206H. Littelfuse Availability: 1,020In StockCut Tape Varistors 18 VDC 50V-CL | 1,020In Stock | MLE | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 18 VDC | 50 V | 1.7 nF | - 55 C | + 125 C | Cut Tape | ||||||||||
Mfr: V18MLA1206NH. TTI: V18MLA1206NH. Littelfuse Availability: 2,500In StockCut Tape Varistors 18 VDC .4J 44V-CL 150A PK | 2,500In Stock | Cut Tape | ||||||||||||||||||||
1,020In Stock | MLE | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 18 VDC | 50 V | 1.7 nF | - 55 C | + 125 C | Cut Tape | |||||||||||
Mfr: V300LC40APX2874 TTI: V300LC40APX2874 Littelfuse Availability: 1,600In StockVaristors 300 VAC 165J 775V-CL 6500A-P | 1,600In Stock | LA | PCB Mount | Radial | 300 VAC | 405 VDC | 300 V | 6.5 kA | 165 J | - 55 C | + 85 C | Bulk | ||||||||||
Mfr: V120MLA1210NH. TTI: V120MLA1210NH. Littelfuse Availability: 1,000In StockCut Tape Varistors 120 VDC 2J 260V-CL 125A PK | 1,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 107 VAC | 120 VDC | 260 V | 125 A | 2 J | 80 pF | - 55 C | + 125 C | Cut Tape | |||||||
760In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 35 VAC | 45 VDC | 56 V | 107 V | 100 A | 1.4 J | 600 pF | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: V18AUMLA2220H TTI: V18AUMLA2220H. Littelfuse Availability: 490In StockCut Tape Varistors 18 VDC 25J 40V-CL | 490In Stock | AUML | MLVs | PCB Mount | SMD/SMT | 2220 (5650 metric) | 18 VDC | 23 V | 40 V | 10 A | 25 J | - 55 C | + 125 C | AEC-Q100 | Cut Tape | |||||||
Mfr: V68MLA1206NH TTI: V68MLA1206NH. Littelfuse Availability: 1,240In StockCut Tape Varistors 68V 180A 100pF | 1,240In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 68 VDC | 76 V | 140 V | 180 A | 1 J | 100 pF | - 55 C | + 125 C | Cut Tape | ||||||
12In Stock | Bulk | |||||||||||||||||||||
Mfr: V48MLA1210NH. TTI: V48MLA1210NH. Littelfuse Availability: 2,000In StockCut Tape Varistors 48 VDC 1.2J 105V-CL 250A PK | 2,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 48 VDC | 105 V | 250 A | 1.2 J | 520 pF | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: V30MLA1210NH. TTI: V30MLA1210NH. Littelfuse Availability: 1,790In StockCut Tape Varistors 30 VDC 1.2J 68V-CL 280A PK | 1,790In Stock | Cut Tape | ||||||||||||||||||||
Mfr: V100ZC3PX2611 TTI: V100ZC3PX2611 Littelfuse Availability: 42,500In StockVaristors 81 VAC 5J 165V-CL 1200A-P | 42,500In Stock | Bulk | ||||||||||||||||||||
650In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 25 VAC | 31 VDC | 39 V | 79 V | 100 A | 1 J | 700 pF | - 55 C | + 125 C | Cut Tape | 576-V39CH8 V39CH8 | ||||||
Mfr: V18MLA1210NH. TTI: V18MLA1210NH. Littelfuse Availability: 2,000In StockCut Tape Varistors 18 VDC 2.5J 44V-CL 500A PK | 2,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 18 VDC | 22 V | 44 V | 500 A | 2.5 J | 1.44 nF | - 55 C | + 125 C | Cut Tape | ||||||
Mfr: V5.5MLA0805NH. TTI: V5.5MLA0805NH. Littelfuse Availability: 1,750In StockCut Tape Varistors 5.5 VDC .3J 17.5V-CL 120A P | 1,750In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.5 VDC | 17.5 V | 120 A | 300 mJ | 1.84 nF | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: V30MLA0805LNH TTI: V30MLA0805LNH. Littelfuse Availability: 700In StockCut Tape Varistors 30 VDC .1J 72V-CL 30A PK | 700In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 30 VDC | 72 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: V26MLA1206NH TTI: V26MLA1206NH. Littelfuse Availability: 400In StockCut Tape Varistors 26 VDC .6J 60V-CL 150A PK | 400In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 29.5 V | 60 V | 150 A | 600 mJ | 600 pF | - 55 C | + 125 C | Cut Tape | ||||||
280In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 130 VAC | 175 VDC | 200 V | 340 V | 250 A | 4 J | 110 pF | - 55 C | + 125 C | Cut Tape | |||||||
Mfr: V130LA10AP TTI: V130LA10AP Littelfuse Availability: 0In Stock29,600 On Order Expected 24-Dec-26 Varistors 130V 1000pF | 0In Stock29,600 On Order Expected 24-Dec-26 | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 184 V to 228 V | 340 V | 14 mm | 4.5 kA | 38 J | 1 nF | - 55 C | + 85 C | Bulk | 576-V130LA10A V130LA10A |