Littelfuse - Varistors

8,455 Results
8,455 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V430CH8S
TTI: V430CH8S
Littelfuse
Availability:

300In Stock

Varistors 275V 250A 50pF Bulk Pack

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
275 VAC
369 VDC
430 V
710 V
250 A
8 J
80 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: V420LA7P
TTI: V420LA7P
Littelfuse
Availability:

9,000In Stock

Varistors 420V 55pF

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
420 VAC
560 VDC
748 V
1.12 kV
7 mm
1.2 kA
30 J
55 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V420LA20AP
TTI: V420LA20AP
Littelfuse
Availability:

200In Stock

Varistors 420V 300pF

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
420 VAC
560 VDC
610 V to 748 V
1.12 kV
14 mm
4.5 kA
90 J
300 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V150LC20AP
TTI: V150LC20AP
Littelfuse
Availability:

1,100In Stock

Varistors 150V 1600pF

1,100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
150 VAC
200 VDC
264 V
395 V
20 mm
6.5 kA
80 J
1.6 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V82ZA05P
TTI: V82ZA05P
Littelfuse
Availability:

4,500In Stock

Varistors 50 VAC 2J 135V-CL 400A-PK

4,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
50 VAC
66 VDC
90.2 V
145 V
5 mm
100 A
2 J
120 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V68ZS2P
TTI: V68ZS2P
Littelfuse
Availability:

2,000In Stock

Varistors 250A 600pF

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
40 VAC
56 VDC
74.8 V
135 V
7 mm
250 A
3 J
600 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V271BA60
TTI: V271BA60
Littelfuse
Availability:

8In Stock

Varistors 275V 50kA 9000pF 60mm Disc

8In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BA
MOVs
PCB Mount
SMD/SMT
275 VAC
369 VDC
430 V
680 V
60 mm
50 kA
950 J
9 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: M83530/1-2200D
TTI: M83530/1-2200D
Littelfuse
Availability:

20In Stock

40 On Order
Expected 22-Mar-27
Varistors M83530/1-2200D

20In Stock

40 On Order
Expected 22-Mar-27
Call
or
View Details
PCB Mount
Through Hole
150 VAC
200 VDC
650 V
7 mm
6 kA
55 J
3.2 nF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: V20E230P
TTI: V20E230P
Littelfuse
Availability:

1,000In Stock

Varistors 230V 20mm Epoxy UltraMOV

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
230 VAC
300 VDC
324 V to 396 V
595 V
20 mm
10 kA
160 J
1.1 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V151HA40
TTI: V151HA40
Littelfuse
Availability:

130In Stock

Varistors 150V 40kA 8000pF 40mm Disc

130In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
HA
MOVs
PCB Mount
SMD/SMT
150 VAC
200 VDC
240 V
405 V
40 mm
40 kA
300 J
8 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V320SM7
TTI: V320SM7
Littelfuse
Availability:

600In Stock

Varistors SURFACE MOUNT SM7 VARISTORS

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM7
MOVs
PCB Mount
SMD/SMT
320 VAC
420 VDC
565 V
850 V
1.2 kA
25 J
65 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: V25S230P
TTI: V25S230P
Littelfuse
Availability:

500In Stock

Varistors 230VAC 400J 585V CLAMP 22KAPK 25MM

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV25S
MOVs
PCB Mount
Radial
230 VAC
300 VDC
396 V
585 V
25 mm
22 kA
400 J
1.9 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V42MLA1206NHAUTO
TTI: V42MLA1206NHAUTO
Littelfuse
Availability:

337,500In Stock

Varistors 42V 425pF 1206 AEC-Q200 MLA AUTO

337,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA AUTO
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
30 VAC
42 VDC
60 V
92 V
180 A
800 mJ
425 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: V275LA2P
TTI: V275LA2P
Littelfuse
Availability:

4,500In Stock

Varistors 275V 450pF

4,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
389 V to 515 V
775 V
7 mm
1.2 kA
23 J
80 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V300LS10P
TTI: V300LS10P
Littelfuse
Availability:

2,000In Stock

Varistors 300V 180pF

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
300 VAC
405 VDC
517 V
775 V
10 mm
2.5 kA
46 J
180 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V150LS2P
TTI: V150LS2P
Littelfuse
Availability:

9,000In Stock

16,000 On Order
Expected 18-Feb-27
Varistors 150V 150pF

9,000In Stock

16,000 On Order
Expected 18-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
150 VAC
200 VDC
264 V
395 V
7 mm
1.2 kA
13 J
150 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V10E17P
TTI: V10E17P
Littelfuse
Availability:

3,100In Stock

Varistors 17V 10mm Epoxy UltraMOV

3,100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
10 mm
2 kA
6.5 J
3.9 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V100ZA3P
TTI: V100ZA3P
Littelfuse
Availability:

5,500In Stock

Varistors 60 VAC 5J 165V-CL 1200A-P

5,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
60 VAC
81 VDC
90 V to 117 V
165 V
7 mm
1.2 kA
2.5 J
400 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V300LA2P
TTI: V300LA2P
Littelfuse
Availability:

6,000In Stock

Varistors 300V 70pF

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
300 VAC
405 VDC
539 V
870 V
7 mm
1.2 kA
25 J
70 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V140LA2P
TTI: V140LA2P
Littelfuse
Availability:

3,000In Stock

Varistors 140V 1750pF

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
140 VAC
180 VDC
242 V
360 V
7 mm
1.2 kA
12 J
160 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V140LA5P
TTI: V140LA5P
Littelfuse
Availability:

4,400In Stock

Varistors 140V 400pF

4,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
140 VAC
180 VDC
198 V to 242 V
360 V
10 mm
2.5 kA
22 J
400 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V275LT4P
TTI: V275LT4P
Littelfuse
Availability:

1,000In Stock

Varistors 275V 80pF

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
473 V
710 V
7 mm
1.2 kA
23 J
80 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V39MA2B
TTI: V39MA2B
Littelfuse
Availability:

100In Stock

Varistors 25V 40A 250pF

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
79 V
3 mm
4.5 kA
180 mJ
250 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V36ZC80P
TTI: V36ZC80P
Littelfuse
Availability:

2,000In Stock

Varistors RADIAL VARISTOR 20MM ROHS / PB FREE

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
23 VAC
31 VDC
39.6 V
63 V
20 mm
2 kA
100 J
12 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV14RP460E
TTI: TMOV14RP460E
Littelfuse
Availability:

2,000In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
460 VAC
610 VDC
825 V
1.24 kV
14 mm
6 kA
180 J
220 pF
- 55 C
+ 85 C
Bulk
  • ...
  • 5
  • 6
  • 7
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™