Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 4 kA | 20 J | 7.5 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 20 mm | 8 kA | 28 J | 22.2 nF | - 40 C | + 125 C | Bulk | ||||||
Mfr: V20E385PL1B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 385V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | Bulk | ||||||||||||||||||
0In Stock | ZA | PCB Mount | Radial | Bulk | |||||||||||||||||
Not Available Online | MLE | Bulk | |||||||||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 9 VDC | 25.5 V | 490 pF | - 55 C | + 125 C | Reel | ||||||||||
Not Available Online | MOVs | PCB Mount | Radial | 250 VAC | 390 VDC | 650 V | 40 mm | 200 A | 5 nF | - 55 C | + 125 C | Bulk | |||||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 130 VAC | 175 VDC | 200 V | 340 V | 250 A | 4 J | 180 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 13 VAC | 19 VDC | 67 V | 3 mm | 4.5 kA | 370 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | AUMOV | Reel | |||||||||||||||||||
0In Stock | NSM20 | Metal Oxide Varistors | PCB Mount | SMD/SMT | 350 VAC | 460 VDC | 560 V | 1.05 kV | 12 kA | 400 J | 730 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | MLA | Reel | |||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
Mfr: TMOV25SP130EX3661 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 25mm 130V Bi-directional | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 184.5 V to 225.5 V | 335 V | 20 kA | 190 J | 2.8 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 150 VAC | 395 V | 20 mm | 9 kA | - 55 C | + 85 C | Reel | ||||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 1.12 kV | 10 mm | 2.5 kA | 140 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 10 mm | 2.5 kA | 30 J | 350 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 20 VAC | 26 VDC | 33 V | 68 V | 100 A | 1 J | 1.1 nF | - 55 C | + 125 C | Bulk | ||||||
Not Available Online | 60 VAC | 81 VDC | 175 V | 14 mm | 50 A | 2 nF | Bulk | ||||||||||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 230 VAC | 300 VDC | 360 V | 595 V | 250 A | 6 J | 100 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | 95 VAC | 127 VDC | 255 V | 14 mm | 50 A | 1.4 nF | Bulk | ||||||||||||||
0In Stock | MT | MOVs | PCB Mount | Radial | 138 VAC | 191 VDC | 220 V | 360 V | 3 mm | 100 A | 0.9 J | 21 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 360 V | 20 mm | 10 kA | 110 J | 1.75 nF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | LA | 250 VAC | 392 VDC | 650 V | 20 mm | 6.5 kA | 90 pF | - 55 C | + 85 C | Bulk |