Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 33 VDC | 75 V | 500 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: V3.5MLA0805NHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 3.5V 2530pF 0805 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.5 VAC | 3.5 VDC | 7 V | 13 V | 120 A | 300 mJ | 176 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V30MLA1210LNHAUTO TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 30V 1760pF 1210 AEC-Q200 MLA AUTO | Not Available Online | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 30 VDC | 43 V | 68 V | 220 A | 900 mJ | 600 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: TMOV25SP385EX3661 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 25mm 385V Bi-directional | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 558 V to 682 V | 1.01 kV | 20 kA | 430 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V20E510PL1B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 510V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 902 V | 1.355 kV | 20 mm | 10 kA | 325 J | 350 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 575 VAC | 902.5 VDC | 1.001 kV | 1.5 kV | 14 mm | 6.5 kA | 230 J | - 55 C | + 85 C | Bulk | |||||||
0In Stock | LA | Bulk | |||||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 36.3 V | 65 V | 5 mm | 2 kA | 0.3 J | 790 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 95 VAC | 127 VDC | 150 V | 250 V | 10 mm | 3.5 kA | 36 J | 800 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 50 VAC | 68 VDC | 82 V | 135 V | 5 mm | 800 A | 5 J | 350 pF | Bulk | ||||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 120 V | 210 V | 14 mm | 6.5 kA | 60 J | 2.3 nF | Bulk | ||||||||
Mfr: V10E230PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 230V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | Reel | ||||||||||||||||||
0In Stock | LA | Bulk | |||||||||||||||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 17 mm | 6.5 kA | 130 J | 450 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 36 V | 71 V | 23 mm | 10 kA | 70 J | 12.5 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 400 A | 2 J | 790 pF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
0In Stock | SM7 | Reel | |||||||||||||||||||
Not Available Online | SM7 | Reel | |||||||||||||||||||
Mfr: V10E30AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 30V 10mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 30 VAC | 34 VDC | 47 V | 93 V | 17 mm | 5 A | 15.5 J | 2.55 nF | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||
Mfr: V10E42AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 42V 10mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 42 VAC | 50 VDC | 68 V | 135 V | 23 mm | 5 A | 25 J | 1.85 nF | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||
Mfr: V14P42AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 42V 14mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 42 VAC | 50 VDC | 68 V | 135 V | 23 mm | 10 A | 50 J | 4 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
Mfr: V20E30AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 30V 20mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 30 VAC | 34 VDC | 47 V | 93 V | 17 mm | 20 A | 90 J | 12 nF | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||
Mfr: V20P17AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 17V 20mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 17 VAC | 20 VDC | 27 V | 53 V | 9 mm | 20 A | 35 J | 18.75 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 17 mm | 6.5 kA | 140 J | 400 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 175 VAC | 175 VDC | 455 V | 14 mm | 6 kA | - 55 C | + 85 C |