Littelfuse - Varistors

8,455 Results
8,455 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V18MLA0603NH
TTI: V18MLA0603NH
Littelfuse
Availability:

22,500In Stock

Varistors 14V 30A 125pF

22,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
14 VAC
18 VDC
28 V
50 V
30 A
100 mJ
120 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V175LA10AP
TTI: V175LA10AP
Littelfuse
Availability:

2,300In Stock

Varistors 175V 700pF 14mm

2,300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
175 VAC
225 VDC
297 V
455 V
14 mm
4.5 kA
55 J
700 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V251HA40
TTI: V251HA40
Littelfuse
Availability:

40In Stock

Varistors 250V 40kA 5000pF

40In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
HA
MOVs
PCB Mount
SMD/SMT
250 VAC
330 VDC
390 V
630 V
40 mm
40 kA
370 J
5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V20E175P
TTI: V20E175P
Littelfuse
Availability:

1,200In Stock

Varistors 175V 20mm Epoxy UltraMOV

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
175 VAC
225 VDC
243 V to 297 V
455 V
20 mm
10 kA
135 J
1.4 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V20E625P
TTI: V20E625P
Littelfuse
Availability:

1,400In Stock

Varistors 625V 20mm Epoxy UltraMOV

1,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1.1 kV
1.65 kV
20 mm
10 kA
400 J
250 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V25S750P
TTI: V25S750P
Littelfuse
Availability:

400In Stock

1,200 On Order
Expected 21-Oct-26
Varistors 750VAC 890J 1950V CLAMP 22KAPK 25MM

400In Stock

1,200 On Order
Expected 21-Oct-26
Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV25S
MOVs
PCB Mount
Radial
750 VAC
970 VDC
1.32 kV
1.95 kV
25 mm
22 kA
890 J
550 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V30MLA1210NH
TTI: V30MLA1210NH
Littelfuse
Availability:

14,000In Stock

Varistors MULTI-LAYER VARISTOR SURFACE MOUNT

14,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
25 VAC
30 VDC
43 V
68 V
280 A
1.2 J
1.82 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V430CH8T
TTI: V430CH8T
Littelfuse
Availability:

5,000In Stock

Varistors 275V 250A 50pF 7 Inch Reel

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
275 VAC
369 VDC
430 V
710 V
250 A
8 J
80 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V22CH8T
TTI: V22CH8T
Littelfuse
Availability:

1,000In Stock

Varistors 14V 100A 1600pF 7 Inch Reel

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
14 VAC
18 VDC
22 V
47 V
100 A
1 J
1.6 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V47ZA3P
TTI: V47ZA3P
Littelfuse
Availability:

1,750In Stock

22,732 On Order
Expected 02-Dec-26
Varistors 30 VAC 4.5J 93V-CL 500A-P

1,750In Stock

22,732 On Order
Expected 02-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
30 VAC
38 VDC
42 V to 52 V
89 V
10 mm
500 A
4.5 J
2 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V14E320P
TTI: V14E320P
Littelfuse
Availability:

300In Stock

5,400 On Order
Expected 30-Nov-26
Varistors 320V 14mm Epoxy UltraMOV

300In Stock

5,400 On Order
Expected 30-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
320 VAC
420 VDC
459 V to 561 V
840 V
14 mm
6 kA
136 J
380 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V151DA40
TTI: V151DA40
Littelfuse
Availability:

279In Stock

Varistors 150V 40kA 8000pF 40mm Disc

279In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DA
MOVs
PCB Mount
SMD/SMT
150 VAC
200 VDC
240 V
405 V
40 mm
40 kA
300 J
8 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V150LA2P
TTI: V150LA2P
Littelfuse
Availability:

17,000In Stock

Varistors 150V 150pF

17,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
150 VAC
200 VDC
212 V to 268 V
395 V
7 mm
1.2 kA
13 J
150 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V430MA7B
TTI: V430MA7B
Littelfuse
Availability:

2,600In Stock

Varistors 275V 100A 11pF

2,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
264 VAC
365 VDC
430 V
700 V
3 mm
100 A
1.7 J
11 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V175LA20CP
TTI: V175LA20CP
Littelfuse
Availability:

800In Stock

Varistors 175V

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
C-III
MOVs
PCB Mount
Radial
175 VAC
175 VDC
297 V
455 V
20 mm
9 kA
220 J
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V33ZA5P
TTI: V33ZA5P
Littelfuse
Availability:

9,800In Stock

Varistors 20 VAC 6J 65V-CL 1KA-PK

9,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
20 VAC
26 VDC
36.3 V
64 V
14 mm
1 kA
6 J
6 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V5.5MLA0402NR
TTI: V5.5MLA0402NR
Littelfuse
Availability:

30,000In Stock

Varistors 5.5 VDC .05J 21V-CL 185PF P

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
4 VAC
5 VDC
7.1 V
19 V
20 A
50 mJ
220 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V120MLA1210NH
TTI: V120MLA1210NH
Littelfuse
Availability:

22,000In Stock

Varistors 125A 135V 65pF

22,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
107 VAC
120 VDC
165 V
260 V
125 A
2 J
80 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: TMOV14RP275E
TTI: TMOV14RP275E
Littelfuse
Availability:

22,275In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

22,275In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
275 VAC
350 VDC
473 V
710 V
14 mm
6 kA
110 J
450 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V250LA2P
TTI: V250LA2P
Littelfuse
Availability:

1,000In Stock

2,900 On Order
Expected 21-Oct-26
Varistors 250V pF

1,000In Stock

2,900 On Order
Expected 21-Oct-26
Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
250 VAC
330 VDC
451 V
730 V
7 mm
1.2 kA
21 J
90 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V68ZA10P
TTI: V68ZA10P
Littelfuse
Availability:

6,000In Stock

Varistors 40 VAC 13J 135V-CL 1KA-P

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
40 VAC
56 VDC
61 V to 75 V
123 V
14 mm
1 kA
14 J
3.3 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP300E
TTI: TMOV20RP300E
Littelfuse
Availability:

2,500In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
300 VAC
385 VDC
517 V
775 V
20 mm
10 kA
250 J
800 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V20E250P
TTI: V20E250P
Littelfuse
Availability:

2,000In Stock

Varistors 250V 20mm Epoxy UltraMOV

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
250 VAC
320 VDC
351 V to 429 V
650 V
20 mm
10 kA
170 J
1 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP275E
TTI: TMOV20RP275E
Littelfuse
Availability:

14,660In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

14,660In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
275 VAC
350 VDC
473 V
710 V
20 mm
10 kA
190 J
900 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V56ZT8P
TTI: V56ZT8P
Littelfuse
Availability:

1,000In Stock

Varistors 1000A 3900pF

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
35 VAC
45 VDC
61.6 V
110 V
14 mm
1 kA
10 J
3.9 nF
- 55 C
+ 85 C
Reel
  • ...
  • 3
  • 4
  • 5
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™