Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ZA | Bulk | |||||||||||||||||||
0In Stock | ZA | 153 VDC | 300 V | Bulk | |||||||||||||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 5 mm | 500 A | 1 J | 1.1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 4 kA | 10 J | 10.2 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 14 mm | 4 kA | 13 J | 8.7 nF | - 40 C | + 125 C | Bulk | ||||||
Mfr: V20P420PL1B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 420V 20mm Phenolic UltraMOV | 0In Stock | UltraMOV | 560 VDC | 1.12 kV | Bulk | ||||||||||||||||
0In Stock | LA | Bulk | |||||||||||||||||||
0In Stock | C-III | Reel | |||||||||||||||||||
0In Stock | ZA | PCB Mount | Radial | Bulk | |||||||||||||||||
Mfr: TMOV14RP750E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 750 VAC | 970 VDC | 1.08 kVDC to 1.32 kVDC | 1.98 kV | 14 mm | 6 kA | 210 J | 140 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 710 V | 20 mm | 6.5 kA | 900 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 29.7 V | 50 V | 20 mm | 2 kA | 60 J | 13 nF | - 55 C | + 85 C | Reel | ||||||
Mfr: V680LA100CP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 130V to 1000V LA Varistor | 0In Stock | C-III | MOVs | PCB Mount | Radial | 680 VAC | 680 VDC | 1.7 kV | 20 mm | - 55 C | + 85 C | Bulk | |||||||||
0In Stock | DHB34 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 405 V | 34 mm | 40 kA | 8 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 56 VDC | 135 V | 20 mm | 10 nF | - 55 C | + 85 C | Reel | ||||||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 88 VAC | 121 VDC | 255 V | 3 mm | 100 A | 32 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 99 V | 3 mm | 4.5 kA | 0.19 J | 210 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 1.12 kV | 10 mm | 3.5 kA | 140 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
Not Available Online | MLA | Reel | |||||||||||||||||||
0In Stock | NSM20 | Metal Oxide Varistors | PCB Mount | SMD/SMT | 420 VAC | 560 VDC | 680 V | 1.25 kV | 12 kA | 440 J | 490 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: V56MLA1812NRAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 40VAC 50VDC 1800pF AEC-Q200 | 0In Stock | MLA1812NR | Automotive Multilayer Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 40 VAC | 56 VDC | 67 V to 84 V | 135 V | 800 A | 1.8 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: V07E140PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 7MM ROHS/LEAD FREE | 0In Stock | UltraMOV | Bulk | ||||||||||||||||||
Mfr: V07E60PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 7MM ROHS/LEAD FREE | 0In Stock | LV UltraMOV | Bulk |