Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RA8 | MOVs | PCB Mount | Radial | 175 VDC | 340 V | Bulk | ||||||||||||||
Mfr: V20E300PL4B1 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 300V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 385 VDC | 775 V | Bulk | ||||||||||||||||
Mfr: V20E460PL4B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 460V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 615 VDC | 1.24 kV | Bulk | ||||||||||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 220 V | 325 V | 20 mm | 6.5 kA | 70 J | 1.9 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 17 mm | 6.5 kA | 205 J | 200 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 738 V to 902 V | 1.355 kV | 17 mm | 6 kA | 185 J | 200 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | Disc Varistors | Through Hole | Radial | 300 VAC | 385 VDC | 517 VDC | 775 V | 14 mm | 6 kA | 125 J | 400 pF | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 130 VAC | 206 VDC | 220 V | 340 V | 20 mm | 1.2 kA | 70 J | 450 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | HF34 | MOVs | PCB Mount | Radial | 275 VAC | 370 VDC | 430 V | 730 V | 34 mm | 40 kA | 400 J | 4.5 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V250LA40APX10 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 130V to 1000V LA Varistor | 0In Stock | LA | - 55 C | + 85 C | Bulk | ||||||||||||||||
Mfr: V14P30AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 30V 14mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 30 VAC | 34 VDC | 47 V | 93 V | 17 mm | 10 A | 32 J | 5.55 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
0In Stock | LA | Bulk | |||||||||||||||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 17 mm | 6.5 kA | 205 J | 200 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 17 mm | 6.5 kA | 150 J | 380 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 95 VAC | 127 VDC | 150 V | 250 V | 20 mm | 10 kA | 150 J | 3.7 nF | - 55 C | + 125 C | Bulk | ||||||
Mfr: TMOV20RP510M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 670 V | 1.355 kV | 20 mm | 10 kA | 325 J | 350 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 75 VAC | 102 VDC | 120 V | 200 V | 250 A | 2 J | 300 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 453 V | 680 V | 20 mm | 6.5 kA | 140 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 517 V | 775 V | 7 mm | 1.2 kA | 25 J | 70 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 396 V | 595 V | 10 mm | 3.5 kA | 42 J | 250 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V0402MHS22NR TTI: Not Assigned Littelfuse Availability: 0In StockVaristors MLV 22pF 0402 STD MHS SERIES | 0In Stock | MHS | MOVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 6.5 VAC | 9 VDC | 30 V | 0.01 J | 22 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: TMOV14RP175E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 14 mm | 6 kA | 70 J | 700 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 38 VDC | 93 V | 20 mm | 11 nF | - 55 C | + 85 C | Reel | ||||||||||
Mfr: V10P25AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 25V 10mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 25 VAC | 28 VDC | 39 V | 77 V | 12.5 mm | 5 A | 13 J | 2.9 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 36 V | 71 V | 5 mm | 500 A | 2.2 J | 800 pF | - 40 C | + 125 C | Bulk |