Littelfuse - Varistors

8,455 Results
8,455 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V360CH8T
TTI: V360CH8T
Littelfuse
Availability:

0In Stock

Varistors 230V 250A 70pF 7 Inch Reel

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
230 VAC
300 VDC
360 V
595 V
250 A
6 J
100 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V14E420P
TTI: V14E420P
Littelfuse
Availability:

0In Stock

Varistors 420V 14mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
420 VAC
560 VDC
612 V to 748 V
1.12 kV
14 mm
6 kA
160 J
300 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V480LS40AP
TTI: V480LS40AP
Littelfuse
Availability:

0In Stock

Varistors 480V 270pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
480 VAC
640 VDC
825 V
1.24 kV
20 mm
4.5 kA
105 J
270 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V20E420P
TTI: V20E420P
Littelfuse
Availability:

0In Stock

Varistors 420V 20mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
420 VAC
560 VDC
612 V to 748 V
1.12 kV
20 mm
10 kA
320 J
600 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V440SM10
TTI: V440SM10
Littelfuse
Availability:

0In Stock

Varistors 440 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
440 VAC
585 VDC
710 V
1.18 kV
5 kA
107 J
185 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V20H250P
TTI: V20H250P
Littelfuse
Availability:

0In Stock

Varistors 250V 10000A 1000pF 20mm Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
HMOV
MOVs
PCB Mount
Radial
250 VAC
320 VDC
429 V
650 V
20 mm
10 kA
240 J
1 nF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: V20X320E
TTI: V20X320E
Littelfuse
Availability:

0In Stock

Varistors 320 VAC 546J 845V-CL 15KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
23 mm
15 kA
546 J
1 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: TMOV14RP115E
TTI: TMOV14RP115E
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
125 VAC
150 VDC
198 V
300 V
14 mm
6 kA
35 J
1.1 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V48MLA1210NHAUTO
TTI: V48MLA1210NHAUTO
Littelfuse
Availability:

0In Stock

Varistors 48V 520pF 1210 AEC-Q200 MLA AUTO

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA AUTO
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
40 VAC
48 VDC
66.5 V
105 V
250 A
1.2 J
400 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: V300SM7
TTI: V300SM7
Littelfuse
Availability:

0In Stock

Varistors SURFACE MOUNT SM7 VARISTORS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM7
MOVs
PCB Mount
SMD/SMT
300 VAC
405 VDC
517 V
775 V
1.2 kA
25 J
70 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: V250SM7
TTI: V250SM7
Littelfuse
Availability:

0In Stock

Varistors SURFACE MOUNT SM7 VARISTORS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM7
MOVs
PCB Mount
SMD/SMT
250 VAC
330 VDC
429 V
650 V
1.2 kA
21 J
90 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: V421DA40
TTI: V421DA40
Littelfuse
Availability:

0In Stock

Varistors 420V 40kA 6000pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DA
MOVs
PCB Mount
SMD/SMT
420 VAC
560 VDC
680 V
1.13 kV
60 mm
40 kA
600 J
3 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V18AUMLA1210NH
TTI: V18AUMLA1210NH
Littelfuse
Availability:

0In Stock

Varistors 18V 1210 125C AUML AEC-Q200 Low Profile

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUML
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
18 VDC
32 V
40 V
1.5 A
3 J
- 40 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: TMOV20RP320M
TTI: TMOV20RP320M
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
iTMOV
MOVs
PCB Mount
Radial
320 VAC
561 VDC
561 V
840 V
20 mm
10 kA
372 J
750 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V150LA20CPX360
TTI: V150LA20CPX360
Littelfuse
Availability:

0In Stock

Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
C-III
MOVs
PCB Mount
Radial
150 VAC
264 V
360 V
20 mm
9 kA
215 J
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V250LA4P
TTI: V250LA4P
Littelfuse
Availability:

0In Stock

Varistors 250V pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
250 VAC
330 VDC
354 V to 429 V
650 V
7 mm
1.2 kA
21 J
90 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V5.5MLA0603LNR
TTI: V5.5MLA0603LNR
Littelfuse
Availability:

0In Stock

Varistors MULTI-LAYER VARISTOR SURFACE MOUNT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
4 VAC
9 VDC
9.3 V
25.5 V
30 A
100 mJ
520 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V07E175P
TTI: V07E175P
Littelfuse
Availability:

0In Stock

Varistors 175V 7mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
175 VAC
225 VDC
243 V to 297 V
455 V
7 mm
1.75 kA
17 J
130 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V320LA20CP
TTI: V320LA20CP
Littelfuse
Availability:

0In Stock

Varistors 320V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
C-III
MOVs
PCB Mount
Radial
320 VAC
320 VDC
558 V
850 V
14 mm
6 kA
165 J
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V660LA10P
TTI: V660LA10P
Littelfuse
Availability:

0In Stock

Varistors 660V 70pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
625 VAC
850 VDC
1 kV
1.82 kV
10 mm
2.5 kA
70 J
70 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V150ZA1P
TTI: V150ZA1P
Littelfuse
Availability:

0In Stock

Varistors 95 VAC 8J 250V-CL 1200A-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
95 VAC
127 VDC
165 V
250 V
7 mm
400 A
8 J
250 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V275LS10P
TTI: V275LS10P
Littelfuse
Availability:

0In Stock

Varistors 275V 200pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
473 V
710 V
10 mm
2.5 kA
45 J
200 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V47ZA05P
TTI: V47ZA05P
Littelfuse
Availability:

0In Stock

Varistors 30 VAC .4J 93V-CL 100A-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
30 VAC
38 VDC
51.7 V
90 V
5 mm
100 A
400 mJ
200 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V47MA2A
TTI: V47MA2A
Littelfuse
Availability:

0In Stock

Varistors 30V 40A 210pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
27 VAC
34 VDC
47 V
99 V
3 mm
4.5 kA
190 mJ
210 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V390CH8T
TTI: V390CH8T
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 250V 250A 60pF 7 Inch Reel

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
250 VAC
330 VDC
390 V
650 V
250 A
7 J
90 pF
- 55 C
+ 125 C
Reel
  • ...
  • 30
  • 31
  • 32
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™