Littelfuse - Varistors

8,455 Results
8,455 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: TMOV20RP320M
TTI: TMOV20RP320M
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
iTMOV
MOVs
PCB Mount
Radial
320 VAC
561 VDC
561 V
840 V
20 mm
10 kA
372 J
750 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V150LA20CPX360
TTI: V150LA20CPX360
Littelfuse
Availability:

0In Stock

Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
C-III
MOVs
PCB Mount
Radial
150 VAC
264 V
360 V
20 mm
9 kA
215 J
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V250LA4P
TTI: V250LA4P
Littelfuse
Availability:

0In Stock

Varistors 250V pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
250 VAC
330 VDC
354 V to 429 V
650 V
7 mm
1.2 kA
21 J
90 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V5.5MLA0603LNR
TTI: V5.5MLA0603LNR
Littelfuse
Availability:

0In Stock

Varistors MULTI-LAYER VARISTOR SURFACE MOUNT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
4 VAC
9 VDC
9.3 V
25.5 V
30 A
100 mJ
520 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V07E175P
TTI: V07E175P
Littelfuse
Availability:

0In Stock

Varistors 175V 7mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
175 VAC
225 VDC
243 V to 297 V
455 V
7 mm
1.75 kA
17 J
130 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V320LA20CP
TTI: V320LA20CP
Littelfuse
Availability:

0In Stock

Varistors 320V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
C-III
MOVs
PCB Mount
Radial
320 VAC
320 VDC
558 V
850 V
14 mm
6 kA
165 J
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V660LA10P
TTI: V660LA10P
Littelfuse
Availability:

0In Stock

Varistors 660V 70pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
625 VAC
850 VDC
1 kV
1.82 kV
10 mm
2.5 kA
70 J
70 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V150ZA1P
TTI: V150ZA1P
Littelfuse
Availability:

0In Stock

Varistors 95 VAC 8J 250V-CL 1200A-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
95 VAC
127 VDC
165 V
250 V
7 mm
400 A
8 J
250 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V275LS10P
TTI: V275LS10P
Littelfuse
Availability:

0In Stock

Varistors 275V 200pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
473 V
710 V
10 mm
2.5 kA
45 J
200 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V47ZA05P
TTI: V47ZA05P
Littelfuse
Availability:

0In Stock

Varistors 30 VAC .4J 93V-CL 100A-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
30 VAC
38 VDC
51.7 V
90 V
5 mm
100 A
400 mJ
200 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V47MA2A
TTI: V47MA2A
Littelfuse
Availability:

0In Stock

Varistors 30V 40A 210pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
27 VAC
34 VDC
47 V
99 V
3 mm
4.5 kA
190 mJ
210 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V390CH8T
TTI: V390CH8T
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 250V 250A 60pF 7 Inch Reel

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
250 VAC
330 VDC
390 V
650 V
250 A
7 J
90 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V12MLA0805LNH
TTI: V12MLA0805LNH
Littelfuse
Availability:

0In Stock

Varistors 40A 12V 410pf

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
9 VAC
12 VDC
14 V
29 V
4.5 kA
100 mJ
410 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V130LA20CP
TTI: V130LA20CP
Littelfuse
Availability:

0In Stock

Varistors 130V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
C-III
MOVs
PCB Mount
Radial
130 VAC
150 VDC
225.5 V
340 V
20 mm
9 kA
200 J
1.9 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V550SM10
TTI: V550SM10
Littelfuse
Availability:

0In Stock

Varistors 550 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
550 VAC
720 VDC
910 V
1.5 kV
5 kA
88 J
165 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V210SM10
TTI: V210SM10
Littelfuse
Availability:

0In Stock

Varistors 210 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
210 VAC
270 VDC
330 V
545 V
5 kA
69 J
520 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V230SM10
TTI: V230SM10
Littelfuse
Availability:

0In Stock

Varistors 230 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
230 VAC
300 VDC
360 V
595 V
5 kA
75 J
500 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V18AUMLA1812NH
TTI: V18AUMLA1812NH
Littelfuse
Availability:

0In Stock

Varistors 18 VDC 6J 40V-CL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AUML
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
18 VDC
32 V
40 V
5 A
6 J
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V14E30P
TTI: V14E30P
Littelfuse
Availability:

0In Stock

Varistors 30V 14mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
14 mm
4 kA
32 J
5.55 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V230LA20CP
TTI: V230LA20CP
Littelfuse
Availability:

0In Stock

Varistors 230V pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
C-III
MOVs
PCB Mount
Radial
230 VAC
230 VDC
396 V
595 V
14 mm
6 kA
125 J
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V150LA1P
TTI: V150LA1P
Littelfuse
Availability:

0In Stock

Varistors 150V 150pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
150 VAC
200 VDC
212 V to 284 V
430 V
7 mm
1.2 kA
13 J
150 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP130M
TTI: TMOV20RP130M
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
iTMOV
MOVs
PCB Mount
Radial
130 VAC
170 VDC
225.5 V
340 V
20 mm
10 kA
100 J
1.9 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP150E
TTI: TMOV20RP150E
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
150 VAC
200 VDC
264 V
395 V
20 mm
10 kA
120 J
1.6 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP150M
TTI: TMOV20RP150M
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
iTMOV
MOVs
PCB Mount
Radial
150 VAC
200 VDC
264 V
395 V
20 mm
10 kA
120 J
1.6 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP250E
TTI: TMOV20RP250E
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
250 VAC
320 VDC
429 V
650 V
20 mm
10 kA
170 J
1 nF
- 55 C
+ 85 C
Bulk
  • ...
  • 29
  • 30
  • 31
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™