Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | BB | MOVs | PCB Mount | SMD/SMT | 1.7 kVAC | 2.15 kVDC | 2.765 kV | 4.3 kV | 60 mm | 70 kA | 6 kJ | 1.5 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V5.5MLA0603NHAUTO TTI: V5.5MLA0603NHAUTO Littelfuse Availability: 0In StockVaristors 5.5V 500pF 0603 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5 VDC | 9.3 V | 17.5 V | 30 A | 100 mJ | 960 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: RF4130-000 TTI: LVM2P-015R10431 Littelfuse Availability: 0In StockVaristors 10mm utilize 3 leads 2PRO CIRCUIT PROT | 0In Stock | LVM2P | MOVs | PCB Mount | Radial | 240 VAC | 430 VDC | 430 V | 710 V | 12 mm | 1 kA | Bulk | RF1261-000 RF1132-000 RF4130-000 | |||||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 140 VAC | 180 VDC | 220 V | 360 V | 250 A | 5 J | 160 pF | - 55 C | + 125 C | Bulk | |||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 10 mm | 3.5 kA | 50 J | 360 pF | - 55 C | + 125 C | Bulk | |||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 517 V | 775 V | 14 mm | 6.5 kA | 140 J | 400 pF | - 55 C | + 125 C | Bulk | |||||||
Mfr: TMOV14RP300E TTI: TMOV14RP300E Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 300 VAC | 517 VDC | 517 V | 775 V | 14 mm | 6 kA | 125 J | 400 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | DB | MOVs | PCB Mount | SMD/SMT | 130 VAC | 175 VDC | 205 V | 345 V | 40 mm | 40 kA | 270 J | 10 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 825 V | 25 mm | 22 kA | 540 J | 1.35 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1.1 kV | 1.625 kV | 25 mm | 22 kA | 800 J | 660 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 20 mm | 8 kA | 140 J | 8.5 nF | - 40 C | + 85 C | Bulk | |||||||
Mfr: V20E275PL1B1 TTI: V20E275PL1B1 Littelfuse Availability: 0In StockVaristors 275V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 20 mm | 10 kA | 190 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 195 VAC | 250 VDC | 300 V | 495 V | 5 kA | 65 J | 540 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 625 VAC | 720 VDC | 1 kV | 1.65 kV | 5 kA | 90 J | 160 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | LVM2P | MOVs | PCB Mount | Radial | 240 VAC | 430 VDC | 430 V | 710 V | Bulk | RF3080-000 RF4133-000 | ||||||||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 840 V | 20 mm | 10 kA | 320 J | 750 pF | - 55 C | + 125 C | Bulk | |||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 8 mm | 1.2 kA | 20 J | 100 pF | - 55 C | + 125 C | Bulk | |||||||
0In Stock | SM7 | MOVs | PCB Mount | SMD/SMT | 420 VAC | 560 VDC | 748 V | 1.12 kV | 1.2 kA | 30 J | 55 pF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | LA | 560 VDC | 1.12 kV | Bulk | ||||||||||||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 300 VAC | 300 VDC | 517 V | 775 V | 14 mm | 6 kA | 155 J | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | BA | MOVs | PCB Mount | SMD/SMT | 320 VAC | 420 VDC | 510 V | 760 V | 60 mm | 50 kA | 1.1 kJ | 7.5 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V275LA10CP TTI: V275LA10CP Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 10MM ROHS / LEAD FREE | 0In Stock | C-III | MOVs | PCB Mount | Radial | 275 VAC | 473 V | 710 V | 10 mm | 3.5 kA | 70 J | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.01 kV | 25 mm | 22 kA | 630 J | 1.08 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | UltraMOV | Bulk | ||||||||||||||||||||
0In Stock | ZA | 68 VDC | 135 V | 240 pF | Reel |