Littelfuse - Varistors

8,455 Results
8,455 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V14E625P
TTI: V14E625P
Littelfuse
Availability:

0In Stock

Varistors 625V 14mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1.65 kV
14 mm
6 kA
160 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V120CH8S
TTI: V120CH8S
Littelfuse
Availability:

0In Stock

Varistors 75V 250A 300pF Bulk Pack

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
75 VAC
102 VDC
120 V
200 V
250 A
2 J
300 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: V661DA40
TTI: V661DA40
Littelfuse
Availability:

0In Stock

Varistors 40kA 1050V 40kA 2000pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DA
MOVs
PCB Mount
SMD/SMT
660 VAC
850 VDC
1.05 kV
1.72 kV
40 mm
40 kA
900 J
2 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V385SM10
TTI: V385SM10
Littelfuse
Availability:

0In Stock

Varistors 385 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
385 VAC
505 VDC
620 V
1.025 kV
5 kA
100 J
200 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V250LT2P
TTI: V250LT2P
Littelfuse
Availability:

0In Stock

Varistors 250V 90pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
250 VAC
330 VDC
451 V
730 V
7 mm
1.2 kA
21 J
90 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V250LT20AP
TTI: V250LT20AP
Littelfuse
Availability:

0In Stock

Varistors 250V 500pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
250 VAC
330 VDC
429 V
650 V
14 mm
4.5 kA
72 J
500 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V33ZA05P
TTI: V33ZA05P
Littelfuse
Availability:

0In Stock

Varistors 20 VAC .3J 2165-CL 100A-

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
20 VAC
26 VDC
36.3 V
67 V
5 mm
100 A
300 mJ
790 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V130LT20AP
TTI: V130LT20AP
Littelfuse
Availability:

0In Stock

Varistors 130V 1900pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
130 VAC
175 VDC
225.5 V
340 V
20 mm
6.5 kA
70 J
1.9 nF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V120ZA4P
TTI: V120ZA4P
Littelfuse
Availability:

0In Stock

Varistors 75 VAC 12J 200V-CL 2500A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
75 VAC
102 VDC
132 V
200 V
10 mm
1 kA
12 J
750 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V39ZT1P
TTI: V39ZT1P
Littelfuse
Availability:

0In Stock

Varistors 25V 250A 1100pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
25 VAC
31 VDC
42.9 V
79 V
7 mm
250 A
1.2 J
1.1 nF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V301HB34
TTI: V301HB34
Littelfuse
Availability:

0In Stock

Varistors HIGH ENERGY PCB USE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
HB34
MOVs
PCB Mount
Radial
300 VAC
410 VDC
470 V
780 V
34 mm
40 kA
430 J
4.1 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V47ZC7P
TTI: V47ZC7P
Littelfuse
Availability:

0In Stock

Varistors 14MM P47Z7 30VRMS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
30 VAC
38 VDC
51.7 V
93 V
14 mm
1 kA
8.8 J
4.5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V220MA2A
TTI: V220MA2A
Littelfuse
Availability:

0In Stock

Varistors 132V 100A 21pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
132 VAC
181 VDC
220 V
380 V
3 mm
100 A
800 mJ
21 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V321DB40
TTI: V321DB40
Littelfuse
Availability:

0In Stock

Varistors 320V 40kA 3800pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DB
MOVs
PCB Mount
SMD/SMT
320 VAC
420 VDC
510 V
830 V
40 mm
40 kA
460 J
3.8 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V251DB40
TTI: V251DB40
Littelfuse
Availability:

0In Stock

Varistors 250V 40kA 5000pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DB
MOVs
PCB Mount
SMD/SMT
250 VAC
330 VDC
390 V
650 V
40 mm
40 kA
370 J
5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V22MA1B
TTI: V22MA1B
Littelfuse
Availability:

0In Stock

Varistors 10V 40A 410pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
51 V
3 mm
4.5 kA
100 mJ
410 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V390CH8S
TTI: V390CH8S
Littelfuse
Availability:

0In Stock

Varistors 250V 250A 60pF Bulk Pack

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
250 VAC
330 VDC
390 V
650 V
250 A
7 J
90 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: V07E275P
TTI: V07E275P
Littelfuse
Availability:

0In Stock

Varistors 275V 7mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
275 VAC
350 VDC
475 V
710 V
7 mm
1.75 kA
28 J
80 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV14RP420EL2T7
TTI: TMOV14RP420EL2T7
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
420 VAC
680 VDC
748 V
1.12 kV
14 mm
6 kA
460 J
300 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: TMOV14RP320E
TTI: TMOV14RP320E
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
320 VAC
420 VDC
561 V
840 V
14 mm
6 kA
136 J
380 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP750E
TTI: TMOV20RP750E
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.98 kV
20 mm
10 kA
480 J
175 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V240CH8S
TTI: V240CH8S
Littelfuse
Availability:

0In Stock

Varistors 150V 250A 100pF Bulk Pack

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
150 VAC
200 VDC
240 V
395 V
250 A
5 J
150 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: V271DA40
TTI: V271DA40
Littelfuse
Availability:

0In Stock

Varistors 275V 40kA 4500pF 40mm Disc

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DA
MOVs
PCB Mount
SMD/SMT
275 VAC
369 VDC
430 V
730 V
40 mm
40 kA
400 J
4.5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V240CH8
TTI: V240CH8
Littelfuse
Availability:

0In Stock

Varistors 150V 250A 100pF 13 Inch Reel

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
150 VAC
200 VDC
240 V
395 V
250 A
5 J
150 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V172BB60
TTI: V172BB60
Littelfuse
Availability:

0In Stock

Varistors 2700V 70kA 1500pF 60mm Disc

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BB
MOVs
PCB Mount
SMD/SMT
1.7 kVAC
2.15 kVDC
2.765 kV
4.3 kV
60 mm
70 kA
6 kJ
1.5 nF
- 55 C
+ 85 C
Bulk
  • ...
  • 27
  • 28
  • 29
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™