Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V5.5MLA0603NHAUTO TTI: V5.5MLA0603NHAUTO Littelfuse Availability: 0In StockVaristors 5.5V 500pF 0603 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5 VDC | 9.3 V | 17.5 V | 30 A | 100 mJ | 960 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: RF4130-000 TTI: LVM2P-015R10431 Littelfuse Availability: 0In StockVaristors 10mm utilize 3 leads 2PRO CIRCUIT PROT | 0In Stock | LVM2P | MOVs | PCB Mount | Radial | 240 VAC | 430 VDC | 430 V | 710 V | 12 mm | 1 kA | Bulk | RF1261-000 RF1132-000 RF4130-000 | |||||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 140 VAC | 180 VDC | 220 V | 360 V | 250 A | 5 J | 160 pF | - 55 C | + 125 C | Bulk | |||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 10 mm | 3.5 kA | 50 J | 360 pF | - 55 C | + 125 C | Bulk | |||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 517 V | 775 V | 14 mm | 6.5 kA | 140 J | 400 pF | - 55 C | + 125 C | Bulk | |||||||
Mfr: TMOV14RP300E TTI: TMOV14RP300E Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 300 VAC | 517 VDC | 517 V | 775 V | 14 mm | 6 kA | 125 J | 400 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | DB | MOVs | PCB Mount | SMD/SMT | 130 VAC | 175 VDC | 205 V | 345 V | 40 mm | 40 kA | 270 J | 10 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 825 V | 25 mm | 22 kA | 540 J | 1.35 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1.1 kV | 1.625 kV | 25 mm | 22 kA | 800 J | 660 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 20 mm | 8 kA | 140 J | 8.5 nF | - 40 C | + 85 C | Bulk | |||||||
Mfr: V20E275PL1B1 TTI: V20E275PL1B1 Littelfuse Availability: 0In StockVaristors 275V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 20 mm | 10 kA | 190 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 210 VAC | 270 VDC | 330 V | 545 V | 5 kA | 69 J | 520 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 230 VAC | 300 VDC | 360 V | 595 V | 5 kA | 75 J | 500 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | AUML | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 18 VDC | 32 V | 40 V | 5 A | 6 J | - 40 C | + 125 C | Reel | |||||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 14 mm | 4 kA | 32 J | 5.55 nF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 230 VAC | 230 VDC | 396 V | 595 V | 14 mm | 6 kA | 125 J | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 212 V to 284 V | 430 V | 7 mm | 1.2 kA | 13 J | 150 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV20RP130M TTI: TMOV20RP130M Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 225.5 V | 340 V | 20 mm | 10 kA | 100 J | 1.9 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20RP150E TTI: TMOV20RP150E Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 20 mm | 10 kA | 120 J | 1.6 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20RP150M TTI: TMOV20RP150M Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 20 mm | 10 kA | 120 J | 1.6 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20RP250E TTI: TMOV20RP250E Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 429 V | 650 V | 20 mm | 10 kA | 170 J | 1 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20RP575E TTI: TMOV20RP575E Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 575 VAC | 1.568 kV | 20 mm | 10 kA | 275 pF | - 55 C | + 85 C | Bulk | |||||||||
Mfr: V9MLA0603LNR TTI: V9MLA0603LNR Littelfuse Availability: 0In StockVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | 0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.5 VAC | 9 VDC | 25.5 V | 30 A | 0.1 J | 520 pF | - 55 C | + 125 C | Reel | |||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 25 VAC | 31 VDC | 39 V | 79 V | 100 A | 1 J | 900 pF | - 55 C | + 125 C | Bulk | |||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 38.5 V | 60 V | 4.5 kA | 100 mJ | 220 pF | - 55 C | + 125 C | Reel |