Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MA | MOVs | PCB Mount | Radial | 138 VAC | 191 VDC | 220 V | 360 V | 3 mm | 100 A | 0.9 J | 21 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | BB | MOVs | PCB Mount | SMD/SMT | 2 kVAC | 2.5 kVDC | 2.79 kV | 5.2 kV | 60 mm | 70 kA | 7.5 kJ | 1.2 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV25SP140M TTI: TMOV25SP140M Littelfuse Availability: 0In StockVaristors 140V 20KA SQ 25MM PB FREE 25S | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 355 V | 25 mm | 20 kA | 210 J | 2.5 nF | - 55 C | + 85 C | Bulk | |||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 385 VAC | 505 VDC | 620 V | 1.025 kV | 5 kA | 100 J | 200 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 451 V | 730 V | 7 mm | 1.2 kA | 21 J | 90 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 429 V | 650 V | 14 mm | 4.5 kA | 72 J | 500 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 36.3 V | 67 V | 5 mm | 100 A | 300 mJ | 790 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 225.5 V | 340 V | 20 mm | 6.5 kA | 70 J | 1.9 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 132 V | 200 V | 10 mm | 1 kA | 12 J | 750 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 42.9 V | 79 V | 7 mm | 250 A | 1.2 J | 1.1 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | HB34 | MOVs | PCB Mount | Radial | 300 VAC | 410 VDC | 470 V | 780 V | 34 mm | 40 kA | 430 J | 4.1 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 51.7 V | 93 V | 14 mm | 1 kA | 8.8 J | 4.5 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 132 VAC | 181 VDC | 220 V | 380 V | 3 mm | 100 A | 800 mJ | 21 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | DB | MOVs | PCB Mount | SMD/SMT | 320 VAC | 420 VDC | 510 V | 830 V | 40 mm | 40 kA | 460 J | 3.8 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | DB | MOVs | PCB Mount | SMD/SMT | 250 VAC | 330 VDC | 390 V | 650 V | 40 mm | 40 kA | 370 J | 5 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 51 V | 3 mm | 4.5 kA | 100 mJ | 410 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 250 VAC | 330 VDC | 390 V | 650 V | 250 A | 7 J | 90 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 475 V | 710 V | 7 mm | 1.75 kA | 28 J | 80 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV14RP420EL2T7 TTI: TMOV14RP420EL2T7 Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 420 VAC | 680 VDC | 748 V | 1.12 kV | 14 mm | 6 kA | 460 J | 300 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV14RP320E TTI: TMOV14RP320E Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 840 V | 14 mm | 6 kA | 136 J | 380 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP750E TTI: TMOV20RP750E Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.98 kV | 20 mm | 10 kA | 480 J | 175 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 150 VAC | 200 VDC | 240 V | 395 V | 250 A | 5 J | 150 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | DA | MOVs | PCB Mount | SMD/SMT | 275 VAC | 369 VDC | 430 V | 730 V | 40 mm | 40 kA | 400 J | 4.5 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 150 VAC | 200 VDC | 240 V | 395 V | 250 A | 5 J | 150 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | BB | MOVs | PCB Mount | SMD/SMT | 1.7 kVAC | 2.15 kVDC | 2.765 kV | 4.3 kV | 60 mm | 70 kA | 6 kJ | 1.5 nF | - 55 C | + 85 C | Bulk |