Littelfuse - Varistors

8,455 Results
8,455 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V30MLA0603NA
TTI: V30MLA0603NA
Littelfuse
Availability:

0In Stock

Varistors 30 VDC .1J 74V-CL 30A PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
25 VAC
30 VDC
74 V
30 A
100 mJ
90 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: V14E550P
TTI: V14E550P
Littelfuse
Availability:

0In Stock

Varistors 550V 14mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
550 VAC
745 VDC
1.001 kV
1.5 kV
14 mm
6 kA
190 J
180 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V661DB40
TTI: V661DB40
Littelfuse
Availability:

0In Stock

Varistors 40kA 1050V 40kA 2000pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DB
MOVs
PCB Mount
SMD/SMT
660 VAC
850 VDC
1.05 kV
1.72 kV
40 mm
40 kA
900 J
2 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V751CA60
TTI: V751CA60
Littelfuse
Availability:

0In Stock

Varistors 1200V 70kA 3500pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CA
MOVs
PCB Mount
SMD/SMT
750 VAC
970 VDC
1.88 kV
60 mm
70 kA
3.5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV34S271MP
TTI: TMOV34S271MP
Littelfuse
Availability:

0In Stock

Varistors RADIAL 34MM 275VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
275 VAC
369 VDC
473 V
730 V
34 mm
40 kA
550 J
4.5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V27MA1B
TTI: V27MA1B
Littelfuse
Availability:

0In Stock

Varistors 17V 40A 370pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
59 V
3 mm
4.5 kA
110 mJ
370 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V220MA4B
TTI: V220MA4B
Littelfuse
Availability:

0In Stock

Varistors 132V 100A 21pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
138 VAC
191 VDC
220 V
360 V
3 mm
100 A
0.9 J
21 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V202BB60
TTI: V202BB60
Littelfuse
Availability:

0In Stock

Varistors 3300V 70kA 1200pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BB
MOVs
PCB Mount
SMD/SMT
2 kVAC
2.5 kVDC
2.79 kV
5.2 kV
60 mm
70 kA
7.5 kJ
1.2 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV25SP140M
TTI: TMOV25SP140M
Littelfuse
Availability:

0In Stock

Varistors 140V 20KA SQ 25MM PB FREE 25S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
140 VAC
180 VDC
242 V
355 V
25 mm
20 kA
210 J
2.5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V10X680E
TTI: V10X680E
Littelfuse
Availability:

0In Stock

Varistors 680 VAC 140J 1815V-CL 4.5KA-

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
12.5 mm
4.5 kA
140 J
130 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X140E
TTI: V11X140E
Littelfuse
Availability:

0In Stock

Varistors 140 VAC 60J 360V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
14 mm
6 kA
60 J
660 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X150E
TTI: V11X150E
Littelfuse
Availability:

0In Stock

Varistors 150 VAC 60J 395V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
14 mm
6 kA
60 J
620 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X210E
TTI: V10X210E
Littelfuse
Availability:

0In Stock

Varistors 210 VAC 52J 545V-CL 4500A-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
12.5 mm
4.5 kA
52 J
370 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V05X210E
TTI: V05X210E
Littelfuse
Availability:

0In Stock

Varistors 210 VAC 15J 545V-CL 1.2KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
7 mm
1.2 kA
15 J
90 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X195E
TTI: V07X195E
Littelfuse
Availability:

0In Stock

Varistors 195 VAC 30J 495V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
195 VAC
250 VDC
300 V
495 V
9 mm
2.5 kA
30 J
190 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X130E
TTI: V14X130E
Littelfuse
Availability:

0In Stock

Varistors 130 VAC 100J 340V-CL 10KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
17 mm
10 kA
100 J
1.2 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X150E
TTI: V14X150E
Littelfuse
Availability:

0In Stock

Varistors 150 VAC 120J 395V-CL 10KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
17 mm
10 kA
120 J
1.05 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X175E
TTI: V14X175E
Littelfuse
Availability:

0In Stock

Varistors 175 VAC 135J 455V-CL 10KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
17 mm
10 kA
135 J
950 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V20X625E
TTI: V20X625E
Littelfuse
Availability:

0In Stock

Varistors 625 VAC 800J 1650V-CL 15KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
23 mm
15 kA
800 J
500 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V275SM10
TTI: V275SM10
Littelfuse
Availability:

0In Stock

Varistors 275 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
275 VAC
350 VDC
430 V
710 V
5 kA
83 J
420 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: TMOV20RP385E
TTI: TMOV20RP385E
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
385 VAC
505 VDC
682 V
1.025 kV
20 mm
10 kA
300 J
700 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V20E17P
TTI: V20E17P
Littelfuse
Availability:

0In Stock

Varistors 17V 20mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
20 mm
8 kA
35 J
18.75 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V20E30P
TTI: V20E30P
Littelfuse
Availability:

0In Stock

Varistors 30V 20mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
20 mm
8 kA
90 J
12 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V270MA4B
TTI: V270MA4B
Littelfuse
Availability:

0In Stock

Varistors 163V 100A 17pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
171 VAC
235 VDC
270 V
440 V
3 mm
100 A
1 J
17 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP550M
TTI: TMOV20RP550M
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
iTMOV
MOVs
PCB Mount
Radial
550 VAC
1.5 kV
20 mm
10 kA
300 pF
- 55 C
+ 85 C
Bulk
  • ...
  • 20
  • 21
  • 22
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™