Littelfuse - Varistors

8,455 Results
8,455 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V270ZA05P
TTI: V270ZA05P
Littelfuse
Availability:

0In Stock

Varistors 175 VAC 7.5J 455V-CL 400A-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
175 VAC
225 VDC
297 V
455 V
5 mm
400 A
7.5 J
70 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V321HF34
TTI: V321HF34
Littelfuse
Availability:

0In Stock

Varistors HIGH ENERGY

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
HF34
MOVs
PCB Mount
Radial
320 VAC
420 VDC
510 V
830 V
34 mm
40 kA
460 J
3.8 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V151HA32
TTI: V151HA32
Littelfuse
Availability:

0In Stock

Varistors 150V 25kA 4000pF 32mm Disc

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
HA
MOVs
PCB Mount
SMD/SMT
150 VAC
200 VDC
240 V
410 V
32 mm
25 kA
220 J
4 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V07E140P
TTI: V07E140P
Littelfuse
Availability:

0In Stock

Varistors 140V 7mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
140 VAC
180 VDC
242 V
360 V
7 mm
1.75 kA
13.5 J
160 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V250LC20AP
TTI: V250LC20AP
Littelfuse
Availability:

0In Stock

Varistors 250V 500pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
250 VAC
330 VDC
429 V
650 V
14 mm
4.5 kA
72 J
500 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V30MLA0603NA
TTI: V30MLA0603NA
Littelfuse
Availability:

0In Stock

Varistors 30 VDC .1J 74V-CL 30A PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
25 VAC
30 VDC
74 V
30 A
100 mJ
90 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: V14E550P
TTI: V14E550P
Littelfuse
Availability:

0In Stock

Varistors 550V 14mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
550 VAC
745 VDC
1.001 kV
1.5 kV
14 mm
6 kA
190 J
180 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V661DB40
TTI: V661DB40
Littelfuse
Availability:

0In Stock

Varistors 40kA 1050V 40kA 2000pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DB
MOVs
PCB Mount
SMD/SMT
660 VAC
850 VDC
1.05 kV
1.72 kV
40 mm
40 kA
900 J
2 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V751CA60
TTI: V751CA60
Littelfuse
Availability:

0In Stock

Varistors 1200V 70kA 3500pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CA
MOVs
PCB Mount
SMD/SMT
750 VAC
970 VDC
1.88 kV
60 mm
70 kA
3.5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV34S271MP
TTI: TMOV34S271MP
Littelfuse
Availability:

0In Stock

Varistors RADIAL 34MM 275VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
275 VAC
369 VDC
473 V
730 V
34 mm
40 kA
550 J
4.5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V27MA1B
TTI: V27MA1B
Littelfuse
Availability:

0In Stock

Varistors 17V 40A 370pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
59 V
3 mm
4.5 kA
110 mJ
370 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V220MA4B
TTI: V220MA4B
Littelfuse
Availability:

0In Stock

Varistors 132V 100A 21pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
138 VAC
191 VDC
220 V
360 V
3 mm
100 A
0.9 J
21 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V202BB60
TTI: V202BB60
Littelfuse
Availability:

0In Stock

Varistors 3300V 70kA 1200pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BB
MOVs
PCB Mount
SMD/SMT
2 kVAC
2.5 kVDC
2.79 kV
5.2 kV
60 mm
70 kA
7.5 kJ
1.2 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV25SP140M
TTI: TMOV25SP140M
Littelfuse
Availability:

0In Stock

Varistors 140V 20KA SQ 25MM PB FREE 25S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
140 VAC
180 VDC
242 V
355 V
25 mm
20 kA
210 J
2.5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V05X230E
TTI: V05X230E
Littelfuse
Availability:

0In Stock

Varistors 230 VAC 17J 595V-CL 1.2KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
7 mm
1.2 kA
17 J
80 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X210E
TTI: V07X210E
Littelfuse
Availability:

0In Stock

Varistors 210 VAC 32J 545V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
9 mm
2.5 kA
32 J
180 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X330E
TTI: V07X330E
Littelfuse
Availability:

0In Stock

Varistors 330 VAC 52J 875V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
330 VAC
435 VDC
530 V
875 V
9 mm
2.5 kA
52 J
120 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X420E
TTI: V11X420E
Littelfuse
Availability:

0In Stock

Varistors 420 VAC 136J 1120V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
14 mm
6 kA
136 J
230 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X625E
TTI: V11X625E
Littelfuse
Availability:

0In Stock

Varistors 625 VAC 200J 1650V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
14 mm
6 kA
200 J
160 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X175E
TTI: V11X175E
Littelfuse
Availability:

0In Stock

Varistors 175 VAC 70J 455V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
14 mm
6 kA
70 J
550 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X250E
TTI: V14X250E
Littelfuse
Availability:

0In Stock

Varistors 250 VAC 195J 650V-CL 10KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
17 mm
10 kA
195 J
700 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X300E
TTI: V11X300E
Littelfuse
Availability:

0In Stock

Varistors 300 VAC 125J 775V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
14 mm
6 kA
125 J
330 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V20X210E
TTI: V20X210E
Littelfuse
Availability:

0In Stock

Varistors 210 VAC 320J 545V-CL 15KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
23 mm
15 kA
320 J
1.4 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V250LS10P
TTI: V250LS10P
Littelfuse
Availability:

0In Stock

Varistors 250V 220pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
250 VAC
330 VDC
429 V
650 V
10 mm
2.5 kA
40 J
220 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V130LT20BP
TTI: V130LT20BP
Littelfuse
Availability:

0In Stock

Varistors 130V 1900pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
130 VAC
175 VDC
220 V
325 V
20 mm
6.5 kA
70 J
1.9 nF
- 55 C
+ 85 C
Reel
  • ...
  • 15
  • 16
  • 17
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™