Littelfuse - Varistors

8,455 Results
8,455 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V10X300E
TTI: V10X300E
Littelfuse
Availability:

0In Stock

Varistors 300 VAC 76J 775V-CL 4500A-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
12.5 mm
4.5 kA
76 J
270 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X510E
TTI: V10X510E
Littelfuse
Availability:

0In Stock

Varistors 510 VAC 110J 1355V-CL 4.5KA-

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
12.5 mm
4.5 kA
110 J
170 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X275E
TTI: V11X275E
Littelfuse
Availability:

0In Stock

Varistors 275 VAC 115J 710V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
14 mm
6 kA
115 J
350 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X320E
TTI: V11X320E
Littelfuse
Availability:

0In Stock

Varistors 320 VAC 136J 845V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
14 mm
6 kA
136 J
320 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V20X385E
TTI: V20X385E
Littelfuse
Availability:

0In Stock

Varistors 385 VAC 546J 1025V-CL 15KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
23 mm
15 kA
546 J
800 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V20X440E
TTI: V20X440E
Littelfuse
Availability:

0In Stock

Varistors 440 VAC 560J 1180V-CL 15KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
440 VAC
585 VDC
710 V
1.18 kV
23 mm
15 kA
560 J
700 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V20X550E
TTI: V20X550E
Littelfuse
Availability:

0In Stock

Varistors 550 VAC 720J 1500V-CL 15KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
23 mm
15 kA
720 J
600 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X300E
TTI: V07X300E
Littelfuse
Availability:

0In Stock

Varistors 300 VAC 47J 775V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
9 mm
2.5 kA
47 J
140 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X385E
TTI: V07X385E
Littelfuse
Availability:

0In Stock

Varistors 385 VAC 60J 1025V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
9 mm
2.5 kA
60 J
110 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X150E
TTI: V10X150E
Littelfuse
Availability:

0In Stock

Varistors 150 VAC 40J 395V-CL 4500A-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
12.5 mm
4.5 kA
40 J
500 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X300E
TTI: V14X300E
Littelfuse
Availability:

0In Stock

Varistors 300 VAC 250J 775V-CL 10KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
17 mm
10 kA
250 J
600 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X385E
TTI: V14X385E
Littelfuse
Availability:

0In Stock

Varistors 385 VAC 273J 1025V-CL 10KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
17 mm
10 kA
273 J
450 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V05E30P
TTI: V05E30P
Littelfuse
Availability:

0In Stock

Varistors 30V 5mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
5 mm
500 A
3.1 J
650 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V07E11P
TTI: V07E11P
Littelfuse
Availability:

0In Stock

Varistors 11V 7mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
7 mm
1 kA
2 J
2.9 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V20H175P
TTI: V20H175P
Littelfuse
Availability:

0In Stock

Varistors 175V 10000A 1400pF 20mm Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
HMOV
MOVs
PCB Mount
Radial
175 VAC
225 VDC
297 V
455 V
20 mm
10 kA
180 J
1.4 nF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TMOV14RP130M
TTI: TMOV14RP130M
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
iTMOV
MOVs
PCB Mount
Radial
130 VAC
170 VDC
225.5 V
340 V
14 mm
6 kA
50 J
1 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V14E300PL1T
TTI: V14E300PL1T
Littelfuse
Availability:

0In Stock

Varistors 300V 14mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
300 VAC
385 VDC
517 V
775 V
14 mm
6 kA
125 J
400 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V14MLA0805LNH
TTI: V14MLA0805LNH
Littelfuse
Availability:

0In Stock

Varistors 10V 40A 270pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
10 VAC
14 VDC
20.3 V
32 V
4.5 kA
100 mJ
320 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: TMOV25SP550M
TTI: TMOV25SP550M
Littelfuse
Availability:

0In Stock

Varistors 550V 20KA SQ 25MM 25S ROHS/PB FREE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
550 VAC
745 VDC
1.001 kV
1.475 kV
25 mm
20 kA
550 J
630 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V25S300P
TTI: V25S300P
Littelfuse
Availability:

0In Stock

Varistors 300VAC 500J 765V CLAMP 22KAPK 25MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV25S
MOVs
PCB Mount
Radial
300 VAC
385 VDC
517 V
765 V
25 mm
22 kA
500 J
1.45 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V14E40P
TTI: V14E40P
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 40V 14mm Epoxy UltraMOV

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
14 mm
4 kA
50 J
4 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V20E14P
TTI: V20E14P
Littelfuse
Availability:

0In Stock

Varistors 14V 20mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
20 mm
8 kA
28 J
22.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V20E11P
TTI: V20E11P
Littelfuse
Availability:

0In Stock

Varistors 11V 20mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
20 mm
8 kA
25 J
26 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V10E50P
TTI: V10E50P
Littelfuse
Availability:

0In Stock

Varistors 50V 10mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
50 VAC
68 VDC
82 V
135 V
10 mm
3.5 kA
20 J
1.4 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V33ZS1P
TTI: V33ZS1P
Littelfuse
Availability:

0In Stock

Varistors 20V 250A 1100pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
20 VAC
26 VDC
36.3 V
65 V
7 mm
250 A
1.2 J
1.1 nF
- 55 C
+ 85 C
Reel
  • ...
  • 14
  • 15
  • 16
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™