Littelfuse - Varistors

8,455 Results
8,455 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V56CH8S
TTI: V56CH8S
Littelfuse
Availability:

0In Stock

Varistors 35V 100A 600pF Bulk Pack

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
35 VAC
45 VDC
56 V
107 V
100 A
1.4 J
700 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: TMOV34S321MP
TTI: TMOV34S321MP
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 34MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
320 VAC
420 VDC
830 V
34 mm
40 kA
460 J
3.8 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V47ZS1P
TTI: V47ZS1P
Littelfuse
Availability:

0In Stock

Varistors 30V 250A 800pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
30 VAC
38 VDC
51.7 V
93 V
7 mm
250 A
1.8 J
800 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V39ZS1P
TTI: V39ZS1P
Littelfuse
Availability:

0In Stock

Varistors 25V 250A 1100pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
25 VAC
31 VDC
42.9 V
79 V
7 mm
250 A
1.2 J
1.1 nF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V14MLA1206NHAUTO
TTI: V14MLA1206NHAUTO
Littelfuse
Availability:

0In Stock

Varistors 14V 1400pF 1206 AEC-Q200 MLA AUTO

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA AUTO
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
10 VAC
14 VDC
20.3 V
32 V
150 A
400 mJ
1.2 nF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: V25S550P
TTI: V25S550P
Littelfuse
Availability:

0In Stock

Varistors 550VAC 765J 1475V CLAMP 22KAPK 25MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV25S
MOVs
PCB Mount
Radial
550 VAC
745 VDC
1.001 kV
1.475 kV
25 mm
22 kA
765 J
750 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V242BB60
TTI: V242BB60
Littelfuse
Availability:

0In Stock

Varistors 3900V 70kA 1000pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BB
MOVs
PCB Mount
SMD/SMT
2.4 kVAC
3 kVDC
3.51 kV
6.2 kV
60 mm
70 kA
8.6 kJ
1 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V26MLA0805LNH
TTI: V26MLA0805LNH
Littelfuse
Availability:

0In Stock

Varistors 26V 40A 115pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
20 VAC
26 VDC
38.5 V
60 V
4.5 kA
100 mJ
140 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V551HA40
TTI: V551HA40
Littelfuse
Availability:

0In Stock

Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
HA
MOVs
PCB Mount
SMD/SMT
550 VAC
710 VDC
1.43 kV
42.5 mm
40 kA
2.39 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V60MLA1210NH
TTI: V60MLA1210NH
Littelfuse
Availability:

0In Stock

Varistors 60 VDC 1.5J 120V-CL 250A PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
60 VAC
60 VDC
83 V
130 V
250 A
1.5 J
440 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V68MLA1206NT
TTI: V68MLA1206NT
Littelfuse
Availability:

0In Stock

Varistors 68 VDC 1J 140V-CL 180A PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
68 VDC
140 V
100 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V27CH8T
TTI: V27CH8T
Littelfuse
Availability:

0In Stock

Varistors 17V 100A 1300pF 7 Inch Reel

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
17 VAC
22 VDC
27 V
57 V
100 A
1 J
1.3 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V14X320E
TTI: V14X320E
Littelfuse
Availability:

0In Stock

Varistors 320 VAC 273J 845V-CL 10KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
17 mm
10 kA
273 J
500 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V20E550P
TTI: V20E550P
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 550V 20mm Epoxy UltraMOV

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
550 VAC
745 VDC
819 V to 1.001 kV
1.5 kV
20 mm
10 kA
360 J
300 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V85MLA1210NH
TTI: V85MLA1210NH
Littelfuse
Availability:

0In Stock

Varistors 85 VDC 2.5J 180V-CL 250A PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
67 VAC
85 VDC
95 V
180 V
250 A
2.5 J
260 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: TMOV20RP140M
TTI: TMOV20RP140M
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
iTMOV
MOVs
PCB Mount
Radial
140 VAC
180 VDC
242 V
360 V
20 mm
10 kA
110 J
1.75 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V420LT40BP
TTI: V420LT40BP
Littelfuse
Availability:

0In Stock

Varistors 20MM Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
420 VAC
560 VDC
1.06 kV
20 mm
6.5 kA
600 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V571DB40
TTI: V571DB40
Littelfuse
Availability:

0In Stock

Varistors 910V 40kA 2200pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DB
MOVs
PCB Mount
SMD/SMT
575 VAC
730 VDC
910 V
1.48 kV
40 mm
40 kA
770 J
2.2 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V175LA20APX2855
TTI: V175LA20APX2855
Littelfuse
Availability:

0In Stock

Varistors 20MM Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
225 VDC
455 V
Bulk
Datasheet
Mfr: V33ZT70P
TTI: V33ZT70P
Littelfuse
Availability:

0In Stock

New Product
Varistors 20V 2000A 13000pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
21 VAC
27 VDC
58 V
20 mm
2 kA
70 J
13 nF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V575LA10P
TTI: V575LA10P
Littelfuse
Availability:

0In Stock

Varistors 575V 90pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
575 VAC
730 VDC
1.001 kV
1.5 kV
10 mm
2.5 kA
65 J
90 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V18ZA05P
TTI: V18ZA05P
Littelfuse
Availability:

0In Stock

Varistors 10 VAC .17J 36V-CL 40KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
10 VAC
14 VDC
14.4 V to 21.6 V
36 V
5 mm
100 A
170 mJ
1 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V39MA2A
TTI: V39MA2A
Littelfuse
Availability:

0In Stock

Varistors 25V 40A 250pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
22 VAC
28 VDC
39 V
86 V
3 mm
4.5 kA
160 mJ
250 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V200CH8T
TTI: V200CH8T
Littelfuse
Availability:

0In Stock

Varistors 130V 250A 110pF 7 Inch Reel

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
130 VAC
175 VDC
200 V
340 V
250 A
4 J
180 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V05X230E
TTI: V05X230E
Littelfuse
Availability:

0In Stock

Varistors 230 VAC 17J 595V-CL 1.2KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
7 mm
1.2 kA
17 J
80 pF
- 40 C
+ 125 C
Bulk
  • ...
  • 13
  • 14
  • 15
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™