Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V320LA20CPX2972 TTI: V320LA20CPX2972 Littelfuse Availability: 0In Stock30,000 On Order Expected 27-Jan-27 Varistors 320 VAC 165J 850V-CL 6KA-PK | 0In Stock30,000 On Order Expected 27-Jan-27 | C-III | Bulk | ||||||||||||||||||
Mfr: V30MLA1812NTX2902 TTI: V30MLA1812NTX2902 Littelfuse Availability: 0In Stock8,000 On Order Expected 12-May-27 Varistors CUSTOM MULTI LAYER VARISTOR | 0In Stock8,000 On Order Expected 12-May-27 | MLA | Reel | ||||||||||||||||||
Mfr: TMOV20RP250EX3319 TTI: TMOV20RP250EX3319 Littelfuse Availability: 0In Stock5,630 On Order Expected Varistors 250 VAC 170J 650V-CL 10KA-PK | 0In Stock5,630 On Order Expected | TMOV | Bulk | ||||||||||||||||||
Mfr: V420LT20APX3782 TTI: V420LT20APX3782 Littelfuse Availability: 0In Stock77,600 On Order Expected 19-Mar-27 Varistors 420 VAC 90J 1120V-CL 4500A- | 0In Stock77,600 On Order Expected 19-Mar-27 | Reel | |||||||||||||||||||
Mfr: V25S275PX3862 TTI: V25S275PX3862 Littelfuse Availability: 0In Stock12,050 On Order Expected 08-Mar-27 Varistors RADIAL VARISTOR 25MM ROHS/LEAD | 0In Stock12,050 On Order Expected 08-Mar-27 | Bulk | |||||||||||||||||||
Mfr: V250LT10PX3781 TTI: V250LT10PX3781 Littelfuse Availability: 0In Stock3,500 On Order Expected 19-Mar-27 Varistors 250 VAC 40J 650V-CL 2.5KA-PK | 0In Stock3,500 On Order Expected 19-Mar-27 | Reel | |||||||||||||||||||
Mfr: V25S175PX2855 TTI: V25S175PX2855 Littelfuse Availability: 0In Stock1,330 On Order Expected 03-Dec-26 Varistors 230 VAC 400J 585V-CL 22KA-PK | 0In Stock1,330 On Order Expected 03-Dec-26 | Bulk | |||||||||||||||||||
Mfr: V130LT10APX3781 TTI: V130LT10APX3781 Littelfuse Availability: Not Available OnlineVaristors 130 VAC 38J 340V-CL 4500A-PK | Not Available Online | Reel | |||||||||||||||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 14 VAC | 18 VDC | 22 V | 47 V | 100 A | 1 J | 1.6 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 396 V | 595 V | 20 mm | 6.5 kA | 122 J | 1.1 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V42MLA1206NH TTI: V42MLA1206NH Littelfuse Availability: 0In StockVaristors 42 VDC .8J 92V-CL 180A PK | 0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 42 VDC | 46 V | 92 V | 180 A | 800 mJ | 425 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V60MLA1210NHAUTO TTI: V60MLA1210NHAUTO Littelfuse Availability: Not Available OnlineVaristors 40 VDC 135V-CL 82PF | Not Available Online | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 60 VDC | 83 V | 130 V | 250 A | 1.5 J | 230 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 7 mm | 1.2 kA | 23 J | 80 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 38 V | 60 V | 30 A | 100 mJ | 110 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V3.5MLA0805NT TTI: V3.5MLA0805NT Littelfuse Availability: 0In StockVaristors 3.5 VDC .3J 13V-CL 120A P | 0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.5 VAC | 3.5 VDC | 7 V | 13 V | 60 A | 0.3 J | 2.53 nF | - 55 C | + 125 C | Reel | |||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 150 VAC | 395 V | 20 mm | 9 kA | - 55 C | + 85 C | Bulk | ||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 10 mm | 3.5 kA | 55 J | 200 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MLE | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 18 V | 50 V | 290 pF | - 55 C | + 125 C | Reel | ||||||||
Mfr: V18MLA1206NHAUTO TTI: V18MLA1206NHAUTO Littelfuse Availability: 0In StockVaristors 18V 1270pF 1206 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 28 V | 44 V | 150 A | 400 mJ | 1.27 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 14 mm | 4.5 kA | 45 J | 800 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V18MLE0402NR TTI: V18MLE0402NR Littelfuse Availability: 0In StockVaristors MLV 18V 0402 STD MLE SERIES | 0In Stock | MLE | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 18 VDC | 50 V | 55 pF | - 55 C | + 125 C | Reel | |||||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 320 VAC | 420 VDC | 510 V | 825 V | 40 mm | 40 kA | 460 J | 3.8 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | BB | MOVs | PCB Mount | SMD/SMT | 2.8 kVAC | 3.5 kVDC | 4.23 kV | 7.4 kV | 60 mm | 70 kA | 10000 J | 800 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 819 V to 1.001 kV | 1.5 kV | 20 mm | 10 kA | 360 J | 300 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V85MLA1210NH TTI: V85MLA1210NH Littelfuse Availability: 0In StockVaristors 85 VDC 2.5J 180V-CL 250A PK | 0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 67 VAC | 85 VDC | 95 V | 180 V | 250 A | 2.5 J | 260 pF | - 55 C | + 125 C | Reel |