Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMOV34S151MP TTI: TMOV34S151MP Littelfuse Availability: 0In Stock480 On Order Expected 18-Feb-27 Varistors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock480 On Order Expected 18-Feb-27 | TMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 405 V | 34 mm | 40 kA | 360 J | 8 nF | - 55 C | + 85 C | Bulk | |||||
0In Stock | DA | PCB Mount | SMD/SMT | 130 VAC | 175 VDC | 345 V | 40 mm | 40 kA | 10 nF | - 55 C | + 85 C | Bulk | |||||||||
0In Stock1,500 On Order Expected 26-Mar-27 | UltraMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 226 V | 340 V | 14 mm | 6 kA | 50 J | 1 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V18AUMLA2220H TTI: V18AUMLA2220H Littelfuse Availability: 0In Stock2,000 On Order Expected 02-Nov-27 Varistors 18V 2220 125C AUML AEC-Q200 Low Profile | 0In Stock2,000 On Order Expected 02-Nov-27 | AUML | MLVs | PCB Mount | SMD/SMT | 2220 (5650 metric) | 18 VDC | 23 V | 40 V | 10 A | 25 J | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||
0In Stock7,300 On Order Expected 19-Mar-27 | LV UltraMOV | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 10 mm | 2 kA | 13 J | 2.9 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock2,800 On Order Expected 19-Jan-27 | LV UltraMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 10 mm | 2 kA | 10 J | 3.4 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock5,600 On Order Expected 25-Mar-27 | LV UltraMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 4 kA | 20 J | 7.5 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 50 VAC | 66 VDC | 90.2 V | 135 V | 7 mm | 1.2 kA | 4 J | 500 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock800 On Order Expected 28-Oct-26 | MA | MOVs | PCB Mount | Radial | 60 VAC | 81 VDC | 100 V | 185 V | 3 mm | 4.5 kA | 0.45 J | 100 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock1,500 On Order Expected 04-Mar-27 | UltraMOV25S | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 390 V | 25 mm | 22 kA | 300 J | 3.2 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 18 V | 44 V | 3 mm | 4.5 kA | 600 mJ | 550 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V30MLA0603NH TTI: V30MLA0603NH Littelfuse Availability: 0In Stock2,500 On Order Expected 11-Mar-27 Varistors 30 VDC .1J 74V-CL 30A PK | 0In Stock2,500 On Order Expected 11-Mar-27 | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 30 VDC | 46 V | 74 V | 30 A | 100 mJ | 90 pF | - 55 C | + 85 C | Reel | |||||
Mfr: V5.5MLA0805LNH TTI: V5.5MLA0805LNH Littelfuse Availability: 0In Stock10,000 On Order Expected 29-Dec-26 Varistors 5.5 VDC .1J 17.5V-CL 40A P | 0In Stock10,000 On Order Expected 29-Dec-26 | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 4 VDC | 7.1 V | 17.5 V | 4.5 kA | 100 mJ | 990 pF | - 55 C | + 125 C | Reel | |||||
0In Stock10 On Order Expected 26-Oct-26 | UltraMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 396 V | 595 V | 14 mm | 6 kA | 80 J | 550 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock700 On Order Expected 16-Mar-27 | UltraMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 558 V to 682 V | 1.025 kV | 20 mm | 10 kA | 300 J | 700 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V20P320PL3T1 TTI: V20P320PL3T1 Littelfuse Availability: 0In StockVaristors 320V 20mm Phenolic UltraMOV | 0In Stock | UltraMOV | MOVs | Reel | |||||||||||||||||
Mfr: V230LT40APX2855 TTI: V230LT40APX2855 Littelfuse Availability: 0In Stock13,500 On Order Expected Varistors 20MM Radial | 0In Stock13,500 On Order Expected | LA | 300 VDC | 595 V | Reel | ||||||||||||||||
Mfr: V10E320PL2T7 TTI: V10E320PL2T7 Littelfuse Availability: 0In Stock6,000 On Order Expected 26-Mar-27 Varistors 320V 10mm Epoxy UltraMOV | 0In Stock6,000 On Order Expected 26-Mar-27 | UltraMOV | 420 VDC | 840 V | Reel | ||||||||||||||||
Mfr: TMOV34S391MP TTI: TMOV34S391MP Littelfuse Availability: 0In Stock3,745 On Order Expected 16-Feb-27 Varistors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock3,745 On Order Expected 16-Feb-27 | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 506 VDC | 682 V | 1.005 kV | 34 mm | 40 kA | 800 J | 3.3 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: V10E550PL2T TTI: V10E550PL2T Littelfuse Availability: 0In StockVaristors 550 VAC 95J 1.5KV-CL 3.5KA-P | 0In Stock | Reel | |||||||||||||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 650 V | 20 mm | 6.5 kA | 1 nF | - 55 C | + 85 C | Reel | ||||||||
Mfr: V39ZT6PX2855 TTI: V39ZT6PX2855 Littelfuse Availability: 0In Stock2,500 On Order Expected 21-Dec-26 Varistors 14MM Radial | 0In Stock2,500 On Order Expected 21-Dec-26 | ZA | 31 VDC | 76 V | Reel | ||||||||||||||||
0In Stock12,000 On Order Expected | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 775 V | 14 mm | 1.2 kA | 70 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: TMOV34S181MP TTI: TMOV34S181MP Littelfuse Availability: 0In Stock2,100 On Order Expected Varistors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock2,100 On Order Expected | TMOV | MOVs | PCB Mount | Radial | 180 VAC | 240 VDC | 488 V | 34 mm | 40 kA | 330 J | 6.8 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V20P550PL3T1 TTI: V20P550PL3T1 Littelfuse Availability: 0In StockVaristors 550 VAC 370J 300V-CL 10KA-PK | 0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.001 kV | 1.5 kV | 23 mm | 10 kA | 370 J | 300 pF | - 40 C | + 125 C | Reel |