Littelfuse - Varistors

8,455 Results
8,455 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V22ZA2P
TTI: V22ZA2P
Littelfuse
Availability:

0In Stock

4,750 On Order
Expected 26-Mar-27
Varistors 14 VAC 2J 43V-CL 500A-PK

0In Stock

4,750 On Order
Expected 26-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
14 VAC
18 VDC
19.8 V to 24.2 V
43 V
10 mm
500 A
2 J
4 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V420LA10P
TTI: V420LA10P
Littelfuse
Availability:

0In Stock

7,000 On Order
Expected
Varistors 420V 140pF

0In Stock

7,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
420 VAC
560 VDC
748 V
1.12 kV
10 mm
2.5 kA
55 J
140 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V3.5MLA0603NH
TTI: V3.5MLA0603NH
Littelfuse
Availability:

0In Stock

7,500 On Order
Expected 29-Jun-27
Varistors 3.5V 30A 1270pF

0In Stock

7,500 On Order
Expected 29-Jun-27
Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
2.5 VAC
3.5 VDC
7 V
13 V
30 A
100 mJ
1.27 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V33ZA70P
TTI: V33ZA70P
Littelfuse
Availability:

0In Stock

13,500 On Order
Expected 30-Nov-26
Varistors 20 VAC 150J 58V-CL 2KA-PK

0In Stock

13,500 On Order
Expected 30-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
21 VAC
27 VDC
36.3 V
58 V
20 mm
1.5 kA
70 J
13 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V14MLA0603NH
TTI: V14MLA0603NH
Littelfuse
Availability:

0In Stock

Varistors 10V 30A 150pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
10 VAC
14 VDC
21.5 V
34.5 V
30 A
100 mJ
180 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V0603MHS12NH
TTI: V0603MHS12NH
Littelfuse
Availability:

0In Stock

77,500 On Order
Expected 23-Jun-27
Varistors 55V 12pF

0In Stock

77,500 On Order
Expected 23-Jun-27
Tariff May Apply
Please adjust quantity to Min / Mult value
MHS
MOVs
PCB Mount
SMD/SMT
0603 (1608 metric)
14 VAC
18 VDC
55 V
0.015 J
12 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V100MA4B
TTI: V100MA4B
Littelfuse
Availability:

0In Stock

800 On Order
Expected 28-Oct-26
Varistors 100V 100pF

0In Stock

800 On Order
Expected 28-Oct-26
Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
60 VAC
81 VDC
100 V
185 V
3 mm
4.5 kA
0.45 J
100 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V14E20P
TTI: V14E20P
Littelfuse
Availability:

0In Stock

5,600 On Order
Expected 25-Mar-27
Varistors 20V 14mm Epoxy UltraMOV

0In Stock

5,600 On Order
Expected 25-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
14 mm
4 kA
20 J
7.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V10E25P
TTI: V10E25P
Littelfuse
Availability:

0In Stock

7,300 On Order
Expected 19-Mar-27
Varistors 25V 10mm Epoxy UltraMOV

0In Stock

7,300 On Order
Expected 19-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
10 mm
2 kA
13 J
2.9 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V10E20P
TTI: V10E20P
Littelfuse
Availability:

0In Stock

2,800 On Order
Expected 19-Jan-27
Varistors 20V 10mm Epoxy UltraMOV

0In Stock

2,800 On Order
Expected 19-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
10 mm
2 kA
10 J
3.4 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V82ZA2P
TTI: V82ZA2P
Littelfuse
Availability:

0In Stock

Varistors 50 VAC 4J 135V-CL 1200A-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
50 VAC
66 VDC
90.2 V
135 V
7 mm
1.2 kA
4 J
500 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V18MA1B
TTI: V18MA1B
Littelfuse
Availability:

0In Stock

Varistors 18V 40A 550pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MA
MOVs
PCB Mount
Radial
10 VAC
14 VDC
18 V
44 V
3 mm
4.5 kA
600 mJ
550 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V30MLA0603NH
TTI: V30MLA0603NH
Littelfuse
Availability:

0In Stock

2,500 On Order
Expected 11-Mar-27
Varistors 30 VDC .1J 74V-CL 30A PK

0In Stock

2,500 On Order
Expected 11-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
25 VAC
30 VDC
46 V
74 V
30 A
100 mJ
90 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V20E385P
TTI: V20E385P
Littelfuse
Availability:

0In Stock

700 On Order
Expected 16-Mar-27
Varistors 385V 20mm Epoxy UltraMOV

0In Stock

700 On Order
Expected 16-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
385 VAC
505 VDC
558 V to 682 V
1.025 kV
20 mm
10 kA
300 J
700 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V5.5MLA0805LNH
TTI: V5.5MLA0805LNH
Littelfuse
Availability:

0In Stock

10,000 On Order
Expected 29-Dec-26
Varistors 5.5 VDC .1J 17.5V-CL 40A P

0In Stock

10,000 On Order
Expected 29-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
4 VAC
4 VDC
7.1 V
17.5 V
4.5 kA
100 mJ
990 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V14E230P
TTI: V14E230P
Littelfuse
Availability:

0In Stock

10 On Order
Expected 26-Oct-26
Varistors 230V 14mm Epoxy UltraMOV

0In Stock

10 On Order
Expected 26-Oct-26
Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
230 VAC
300 VDC
396 V
595 V
14 mm
6 kA
80 J
550 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V25S150P
TTI: V25S150P
Littelfuse
Availability:

0In Stock

1,500 On Order
Expected 04-Mar-27
Varistors 150VAC 300J 390V CLAMP 22KAPK 25MM

0In Stock

1,500 On Order
Expected 04-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV25S
MOVs
PCB Mount
Radial
150 VAC
200 VDC
264 V
390 V
25 mm
22 kA
300 J
3.2 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV34S151MP
TTI: TMOV34S151MP
Littelfuse
Availability:

0In Stock

480 On Order
Expected 18-Feb-27
Varistors THERMALLY PROTECTED VARISTOR 34MM

0In Stock

480 On Order
Expected 18-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
150 VAC
200 VDC
264 V
405 V
34 mm
40 kA
360 J
8 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V150ZA8P
TTI: V150ZA8P
Littelfuse
Availability:

0In Stock

2,100 On Order
Expected 04-Feb-27
Varistors 95 VAC 20J 250V-CL 4500A

0In Stock

2,100 On Order
Expected 04-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
95 VAC
127 VDC
135 V to 165 V
255 V
14 mm
2 kA
20 J
1.4 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V320LA10P
TTI: V320LA10P
Littelfuse
Availability:

0In Stock

3,400 On Order
Expected 12-Feb-27
Varistors 320V 170pF

0In Stock

3,400 On Order
Expected 12-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
320 VAC
420 VDC
561 V
850 V
10 mm
2.5 kA
25 J
170 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V14E130P
TTI: V14E130P
Littelfuse
Availability:

0In Stock

1,500 On Order
Expected 26-Mar-27
Varistors 130V 14mm Epoxy UltraMOV

0In Stock

1,500 On Order
Expected 26-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
130 VAC
170 VDC
226 V
340 V
14 mm
6 kA
50 J
1 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V131DA40
TTI: V131DA40
Littelfuse
Availability:

0In Stock

Varistors 40kA 130V 10000pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DA
PCB Mount
SMD/SMT
130 VAC
175 VDC
345 V
40 mm
40 kA
10 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V18AUMLA2220H
TTI: V18AUMLA2220H
Littelfuse
Availability:

0In Stock

2,000 On Order
Expected 02-Nov-27
Varistors 18V 2220 125C AUML AEC-Q200 Low Profile

0In Stock

2,000 On Order
Expected 02-Nov-27
Tariff May Apply
Please adjust quantity to Min / Mult value
AUML
MLVs
PCB Mount
SMD/SMT
2220 (5650 metric)
18 VDC
23 V
40 V
10 A
25 J
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: V07E40P
TTI: V07E40P
Littelfuse
Availability:

0In Stock

1,500 On Order
Expected 09-Feb-27
Varistors 40V 7mm Epoxy UltraMOV

0In Stock

1,500 On Order
Expected 09-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
7 mm
1 kA
11 J
1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V130LS2P
TTI: V130LS2P
Littelfuse
Availability:

10,000In Stock

Varistors 130V 1900pF

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
130 VAC
175 VDC
340 V
7 mm
1.2 kA
180 pF
- 55 C
+ 85 C
Reel
  • ...
  • 10
  • 11
  • 12
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™