Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock9,600 On Order Expected 11-Feb-27 | ZA | MOVs | PCB Mount | Radial | 4 VAC | 5 VDC | 6 V to 11 V | 20 V | 10 mm | 250 A | 800 mJ | 7.5 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V30MLA0805LNH TTI: V30MLA0805LNH Littelfuse Availability: 0In Stock60,000 On Order Expected 13-May-27 Varistors 30V 30A 90pF | 0In Stock60,000 On Order Expected 13-May-27 | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 30 VDC | 46 V | 72 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V275LA20CP TTI: V275LA20CP Littelfuse Availability: 0In Stock7,800 On Order Expected 22-Mar-27 Varistors 275V 450pF | 0In Stock7,800 On Order Expected 22-Mar-27 | C-III | MOVs | PCB Mount | Radial | 275 VAC | 275 VDC | 473 V | 710 V | 17 mm | 6 kA | 145 J | - 55 C | + 85 C | Bulk | |||||||
0In Stock13,400 On Order Expected 19-Mar-27 | ZA | MOVs | PCB Mount | Radial | 23 VAC | 31 VDC | 39.6 V | 63 V | 20 mm | 1.5 kA | 80 J | 12 nF | - 55 C | + 85 C | Bulk | 576-V36ZA80 V36ZA80 | ||||||
Mfr: V1000LA160BP TTI: V1000LA160BP Littelfuse Availability: 0In Stock8,150 On Order Expected 19-Nov-26 Varistors 1000V 250pF | 0In Stock8,150 On Order Expected 19-Nov-26 | LA | MOVs | PCB Mount | Radial | 1 kVAC | 1.2 kVDC | 1.6 kV | 2.42 kV | 20 mm | 6.5 kA | 360 J | 250 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 60 VAC | 81 VDC | 90 V to 110 V | 175 V | 14 mm | 1.5 kA | 20 J | 2 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock9,000 On Order Expected 21-Oct-26 | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 42.9 V | 76 V | 20 mm | 2 kA | 20 J | 12 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V5.5MLA0603NH TTI: V5.5MLA0603NH Littelfuse Availability: 0In Stock50,000 On Order Expected 11-Jun-27 Varistors 5.5V 30A 760pF | 0In Stock50,000 On Order Expected 11-Jun-27 | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5 VDC | 9.3 V | 17.5 V | 30 A | 100 mJ | 760 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V510LA40AP TTI: V510LA40AP Littelfuse Availability: 0In Stock24,800 On Order Expected Varistors 250pF | 0In Stock24,800 On Order Expected | LA | MOVs | PCB Mount | Radial | 510 VAC | 675 VDC | 735 V to 910 V | 1.35 kV | 14 mm | 4.5 kA | 110 J | 250 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V250LA40BP TTI: V250LA40BP Littelfuse Availability: 0In Stock3,600 On Order Expected 24-Feb-27 Varistors 250V 1000pF | 0In Stock3,600 On Order Expected 24-Feb-27 | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 354 V to 419 V | 620 V | 20 mm | 6.5 kA | 130 J | 1 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 423 V to 517 V | 775 V | 20 mm | 10 kA | 250 J | 800 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V0603MHS03NH TTI: V0603MHS03NH Littelfuse Availability: 0In Stock37,500 On Order Expected 17-May-27 Varistors 135V 3pF | 0In Stock37,500 On Order Expected 17-May-27 | MHS | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VAC | 42 VDC | 135 V | 10 mJ | 3 pF | - 55 C | + 125 C | Reel | ||||||||
0In Stock5,600 On Order Expected 26-Oct-26 | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 389 V to 473 V | 710 V | 10 mm | 2.5 kA | 45 J | 200 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock4,750 On Order Expected 26-Mar-27 | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 19.8 V to 24.2 V | 43 V | 10 mm | 500 A | 2 J | 4 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock7,000 On Order Expected | LA | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 748 V | 1.12 kV | 10 mm | 2.5 kA | 55 J | 140 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V26MLA1206NH TTI: V26MLA1206NH Littelfuse Availability: 0In Stock17,500 On Order Expected 22-Jan-27 Varistors 26V 150A 900pF | 0In Stock17,500 On Order Expected 22-Jan-27 | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 29.5 V | 60 V | 150 A | 600 mJ | 600 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V3.5MLA0603NH TTI: V3.5MLA0603NH Littelfuse Availability: 0In Stock7,500 On Order Expected 29-Jun-27 Varistors 3.5V 30A 1270pF | 0In Stock7,500 On Order Expected 29-Jun-27 | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2.5 VAC | 3.5 VDC | 7 V | 13 V | 30 A | 100 mJ | 1.27 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: V48MLA1206NH TTI: V48MLA1206NH Littelfuse Availability: 0In Stock5,000 On Order Expected 05-Jan-27 Varistors MULTI-LAYER VARISTOR SURFACE MOUNT | 0In Stock5,000 On Order Expected 05-Jan-27 | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 48 VDC | 66.5 V | 100 V | 180 A | 800 mJ | 350 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V575LA40AP TTI: V575LA40AP Littelfuse Availability: 0In Stock1,700 On Order Expected 01-Feb-27 Varistors 575V 220pF | 0In Stock1,700 On Order Expected 01-Feb-27 | LA | MOVs | PCB Mount | Radial | 575 VAC | 730 VDC | 805 V to 1 kV | 1.5 kV | 14 mm | 4.5 kA | 120 J | 220 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 216 V to 264 V | 395 V | 20 mm | 10 kA | 120 J | 1.6 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock1,400 On Order Expected 04-Feb-27 | UltraMOV25S | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 355 V | 25 mm | 22 kA | 285 J | 3.5 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V385LA20AP TTI: V385LA20AP Littelfuse Availability: 0In Stock5,100 On Order Expected 14-Jan-27 Varistors 385V 360pF | 0In Stock5,100 On Order Expected 14-Jan-27 | LA | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 14 mm | 4.5 kA | 85 J | 360 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock10,000 On Order Expected 25-Jan-27 | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 184 V to 228 V | 340 V | 10 mm | 2.5 kA | 20 J | 450 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V275LT20AP TTI: V275LT20AP Littelfuse Availability: 0In Stock6,000 On Order Expected 05-Jan-27 Varistors 275V 450pF | 0In Stock6,000 On Order Expected 05-Jan-27 | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 14 mm | 4.5 kA | 75 J | 450 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock16,000 On Order Expected 16-Feb-27 | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 275 VAC | 369 VDC | 430 V | 710 V | 250 A | 8 J | 80 pF | - 55 C | + 125 C | Reel |