VCAC - KYOCERA - Varistors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VCAC060326C820MRP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 20VAC 26VDC 0.3J 82pF 36 V 67V | 0In Stock | VCAC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 36 V | 67 V | 30 A | 300 mJ | 82 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAC060322A470NRP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 17VAC 22VDC 0.1J 47pF 32.5 V 50V | 0In Stock | VCAC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 32.5 V | 50 V | 30 A | 100 mJ | 47 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAC040230X380NWP TTI: VCAC040230X380NWP KYOCERA AVX Availability: Not Available OnlineVaristors 16 VDC .01J 200PF 1A-P | Not Available Online | VCAC | Reel | ||||||||||||||||||
Mfr: VCAC060322A470NDP TTI: VCAC060322A470NDP KYOCERA AVX Availability: Not Available OnlineVaristors 22 VDC .01J 47PF 1A-P | Not Available Online | VCAC | Reel | ||||||||||||||||||
Mfr: VCAC060326C820MDP TTI: VCAC060326C820MDP KYOCERA AVX Availability: Not Available OnlineVaristors 26 VDC .03J 82PF 1A-P | Not Available Online | VCAC | Reel | ||||||||||||||||||
Not Available Online | VCAC | Reel | |||||||||||||||||||
Not Available Online | VCAC | Reel | |||||||||||||||||||
Not Available Online | VCAC | Reel |