V3AF - KYOCERA - Varistors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V3AF418X500Y3GDP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18Vdc 50V 15A 612 | Not Available Online | V3AF | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 13 VAC | 18 VDC | 50 V | 15 A | 50 mJ | 65 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | V3AF | ||||||||||||||||||||
Not Available Online | V3AF | ||||||||||||||||||||
Mfr: V3AF418X500Y3GTP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18Vdc 50V 15A 612 | Not Available Online | V3AF | Reel | ||||||||||||||||||
Not Available Online | V3AF | ||||||||||||||||||||
Mfr: V3AF418A400Y3GDP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18Vdc 42V 20A 612 | Not Available Online | V3AF | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 13 VAC | 18 VDC | 42 V | 20 A | 100 mJ | 150 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | V3AF |