KYOCERA - Varistors
1,514 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | VC | Reel | |||||||||||||||||||
Not Available Online | VG | Reel | |||||||||||||||||||
Not Available Online | VCMC | Reel | |||||||||||||||||||
Not Available Online | VCAS | 0603 (1608 metric) | Reel | ||||||||||||||||||
Not Available Online | VG | ||||||||||||||||||||
Not Available Online | CAN FLX | ||||||||||||||||||||
Not Available Online | VCMC | Bulk | |||||||||||||||||||
Not Available Online | VC | Bulk | |||||||||||||||||||
Not Available Online | VCAC | Reel | |||||||||||||||||||
Not Available Online | VJ | Reel | |||||||||||||||||||
Not Available Online | V2F | ||||||||||||||||||||
Not Available Online | VA | ||||||||||||||||||||
Not Available Online | VA | ||||||||||||||||||||
Mfr: VA200060K121D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 60V 2.0JOULES | Not Available Online | VA | Reel | ||||||||||||||||||
Not Available Online | VC | 1206 (3216 metric) | |||||||||||||||||||
Not Available Online | V3AF | ||||||||||||||||||||
Not Available Online | V3AF | ||||||||||||||||||||
Not Available Online | V2F | ||||||||||||||||||||
Mfr: VE09M00500KDR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 50V 9mm 10% 135V-CLMP@5A PK | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 65 VDC | 135 V | 9 mm | 1.2 kA | 530 pF | - 40 C | + 125 C | Reel | ||||||||
Mfr: VE24M00131K- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 130V 24mm 10% CLMP 100A | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 340 V | 24 mm | 6.5 kA | 2500 pF | - 40 C | + 125 C | Bulk | |||||||
Not Available Online | VA | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: VC06LC18X500R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 50pF 100 -50% | Not Available Online | VC-LC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 50 V | 30 A | 50 mJ | 50 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC060309A200D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 9V 0.1JOULES | Not Available Online | VC | 0603 (1608 metric) | Reel | |||||||||||||||||
Mfr: VC080514C300D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14V 0.3JOULES | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 120 A | 300 mJ | 900 pF | - 55 C | + 125 C | Reel |