KYOCERA - Varistors
1,514 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | VE-P | MOVs | PCB Mount | Radial | 75 VAC | 350 VDC | 710 V | 7 mm | 800 A | 55 pF | - 40 C | + 125 C | |||||||||
Mfr: VE09M00300K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 30V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 93 V | 9 mm | 250 A | 1050 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE09M00301K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 300V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 775 V | 9 mm | 1.2 kA | 100 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE09M00500K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 50V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 65 VDC | 135 V | 9 mm | 1.2 kA | 530 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE13M00350K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 35V 13mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 45 VDC | 110 V | 13 mm | 500 A | 1900 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE13M01750K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 175V 13mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 225 VDC | 445 V | 13 mm | 2.5 kA | 340 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE17P00231K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 230V 17mm 10% | Not Available Online | VE-P | MOVs | 17 mm | Bulk | ||||||||||||||||
Mfr: VE24M00301K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 300V 24mm 10% | Not Available Online | VE-M | MOVs | 385 VDC | 775 V | 24 mm | 6.5 kA | 1000 pF | Bulk | ||||||||||||
Mfr: VE09M00170KDR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 17V 9mm 10% 2.5A PK | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 22 VDC | 53 V | 9 mm | 250 A | 1900 pF | - 40 C | + 125 C | Reel | ||||||||
Mfr: VE09M00250KDR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 25V 9mm 10% 1A PK | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 77 V | 9 mm | 250 A | 1250 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: VE09P00251KDD TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 250V 9mm 10% | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 645 V | 9 mm | 1.75 kA | 140 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: VE17M02750K- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 275V 17mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 710 V | 17 mm | 4.5 kA | 450 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE17M00131K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 130V 17mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 340 V | 17 mm | 4.5 kA | 1000 pF | - 40 C | + 125 C | Bulk | |||||||
Not Available Online | V2F | ||||||||||||||||||||
Not Available Online | VGAS | Reel | |||||||||||||||||||
Not Available Online | VJ | Reel | |||||||||||||||||||
Not Available Online | VRAS | MLVs | PCB Mount | Radial | AEC-Q200 | Bulk | |||||||||||||||
Not Available Online | VC | Bulk | |||||||||||||||||||
Not Available Online | VCAS | Reel | |||||||||||||||||||
Not Available Online | VCH_AG | Reel | |||||||||||||||||||
Not Available Online | VJ | Reel | |||||||||||||||||||
Not Available Online | VC | Bulk | |||||||||||||||||||
Not Available Online | CAN FLX | Reel | |||||||||||||||||||
Not Available Online | VCAS | 1812 (4532 metric) | |||||||||||||||||||
Not Available Online | VGAS | Reel |